SN74ACT08D

Texas Instruments
595-SN74ACT08D
SN74ACT08D

Mfr.:

Description:
Logic Gates Quad 2-Input Pos

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
4 Gate
ACT
8 Input
SOIC-14
4 Output
24 mA
- 24 mA
10 ns
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: 2-Input AND
Output Current: 50 mA
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74ACT08
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74ACT08/SN74ACT08-Q1 Quad Positive-AND Gates

Texas Instruments SN74ACT08/SN74ACT08-Q1 Quad 2-Input Positive-AND Gates perform the Boolean functions Y = A • B or Y = A + B in positive logic. The SN74ACT08-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The Texas Instruments SN74ACT08-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1 936

Stock:
1 936 Can Dispatch Immediately
Quantities greater than 1936 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,877 € 0,88 €
0,645 € 6,45 €
0,548 € 27,40 €
0,498 € 49,80 €
0,465 € 116,25 €
0,445 € 222,50 €
0,431 € 431,00 €
0,412 € 1 030,00 €
0,402 € 2 010,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,88 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,44 €
Min:
1

Similar Product

Texas Instruments SN74ACT08DR
Texas Instruments
Logic Gates Quad 2-Input Pos A 5 95-SN74ACT08D A 595 A 595-SN74ACT08D