SN74ACT08DR

Texas Instruments
595-SN74ACT08DR
SN74ACT08DR

Mfr.:

Description:
Logic Gates Quad 2-Input Pos A 5 95-SN74ACT08D A 595 A 595-SN74ACT08D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
4 Gate
ACT
8 Input
SOIC-14
4 Output
24 mA
- 24 mA
10 ns
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 2-Input AND
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74ACT08
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74ACT08/SN74ACT08-Q1 Quad Positive-AND Gates

Texas Instruments SN74ACT08/SN74ACT08-Q1 Quad 2-Input Positive-AND Gates perform the Boolean functions Y = A • B or Y = A + B in positive logic. The SN74ACT08-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The Texas Instruments SN74ACT08-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 298

Stock:
298
Can Dispatch Immediately
On Order:
5 000
Expected 18/09/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,439 € 0,44 €
0,308 € 3,08 €
0,275 € 6,88 €
0,24 € 24,00 €
0,223 € 55,75 €
0,212 € 106,00 €
0,206 € 206,00 €
Full Reel (Order in multiples of 2500)
0,194 € 485,00 €
0,188 € 940,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,88 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,88 €
Min:
1

Similar Product

Texas Instruments SN74ACT08D
Texas Instruments
Logic Gates Quad 2-Input Pos
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.