SN74CBT3125CPWR

Texas Instruments
595-SN74CBT3125CPWR
SN74CBT3125CPWR

Mfr.:

Description:
Digital Bus Switch ICs Quadruple FET Bus Sw itch A 595-SN74CBT3 A 595-SN74CBT3125CPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
4 bit
12 Ohms
150 ps
5 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-14
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CBT3125C
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 3 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4 V
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 72

Stock:
72
Can Dispatch Immediately
On Order:
4 000
Expected 07/09/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,585 € 0,59 €
0,408 € 4,08 €
0,366 € 9,15 €
0,31 € 31,00 €
0,288 € 72,00 €
0,275 € 137,50 €
0,27 € 270,00 €
Full Reel (Order in multiples of 2000)
0,254 € 508,00 €
0,247 € 988,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,07 €
Min:
1

Similar Product

Texas Instruments SN74CBT3125CPW
Texas Instruments
Digital Bus Switch ICs Quadruple FET Bus Sw itch A 595-SN74CBT3 A 595-SN74CBT3125CPWR