SN74HC02APWR

Texas Instruments
595-SN74HC02APWR
SN74HC02APWR

Mfr.:

Description:
Logic Gates A 595-SN74HC02AN A 5 95-SN74HC02AN A 595 A 595-SN74HC02AN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
4 Gate
HC
8 Input
TSSOP-14
4 Output
5.2 mA
- 5.2 mA
8 ns
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: LSTTL
Output Voltage: 6 V
Product: Single-Function Gates
Product Type: Logic Gates
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 202

Stock:
1 202 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,568 € 0,57 €
0,402 € 4,02 €
0,36 € 9,00 €
0,316 € 31,60 €
0,293 € 73,25 €
0,28 € 140,00 €
0,275 € 275,00 €
Full Reel (Order in multiples of 2000)
0,26 € 520,00 €
0,253 € 1 012,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments SN74HC02AN
Texas Instruments
Logic Gates A 595-SN74HC02ANSR A 595-SN74HC02ANSR A A 595-SN74HC02ANSR