SN74LVC1G14DBVR

Texas Instruments
595-SN74LVC1G14DBVR
SN74LVC1G14DBVR

Mfr.:

Description:
Inverters SINGLE SCHMITT TRIGG ER INVERTER A 595-S A 595-SN74LVC1G14DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
1 Circuit
LVC
Inverting
SOT-23-5
5.5 V
1.65 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 32 mA
Input Type: Schmitt Trigger
Low Level Output Current: 32 mA
Product Type: Inverters
Series: SN74LVC1G14
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

SN74LVC1G14/SN74LVC1G14-Q1 Inverters

Texas Instruments SN74LVC1G14/SN74LVC1G14-Q1 Single Schmitt-Trigger Inverters perform the Boolean function Y=A and additionally support a 1.65V to 5.5V VCC operation. The device contains one independent inverter with Schmitt-trigger inputs allowing different input threshold levels for positive-going (VT+) and negative-going (VT–) signals. This provides hysteresis (ΔVT) which makes the device tolerant to slow or noisy input signals. NanoFree™ package technology uses the die as the package, offering a major breakthrough in IC packaging concepts. The Ioff circuitry disables the outputs when the device is powered down, making the SN74LVC1G14/SN74LVC1G14-Q1 fully specified for partial-power-down applications. The SN74LVC1G14-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 102 946

Stock:
102 946
Can Dispatch Immediately
On Order:
201 000
Expected 30/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,12 € 0,12 €
0,081 € 0,81 €
0,071 € 1,78 €
0,06 € 6,00 €
0,055 € 13,75 €
0,052 € 26,00 €
0,049 € 49,00 €
Full Reel (Order in multiples of 3000)
0,046 € 138,00 €
0,044 € 264,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,33 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,71 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,85 €
Min:
1

Similar Product

Texas Instruments SN74LVC1G14DBVT
Texas Instruments
Inverters SNGL Schmitt Trigger Inverter A 595-SN74 A 595-SN74LVC1G14DBVR