SRC4184IPAGG4

Texas Instruments
595-SRC4184IPAGG4
SRC4184IPAGG4

Mfr.:

Description:
Audio Sample Rate Converters 4-Ch Asynch Sample R ate Converter ALT 5 ALT 595-SRC4184IPAG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Sample Rate Converters
RoHS:  
4 Channel
TQFP-64
- 125 dB
1.65 V, 3 V
2 V, 3.6 V
SRC4184
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.65 V to 2 V, 3 V to 3.6 V
Product: Audio SRCs
Product Type: Audio Sample Rate Converters
Factory Pack Quantity: 160
Subcategory: Audio ICs
Unit Weight: 270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,32 € 17,32 €
13,73 € 137,30 €
12,83 € 320,75 €
11,84 € 1 184,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
12,79 €
Min:
1

Similar Product

Texas Instruments SRC4184IPAG
Texas Instruments
Audio Sample Rate Converters 4Ch A Synch Smpl Rat e Cnvrtr A 595-SRC4 A 595-SRC4184IPAGT