TLC5924DAP

Texas Instruments
595-TLC5924DAP
TLC5924DAP

Mfr.:

Description:
LED Display Drivers 16-Chan LED Driver A 595-TLC5924DAPR A 5 A 595-TLC5924DAPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Display Drivers
RoHS:  
HTSSOP-32
65 mA
SMD/SMT
- 40 C
+ 85 C
TLC5924
Tube
Brand: Texas Instruments
Features: Fault Detection, LED Open Detection, ON/OFF LED Driver, Power Good/Error Flag
High Level Output Current: - 1 mA
Low Level Output Current: 1 mA
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Pd - Power Dissipation: 5.318 W
Product Type: LED Display Drivers
Factory Pack Quantity: 46
Subcategory: Driver ICs
Unit Weight: 181,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,27 € 4,27 €
3,26 € 32,60 €
2,92 € 73,00 €
2,69 € 247,48 €
2,58 € 712,08 €
2,46 € 1 244,76 €
2,41 € 2 438,92 €
2,37 € 5 996,10 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,48 €
Min:
1

Similar Product

Texas Instruments TLC5924DAPR
Texas Instruments
LED Display Drivers 16-Chan LED Driver A 595-TLC5924DAP A 59 A 595-TLC5924DAP