TLE4275QPWPRQ1

Texas Instruments
595-TLE4275QPWPRQ1
TLE4275QPWPRQ1

Mfr.:

Description:
LDO Voltage Regulators AC 5-V LDO Vltg Reg A 595-TPS7B8750QDDAR A 595-TPS7B8750QDDARQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
5 V
950 mA
1 Output
5.5 V
42 V
60 dB
Fixed
- 40 C
+ 125 C
250 mV
AEC-Q100
TLE4275
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 500 mV
Line Regulation: 5 mV
Load Regulation: 15 mV
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 81,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7B87-Q1 40V Low-Dropout Regulators

Texas Instruments TPS7B87-Q1 40V Low-Dropout Regulators are designed to connect to the battery in automotive applications. The TPS7B87-Q1 has an input voltage range extending to 40V, allowing the device to withstand transients (such as load dumps) anticipated in automotive systems. The TPS7B87-Q1 is an optimal solution for powering always-on components such as microcontrollers (MCUs) and controller area network (CAN) transceivers in standby systems, with only a 17µA quiescent current at light loads.

In Stock: 1 633

Stock:
1 633 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,73 € 2,73 €
2,04 € 20,40 €
1,87 € 46,75 €
1,68 € 168,00 €
1,58 € 395,00 €
1,55 € 775,00 €
1,47 € 1 470,00 €
Full Reel (Order in multiples of 2000)
1,45 € 2 900,00 €
1,44 € 5 760,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments TPS7B8750QDDARQ1
Texas Instruments
LDO Voltage Regulators Automotive 500-mA 4 0-V low dropout (LD