TMP709AIDBVR

Texas Instruments
595-TMP709AIDBVR
TMP709AIDBVR

Mfr.:

Description:
Board Mount Temperature Sensors Resistor Program Tem p Switch A 595-TMP7 A 595-TMP709AIDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
+/- 0.5 C
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Temperature Switch
Product Type: Board Mount Temperature Sensor ICs
Series: TMP709
Factory Pack Quantity: 3000
Subcategory: Sensors
Unit Weight: 18,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TMP709/TMP709-Q1 Trip Point Temperature Switch

Texas Instruments TMP709/TMP709-Q1 Trip Point Temperature Switch is a fully-integrated, resistor-programmable temperature switch with a temperature threshold set by just one external resistor within the entire operating range. The TMP709/TMP709-Q1 provides an open-drain, active-low output and has a 2.7V to 5.5V supply voltage range. The temperature threshold accuracy is typically ±0.5°C with a maximum of ±3 °C (60°C to 100°C). The quiescent current consumption is typically 40µA. Hysteresis is pin-selectable to 2°C or 10°C. The Texas Instruments TMP709-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 414

Stock:
414
Can Dispatch Immediately
On Order:
9 000
Expected 06/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 340
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,413 € 0,41 €
0,361 € 1,81 €
0,318 € 3,18 €
0,302 € 15,10 €
0,287 € 28,70 €
Full Reel (Order in multiples of 3000)
0,287 € 861,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,96 €
Min:
1

Similar Product

Texas Instruments TMP709AIDBVT
Texas Instruments
Board Mount Temperature Sensors Resistor Program Temp Switch
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.