TMP709AIDBVT

Texas Instruments
595-TMP709AIDBVT
TMP709AIDBVT

Mfr.:

Description:
Board Mount Temperature Sensors Resistor Program Temp Switch

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
+/- 0.5 C
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Temperature Switch
Product Type: Board Mount Temperature Sensor ICs
Series: TMP709
Factory Pack Quantity: 250
Subcategory: Sensors
Unit Weight: 18,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMP709/TMP709-Q1 Trip Point Temperature Switch

Texas Instruments TMP709/TMP709-Q1 Trip Point Temperature Switch is a fully-integrated, resistor-programmable temperature switch with a temperature threshold set by just one external resistor within the entire operating range. The TMP709/TMP709-Q1 provides an open-drain, active-low output and has a 2.7V to 5.5V supply voltage range. The temperature threshold accuracy is typically ±0.5°C with a maximum of ±3 °C (60°C to 100°C). The quiescent current consumption is typically 40µA. Hysteresis is pin-selectable to 2°C or 10°C. The Texas Instruments TMP709-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 989

Stock:
989 Can Dispatch Immediately
Quantities greater than 989 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,963 € 0,96 €
0,824 € 4,12 €
0,699 € 6,99 €
0,652 € 32,60 €
0,531 € 53,10 €
Full Reel (Order in multiples of 250)
0,531 € 132,75 €
0,51 € 255,00 €
0,493 € 493,00 €
0,464 € 928,00 €
0,449 € 2 245,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,41 €
Min:
1

Similar Product

Texas Instruments TMP709AIDBVR
Texas Instruments
Board Mount Temperature Sensors Resistor Program Tem p Switch A 595-TMP7 A 595-TMP709AIDBVT