TPS61097-33DBVT

Texas Instruments
595-TPS61097-33DBVT
TPS61097-33DBVT

Mfr.:

Description:
Switching Voltage Regulators 100mA DC/DC Cnvrtr w / Lo Quies Crnt A 5 A 595-TPS61097A-33DBVT

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
Boost
3.3 V
100 mA
1 Output
900 mV
5.5 V
5 uA
Adjustable
- 40 C
+ 85 C
TPS610973
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 900 mV to 5.5 V
Load Regulation: 0.5 %
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Switching Regulator
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8 558

Stock:
8 558 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,94 € 2,94 €
2,21 € 22,10 €
2,03 € 50,75 €
1,84 € 184,00 €
Full Reel (Order in multiples of 250)
1,63 € 407,50 €
1,61 € 805,00 €
1,51 € 1 510,00 €
1,48 € 3 700,00 €
1,46 € 7 300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments TPS61097A-33DBVT
Texas Instruments
Switching Voltage Regulators 0.9Vin 3.3Vout Boost Cnvtr A 595-TPS6109 A 595-TPS61097A-33DBVR