TPS70302PWP

Texas Instruments
595-TPS70302PWP
TPS70302PWP

Mfr.:

Description:
LDO Voltage Regulators 1A/2A Dual-Output A 595-TPS70302PWPR A 5 A 595-TPS70302PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-24
1 A
2 Output
Positive
250 uA
2.7 V
6 V
Adjustable
- 40 C
+ 125 C
160 mV
TPS703
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 250 mV
Ib - Input Bias Current: 185 uA
Line Regulation: 0.01 %/V
Load Regulation: 1 mV
Moisture Sensitive: Yes
Operating Supply Current: 180 uA
Pd - Power Dissipation: 4.115 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.224 V
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Type: Dual Output Low Dropout Voltage Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 98,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6 915

Stock:
6 915 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,57 € 8,57 €
6,68 € 66,80 €
5,86 € 146,50 €
5,63 € 675,60 €
5,39 € 1 617,00 €
5,32 € 2 872,80 €
5,23 € 5 334,60 €
2 520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,20 €
Min:
1

Similar Product

Texas Instruments TPS70302PWPR
Texas Instruments
LDO Voltage Regulators 1A/2A Dual-Output A 595-TPS70302PWP A 59 A 595-TPS70302PWP