TPS70302PWPR

Texas Instruments
595-TPS70302PWPR
TPS70302PWPR

Mfr.:

Description:
LDO Voltage Regulators 1A/2A Dual-Output A 595-TPS70302PWP A 59 A 595-TPS70302PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-24
1 A
2 Output
Positive
250 uA
2.7 V
6 V
Adjustable
- 40 C
+ 125 C
160 mV
TPS703
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 250 mV
Ib - Input Bias Current: 185 uA
Line Regulation: 0.01 %/V
Load Regulation: 1 mV
Moisture Sensitive: Yes
Operating Supply Current: 180 uA
Pd - Power Dissipation: 4.115 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.224 V
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Dual Output Low Dropout Voltage Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 98,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1 555

Stock:
1 555 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,20 € 8,20 €
6,39 € 63,90 €
5,93 € 148,25 €
5,44 € 544,00 €
5,25 € 1 312,50 €
5,12 € 2 560,00 €
4,99 € 4 990,00 €
Full Reel (Order in multiples of 2000)
4,77 € 9 540,00 €
4 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,57 €
Min:
1

Similar Product

Texas Instruments TPS70302PWP
Texas Instruments
LDO Voltage Regulators 1A/2A Dual-Output A 595-TPS70302PWPR A 5 A 595-TPS70302PWPR