TSM102AIPWR

Texas Instruments
595-TSM102AIPWR
TSM102AIPWR

Mfr.:

Description:
Special Purpose Amplifiers Dual Opamp Dual Comp arator A 595-TSM102 A 595-TSM102AIPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Special Purpose Amplifiers
RoHS:  
TSM102A
Op Amp, Comparator, Reference
2 Channel
2.1 MHz
2 V/us
70 dB to 90 dB
6 mA
100 nA
4.5 mV
30 V
3 V
200 uA
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
en - Input Voltage Noise Density: 19 nV/sqrt Hz
Input Type: Rail-to-Rail
Product Type: Special Purpose Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 42 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,46 € 1,46 €
1,07 € 10,70 €
0,963 € 24,08 €
0,855 € 85,50 €
0,803 € 200,75 €
0,771 € 385,50 €
0,762 € 762,00 €
Full Reel (Order in multiples of 2000)
0,734 € 1 468,00 €
0,718 € 2 872,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,57 €
Min:
1

Similar Product

Texas Instruments TSM102AIPW
Texas Instruments
Special Purpose Amplifiers Dual Opamp Dual Comp arator A 595-TSM102 A 595-TSM102AIPWR