TUSB2077APT

Texas Instruments
595-TUSB2077APT
TUSB2077APT

Mfr.:

Description:
USB Interface IC 7-Port Hub W/Opt Ser EEPROM Ifc A 595-TU A 595-TUSB2077APTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB2077A
USB Hubs
Hub Controller
SMD/SMT
LQFP-48
USB 2.0
Full Speed (FS)
1.5 Mb/s, 12 Mb/s
3 V
3.6 V
40 mA
0 C
+ 70 C
Tray
Brand: Texas Instruments
Interface Type: Serial
Moisture Sensitive: Yes
Number of Ports: 7 Port
Operating Supply Voltage: 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 181,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4 378

Stock:
4 378 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,30 € 6,30 €
4,86 € 48,60 €
4,51 € 112,75 €
4,10 € 410,00 €
3,88 € 970,00 €
3,84 € 1 920,00 €
3,75 € 3 750,00 €
3,74 € 9 350,00 €
5 000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,41 €
Min:
1

Similar Product

Texas Instruments TUSB2077APTR
Texas Instruments
USB Interface IC 7-Port Hub W/Opt Ser EEPROM Ifc A 595-TU A 595-TUSB2077APT