TUSB2077APTR

Texas Instruments
595-TUSB2077APTR
TUSB2077APTR

Mfr.:

Description:
USB Interface IC 7-Port Hub W/Opt Ser EEPROM Ifc A 595-TU A 595-TUSB2077APT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB2077A
USB Hubs
Hub Controller
SMD/SMT
LQFP-48
USB 2.0
Full Speed (FS)
12 Mb/s
3 V
3.6 V
40 mA
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Ports: 7 Port
Operating Supply Voltage: 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 181,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 39

Stock:
39
Can Dispatch Immediately
On Order:
2 000
Expected 10/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,41 € 5,41 €
4,15 € 41,50 €
3,84 € 96,00 €
3,49 € 349,00 €
3,35 € 837,50 €
3,29 € 1 645,00 €
Full Reel (Order in multiples of 1000)
3,16 € 3 160,00 €
3,11 € 6 220,00 €
5 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
6,30 €
Min:
1

Similar Product

Texas Instruments TUSB2077APT
Texas Instruments
USB Interface IC 7-Port Hub W/Opt Ser EEPROM Ifc A 595-TU A 595-TUSB2077APTR