Bidirectional ESD Protection Diodes / TVS Diodes

Results: 27 486
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 18 950In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 2 Channel 33 V SMD/SMT 60 V 36 V SOT-323-3 2 A 120 W 8 pF 30 kV 30 kV - 55 C + 175 C ESD Suppressors VCAN33C2-03G Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 36V BI 8 769In Stock
Min.: 1
Mult.: 1

Bidirectional 2 Channel 36 V SMD/SMT 63 V 39 V SOT-323-3 2.4 A 150 W 10 pF 30 kV 30 kV - 55 C + 175 C ESD Suppressors VCAN36A2-03G Reel, Cut Tape, MouseReel
Central Semiconductor ESD Protection Diodes / TVS Diodes 3000W 200A Bi TVS 45Vrwm 1.0mA 5.0uA 1 384In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMC (DO-214AB) 41.2 A 3 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD323-2,3.3V 8 535In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 3.3 V SMD/SMT 17.5 V 3.6 V SOD-323-2 350 W 1.5 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ST Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD 5VWM 85W 0402/DFN1006-2L 7 453In Stock
10 000Expected 08/12/2026
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 20 V 6.8 V DFN-1006-2 (SOD-882-2) 4 A 85 W 0.2 pF 22 kV 24 kV - 40 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes DIODE TVS 15KW 33V BI-DIR R-6

Bidirectional 1 Channel 33 V Axial 54.8 V 36.7 V R6-2 274 A 15 kW - 55 C + 175 C TVS Diodes 15KP33CA Reel, Cut Tape
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes DIODE TVS 15KW 36V BI-DIR R-6

Bidirectional 1 Channel 36 V Axial 59.7 V 40 V R6-2 251 A 15 kW - 55 C + 175 C TVS Diodes 15KP36CA Reel, Cut Tape


Eaton Electronics ESD Protection Diodes / TVS Diodes P6SMB - CA 5.8V 19 232In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 5.8 V SMD/SMT 10.5 V 6.45 V 58.1 A 600 W - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS SMBJ 48V BI 46 953In Stock
9 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C SMBJ AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,30V 5%,BIDIR,SMC TVS 3 252In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMC (DO-214AB) 31 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ_A Reel, Cut Tape
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 53.3V 3000W 56.2A

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.2 A 3 kW - 55 C + 175 C TVS Diodes SMLJ33CA Reel, Cut Tape, MouseReel
Diodes Incorporated D8V0L1B2LP3-7
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor PP 26 207In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 8 V SMD/SMT 18.8 V 8.5 V X3-DFN0603-2 4 A 66 W 8.5 pF 25 kV 30 kV - 65 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Diodes Incorporated D2V5H1BS2LP-7B
Diodes Incorporated ESD Protection Diodes / TVS Diodes Surge Protection PP X1-DFN1006-2 T&R 10K 19 895In Stock
Min.: 1
Mult.: 1
Max.: 1 880
: 10 000

Bidirectional 1 Channel 2.5 V SMD/SMT 7 V 2.6 V X1-DFN1006-2 85 A 595 W 150 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Infineon Technologies ESD134B1W0201E6327XTSA1
Infineon Technologies ESD Protection Diodes / TVS Diodes TVS DIODES 41 469In Stock
Min.: 1
Mult.: 1
: 15 000

Bidirectional 1 Channel 2.1 V SMD/SMT 7.7 V 9.5 V 7.5 A 56 W 0.35 pF 23 kV 28 kV - 55 C + 125 C TVS Diodes Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes HI-REL TVS SM15KPA-HRA 36V Bi, 7'' T&R 25In Stock
Min.: 1
Mult.: 1
: 500
Bidirectional 1 Channel 36 V SMD/SMT 59.8 V 40.2 V SMD-2 252.5 A 15 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15KPA-HRA Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes HI-REL TVS SM30KPA-HRA 58V Bi, 7'' T&R 25In Stock
Min.: 1
Mult.: 1
: 500
Bidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMD-2 318 A 30 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM30KPA-HRA Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V 3A +30/-22kV uDFN3810-9L Diode array 19 840In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 20 V SMD/SMT 8.5 V 22 V FlipChip-2 6 A 0.3 pF 14 kV 16 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes "24 V, 0.3 pF, 15 kV" 19 980In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 24 V SMD/SMT 8.5 V 26 V FlipChip-2 6 A 0.3 pF 16 kV 16 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS 4 120In Stock
3 000Expected 28/10/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 300 V SMD/SMT 487 V 335 V DO-214AB-2 77.3 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TP5.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS 2 314In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 350 V SMD/SMT 568 V 391 V DO-214AB-2 66.8 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TP5.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 3KW 200V 5%BI DO-214AB TR13 RoHS 2 392In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 200 V SMD/SMT 324 V 224 V DO-214AB-2 9.3 A 3 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMD AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 3KW 300V 5%BI DO-214AB TR13 RoHS 3 038In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 300 V SMD/SMT 486 V 335 V DO-214AB-2 6.2 A 3 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMD AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 3KW 350V 5%BI DO-214AB TR13 RoHS 2 386In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 350 V SMD/SMT 567 V 391 V DO-214AB-2 5.3 A 3 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMD AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 5KW 12V BID 2 700In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 12 V SMD/SMT 25.7 V 13.3 V SMC (DO-214AB) 1.3822 kA 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 16V 3KW UNI 7 325In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 16 V SMD/SMT 33.8 V 17.8 V SMC (DO-214AB) 577 A 3 kW - 55 C + 150 C TVS Diodes SMLJ-R Reel, Cut Tape, MouseReel