ESD Protection Diodes / TVS Diodes

Results: 722
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 48V Bidirect 6 908In Stock
Cut Tape
1,12 €
0,701 €
0,52 €
0,462 €
Reel
0,29 €
Min.: 1
Mult.: 1
: 2 500
Bidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMC (DO-214AB) 100 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 5.0V Unidirect 17 288In Stock
12 500Expected 02/08/2027
Cut Tape
0,886 €
0,409 €
0,361 €
0,278 €
Reel
0,221 €
0,194 €
Min.: 1
Mult.: 1
: 2 500
Unidirectional 1 Channel 5 V SMD/SMT 13.4 V 6.4 V SMC (DO-214AB) 746 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 5.0V Bidirect 12 271In Stock
Cut Tape
1,18 €
0,74 €
0,55 €
0,488 €
Reel
0,308 €
Min.: 1
Mult.: 1
: 2 500
Bidirectional 1 Channel 5 V SMD/SMT 13.4 V 6.4 V SMC (DO-214AB) 746 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 3.3V Unidirect 21 916In Stock
12 500Expected 29/07/2027
Cut Tape
1,08 €
0,502 €
0,445 €
0,346 €
Reel
0,278 €
Min.: 1
Mult.: 1
: 2 500
Unidirectional 1 Channel 3.3 V SMD/SMT 10.3 V 4.1 V SMB (DO-214AA) 200 A 600 W - 65 C + 175 C TVS Diodes SMLVT3V3 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Transil IEC 61000 500A 24V to 33V 3 965In Stock
Cut Tape
3,19 €
2,08 €
1,61 €
1,45 €
Reel
1,01 €
Min.: 1
Mult.: 1
: 2 500
Unidirectional 1 Channel 26 V SMD/SMT 45 V 28.9 V SMC (DO-214AB) 500 A 8 kV 15 kV - 55 C + 150 C TVS Diodes STIEC45-26AS Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Transil IEC 61000 500A 24V to 33V 4 535In Stock
Cut Tape
3,30 €
2,16 €
1,67 €
1,51 €
Reel
1,05 €
Min.: 1
Mult.: 1
: 2 500
Unidirectional 1 Channel 30 V SMD/SMT 55 V 33.3 V SMC (DO-214AB) 500 A 8 kV 15 kV - 55 C + 150 C TVS Diodes STIEC45-30AS Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Transil IEC 61000 500A 24V to 33V 5 458In Stock
Cut Tape
3,19 €
2,08 €
1,61 €
1,45 €
Reel
1,01 €
Min.: 1
Mult.: 1
: 2 500
Unidirectional 1 Channel 33 V SMD/SMT 59 V 36.7 V SMC (DO-214AB) 500 A 8 kV 15 kV - 55 C + 150 C TVS Diodes STIEC45-33AS Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Data Line Protect 36 404In Stock
Cut Tape
1,29 €
0,813 €
0,606 €
0,509 €
Reel
0,342 €
Min.: 1
Mult.: 1
: 2 500
Unidirectional 2 Channel 5.25 V SMD/SMT 6 V SOIC-8 25 A 500 W 25 pF 8 kV 15 kV - 40 C + 85 C ESD Suppressors USB6B1 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes High Speed Interface Protection Low Cap 76 015In Stock
363 000On Order
Cut Tape
0,593 €
0,265 €
0,233 €
0,176 €
Reel
0,133 €
Min.: 1
Mult.: 1
: 3 000
Unidirectional 2 Channel 5.25 V SMD/SMT 17 V 6 V SOT-666-6 5 A 3.5 pF 15 kV 15 kV - 40 C + 125 C ESD Suppressors USBLC6-2 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 2 Line 2.5pF 10nA USB 2.0 Automotive 105 994In Stock
Cut Tape
0,611 €
0,276 €
0,243 €
0,183 €
Reel
0,139 €
Min.: 1
Mult.: 1
: 3 000
Unidirectional 2 Channel 5.25 V SMD/SMT 17 V 6 V SC-59-6 (SOT-23-6) 5 A 3.5 pF 15 kV 15 kV - 40 C + 125 C ESD Suppressors USBLC6-2SC6Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Low Cap ESD Protect 85 860In Stock
231 000On Order
Cut Tape
0,49 €
0,22 €
0,193 €
0,145 €
Reel
0,106 €
Min.: 1
Mult.: 1
: 3 000
Unidirectional 4 Channel 5.25 V SMD/SMT 17 V 6 V SC-59-6 (SOT-23-6) 5 A 4 pF 15 kV 15 kV - 40 C + 125 C ESD Suppressors USBLC6-4 Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive very low capacitance ESD protection 31 452In Stock
Cut Tape
0,619 €
0,312 €
0,254 €
0,199 €
Reel
0,152 €
Min.: 1
Mult.: 1
: 3 000
Unidirectional 4 Channel 5.25 V SMD/SMT 17 V 6 V SC-59-6 (SOT-23-6) 5 A 4 pF 15 kV 15 kV - 40 C + 125 C ESD Suppressors USBLC6-4SC6Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5000 W, 12 V TVS 876In Stock
Cut Tape
2,18 €
1,40 €
1,07 €
0,955 €
Reel
0,636 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SMC (DO-214AB) Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5000 W, 20 V TVS 814In Stock
Cut Tape
2,18 €
1,40 €
1,07 €
0,955 €
Reel
0,636 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SMC (DO-214AB) Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5000 W, 24 V TVS 970In Stock
Cut Tape
2,18 €
1,40 €
1,07 €
0,955 €
Reel
0,636 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SMC (DO-214AB) Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 8 Diode Array 4 912In Stock
84 000On Order
Cut Tape
0,585 €
0,263 €
0,231 €
0,175 €
Reel
0,131 €
Min.: 1
Mult.: 1
: 3 000
Unidirectional 4 Channel 9 V SMD/SMT SC-59-6 (SOT-23-6) 6 A 10 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors DALC208 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive low capacitance diode array for ESD protection 2 614In Stock
6 000Expected 16/11/2026
Cut Tape
0,654 €
0,297 €
0,261 €
0,199 €
Reel
0,152 €
0,132 €
Min.: 1
Mult.: 1
: 3 000
Unidirectional 4 Channel 9 V SMD/SMT SC-59-6 (SOT-23-6) 6 A 10 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors DALC208SC6Y AEC-Q100 Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes ESD Protection 6 687In Stock
27 000On Order
Cut Tape
0,671 €
0,304 €
0,267 €
0,203 €
Reel
0,156 €
Min.: 1
Mult.: 1
: 3 000
Unidirectional 4 Channel 5 V SMD/SMT 6 V SOT-666-6 5 A 90 W 2.5 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors DSILC6 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Low clamping single line bidirectional ESD protection 23 235In Stock
Cut Tape
0,172 €
0,076 €
0,058 €
0,048 €
Reel
0,022 €
Min.: 1
Mult.: 1
: 15 000
Bidirectional 1 Channel 5 V SMD/SMT 11 V 5.8 V ST0201-2 10 A 110 W 45 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ESD051-1BF4 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 4-Ln Bidirect Array 10 572In Stock
33 000On Order
Cut Tape
0,576 €
0,261 €
0,229 €
0,173 €
Reel
0,127 €
Min.: 1
Mult.: 1
: 3 000
Bidirectional 4 Channel 12 V SMD/SMT 14.2 V SOT-666-6 50 W 25 pF 8 kV 15 kV - 40 C + 150 C ESD Suppressors ESDA Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 14.2V 500W Unidirect 7 990In Stock
9 000Expected 17/03/2027
Cut Tape
0,507 €
0,228 €
0,20 €
0,151 €
Reel
0,114 €
Min.: 1
Mult.: 1
: 3 000
Unidirectional 4 Channel 12 V SMD/SMT 35 V 14.2 V SC-59-6 (SOT-23-6) 14 A 400 W 100 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ESDA14V2SC6 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Quad Transil 4-Uni 400W < 20uA 25kV ESD 2 373In Stock
9 000On Order
Cut Tape
0,542 €
0,244 €
0,215 €
0,162 €
Reel
0,112 €
Min.: 1
Mult.: 1
: 3 000
Unidirectional 4 Channel 15 V SMD/SMT 39 V 19 V SC-59-6 (SOT-23-6) 13 A 400 W 80 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ESDA19SC6 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes TRANSIL ARRAY ESD PROTECTION 820In Stock
102 000Expected 01/03/2027
Cut Tape
0,576 €
0,261 €
0,229 €
0,173 €
Reel
0,132 €
0,114 €
Min.: 1
Mult.: 1
: 3 000
Bidirectional 4 Channel 24 V SMD/SMT 25 V SOT-666-6 50 W 22 pF 8 kV 15 kV - 40 C + 150 C ESD Suppressors ESDA Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes DUAL TRANSIL ARRAY FOR ESD PROTECTION 18 193In Stock
24 000Expected 11/01/2027
Cut Tape
0,344 €
0,154 €
0,134 €
0,10 €
Reel
0,074 €
Min.: 1
Mult.: 1
: 3 000
Unidirectional 2 Channel 36 V SMD/SMT 37 V SC-59-3 (SOT-23-3) 6.3 A 300 W 48 pF 30 kV 30 kV - 40 C + 150 C ESD Suppressors ESDA37L Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line 36 V TVS in SOT23-3L 12 000In Stock
15 000Expected 12/11/2026
Cut Tape
0,413 €
0,201 €
0,148 €
0,126 €
Reel
0,085 €
Min.: 1
Mult.: 1
: 3 000
Unidirectional 2 Channel 36 V SMD/SMT 37 V SC-59-3 (SOT-23-3) 6.3 A 300 W 48 pF 30 kV 30 kV - 40 C + 150 C ESD Suppressors ESDALY AEC-Q100 Reel, Cut Tape, MouseReel