Fuses Fuses with Leads - Through Hole

Results: 2 547
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 125V 3A MICRO Very Fast Acting 5 047In Stock
Min.: 1
Mult.: 1

273 PCB Mount Fuses 3 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA Radial MICRO - 55 C + 85 C 27.5 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 300V UL TL TR5 LL 1A 24 073In Stock
Min.: 1
Mult.: 1
: 1 000

383 PCB Mount Fuses 1 A 300 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TR5 - 65 C + 125 C 62.5 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 12A 350V 7 692In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 12 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 4.7 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 16A 350V 10 127In Stock
Min.: 1
Mult.: 1
: 1 000

0697H Specialty Fuses 16 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 3.3 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 7 683In Stock
Min.: 1
Mult.: 1
: 1 000

MRT PCB Mount Fuses 6.3 A 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A Radial MICRO - 55 C + 125 C 8 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 10A, 600VAC/500VDC 2 984In Stock
Min.: 1
Mult.: 1

0ADK Ceramic Fuses 10 A 600 VAC Time Delay / Slow Blow Cylindrical Leaded 500 VDC 200 A, 300 A Axial 5 mm x 20 mm - 55 C + 125 C 7.6 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 3.15A 350V 8 162In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 3.15 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 21 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 8A 600VAC/600VDC 917In Stock
Min.: 1
Mult.: 1

0ADA 8 A 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 1.6A, 600VAC/600VDC 930In Stock
Min.: 1
Mult.: 1

0ADA 1.6 A 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 0.2A 600VAC600VDC 795In Stock
Min.: 1
Mult.: 1

0ADA 200 mA 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 2A 1000VAC/VDC 924In Stock
Min.: 1
Mult.: 1

0ADB PCB Mount Fuses 2 A 1 kVAC Fast Blow Leaded Fuses 1 kVDC 1 kV, 1 kV Axial - 55 C + 125 C 150 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 10A, 600VAC/600VDC 1 810In Stock
Min.: 1
Mult.: 1

0ADA 10 A 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Bel Fuse Fuses with Leads - Through Hole 500mA 350V 8 570In Stock
Min.: 1
Mult.: 1
: 1 000

0697H Specialty Fuses 500 mA 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 260 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 15A 350V 8 868In Stock
Min.: 1
Mult.: 1
: 1 000

0697H Specialty Fuses 15 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 3.5 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 0.6A, 600VAC/600VDC 967In Stock
Min.: 1
Mult.: 1

0ADA 600 mA 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 4A, 600VAC/600VDC 1 306In Stock
Min.: 1
Mult.: 1

0ADA 4 A 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Littelfuse Fuses with Leads - Through Hole 125V .125A PICO II FA 3 252In Stock
Min.: 1
Mult.: 1
: 5 000

251 PCB Mount Fuses 125 mA 125 VAC Fast Blow Leaded Fuses 125 VDC Axial PICO II 1.7 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V 1.5A PICO II 5 810In Stock
Min.: 1
Mult.: 1

263 PCB Mount Fuses 1.5 A Fast Blow Leaded Fuses 50 A Axial PICO II - 55 C + 125 C 63.5 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 5A Slo-Blo 3 412In Stock
Min.: 1
Mult.: 1
: 4 000

473 PCB Mount Fuses 5 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A Axial PICO II - 55 C + 125 C 13.3 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 500VAC 5A 400VDC PGT 856In Stock
Min.: 1
Mult.: 1
: 1 000

477 5 A 500 VAC Time Delay / Slow Blow Leaded Fuses 400 VDC Axial 5 mm x 20 mm Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 250V IEC TL LL 2A TR5 4 441In Stock
Min.: 1
Mult.: 1
: 1 000

382 PCB Mount Fuses 2 A 250 VAC Time Delay / Slow Blow Leaded Fuses 100 A Radial TR5 - 40 C + 85 C 28 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL FA LL 1A TE5 2 788In Stock
Min.: 1
Mult.: 1
: 1 400

395 PCB Mount Fuses 1 A 125 VAC Fast Blow Leaded Fuses 100 A Radial TE5 - 40 C + 85 C 71 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL .315A TE5 2 296In Stock
Min.: 1
Mult.: 1
: 1 400

396 PCB Mount Fuses 315 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A Radial TE5 - 40 C + 85 C 545 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 5A Ammo Pack 790In Stock
Min.: 1
Mult.: 1
: 1 000

808 PCB Mount Fuses 5 A 250 VAC Fast Blow Leaded Fuses 250 VDC 10 kA Radial TE5 - 40 C + 125 C 22 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250 V 0.05A 5x20mm Fast Acting 1 081In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 50 mA 250 VAC Fast Blow Cylindrical Leaded 35 A Clip 5 mm x 20 mm - 55 C + 125 C 15.2 Ohms Bulk