Resettable Fuses - PPTC

Results: 981
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC 30V 1.85A-HD 40A MAX 12 022In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 1.85 A 30 VDC 3.7 A 40 A 70 mOhms - 40 C + 85 C 5.1 mm Bulk
Bel Fuse Resettable Fuses - PPTC Radial PPTC 3 Ih 16V 9 284In Stock
Min.: 1
Mult.: 1

0ZRA 3 A 16 VDC 5.1 A 105 Ohms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC PTC 7.5A 16V RADIAL LEADED HI-TEMP 7 284In Stock
Min.: 1
Mult.: 1

MF-RHT PCB Mount Radial 7.5 A 16 VDC 13.1 A 100 A 22 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Bulk
Bourns Resettable Fuses - PPTC 60V .145A-HD 3A MAX 10 511In Stock
Min.: 1
Mult.: 1

MF-RX/250 PCB Mount Radial 145 mA 60 VDC 280 mA 3 A 6 Ohms - 40 C + 85 C 5.1 mm Bulk
Bel Fuse Resettable Fuses - PPTC Radial PPTC 0.16 Ih 240V 16 339In Stock
Min.: 1
Mult.: 1

0ZRE 160 mA 240 VAC, 240 VDC 370 mA 7.8 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 30V RADIAL LEADED 7 891In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 72V 1.6A-HD 40A MAX 11 471In Stock
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 1.6 A 72 VDC 3.2 A 40 A 140 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 60V 1.85A-HD 40A MAX 12 663In Stock
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 1.85 A 72 VDC 3.7 A 40 A 120 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 240V .55A-HD 7A MAX 3 169In Stock
Min.: 1
Mult.: 1

MF-RM PCB Mount Radial 550 mA 240 VAC 1.25 A 7 A 1.45 Ohms - 20 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 6A 16V RADIAL LEADED 8 980In Stock
Min.: 1
Mult.: 1

MF-RG PCB Mount Radial 6 A 16 VDC 10.2 A 100 A 18.5 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 240V .25A-HD 3.5A MAX 6 332In Stock
Min.: 1
Mult.: 1

MF-RM PCB Mount Radial 250 mA 240 VAC 560 mA 3.5 A 3.8 Ohms - 20 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX 13 060In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 2.5A 30V RADIAL LEADED UNCOATED 7 525In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 1.75A 16V 100A Imax 3 551In Stock
Min.: 1
Mult.: 1

VTP Strap Mount SMD/SMT 1.75 A 16 VDC 3.6 A 100 A 102 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 16V 10A-HD 100A RGEF 10 646In Stock
Min.: 1
Mult.: 1

Bulk
Littelfuse Resettable Fuses - PPTC 16V 15A-HD 100A AHRL 4 798In Stock
Min.: 1
Mult.: 1

AHRL PCB Mount Radial 15 A 16 V 30 A 100 A 4.3 mOhms - 40 C + 125 C 10.9 mm AEC-Q200 Bulk
YAGEO Resettable Fuses - PPTC Square 7.4mm PPTC 8 497In Stock
Min.: 1
Mult.: 1

BK250 PCB Mount Radial 400 mA 250 V 800 mA 10 A 1 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 35OHM 9 643In Stock
Min.: 1
Mult.: 1

CMF-RL PCB Mount Radial 80 mA 230 VAC 220 mA 3 A 35 Ohms - 40 C + 125 C 5 mm Tray
Littelfuse Resettable Fuses - PPTC RGEF500 5 500In Stock
Min.: 1
Mult.: 1

RGEF PCB Mount Radial 5 A 16 VDC 8.5 A 100 A 34 mOhms - 40 C + 85 C 5.8 mm Bulk
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 55OHM 9 564In Stock
Min.: 1
Mult.: 1

CMF-RL PCB Mount Radial 60 mA 230 VAC 150 mA 3 A 55 Ohms - 40 C + 125 C 5 mm Tray
Littelfuse Resettable Fuses - PPTC 10A 180mV BladeDevice 1 660In Stock
Min.: 1
Mult.: 1

BD280 Holder Blade 8 A 14 VDC 13 A 10 A 13.5 mOhms - 40 C + 125 C 10.75 mm Bulk
Bourns Resettable Fuses - PPTC 24V 1.8A-HD 100A MAX 13 397In Stock
Min.: 1
Mult.: 1

MF-LS Strap Mount Axial 1.8 A 24 VDC 3.8 A 100 A 68 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 0.12A 250V RADIAL 3 918In Stock
Min.: 1
Mult.: 1

250R PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 16 Ohms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V 40A 2.30W Radial-leaded Device 9 669In Stock
Min.: 1
Mult.: 1

RKEF PCB Mount Radial 1.35 A 60 VDC 2.7 A 40 A 370 mOhms - 40 C + 85 C 5.84 mm Bulk
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 220VOLT 25OHM 14 497In Stock
Min.: 1
Mult.: 1

CMF-RL PCB Mount Radial 50 mA 230 VAC 100 mA 3 A 55 Ohms - 40 C + 125 C 5 mm Tray