Ohmite NTC (Negative Temperature Coefficient) Thermistors

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Packaging
Ohmite NTC (Negative Temperature Coefficient) Thermistors THERMISTOR 0603 3K/3990 2 286In Stock
Min.: 1
Mult.: 1
: 5 000

TX 3990 K 3 kOhms 120 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Ohmite NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% 25PPM 1/16W 147 162In Stock
Min.: 1
Mult.: 1
: 5 000

TX 3435 K 10 kOhms 120 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Ohmite NTC (Negative Temperature Coefficient) Thermistors THERMISTOR 0402 10K/3380 2 229In Stock
30 000On Order
Min.: 1
Mult.: 1
: 10 000

TX 3380 K 10 kOhms 110 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
Ohmite NTC (Negative Temperature Coefficient) Thermistors THERMISTOR 0402 30K/3950 4 925In Stock
Min.: 1
Mult.: 1
: 10 000

TX 3950 K 30 kOhms 110 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
Ohmite NTC (Negative Temperature Coefficient) Thermistors THERMISTOR 0603 100K/4100 4 099In Stock
15 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 5 000

TX 4100 K 100 kOhms 120 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Ohmite NTC (Negative Temperature Coefficient) Thermistors THERMISTOR 0603 47K/4500 7 841In Stock
Min.: 1
Mult.: 1
: 5 000

TX 4500 K 47 kOhms 120 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Ohmite NTC (Negative Temperature Coefficient) Thermistors THERMISTOR 0805 10K/3435 18 336In Stock
10 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 5 000

TX 3435 K 10 kOhms 130 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel
Ohmite NTC (Negative Temperature Coefficient) Thermistors THERMISTOR 0805 4K7/3480 3 457In Stock
Min.: 1
Mult.: 1
: 5 000

TX 3480 K 4.7 kOhms 130 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel
Ohmite NTC (Negative Temperature Coefficient) Thermistors THERMISTOR 0402 10K/3435
70 543On Order
Min.: 1
Mult.: 1
: 10 000

TX 3435 K 10 kOhms 110 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
Ohmite NTC (Negative Temperature Coefficient) Thermistors THERMISTOR 0402 100K/4100
20 000Expected 30/11/2026
Min.: 1
Mult.: 1
: 10 000

TX 4100 K 100 kOhms 110 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
Ohmite NTC (Negative Temperature Coefficient) Thermistors THERMISTOR 0603 100K/4390
14 984Expected 01/12/2026
Min.: 1
Mult.: 1
: 5 000

TX 4390 K 100 kOhms 120 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel