A16N0P-P06X230-0000

ODU
394-A16N0PP06X230000
A16N0P-P06X230-0000

Mfr.:

Description:
Circular Push Pull Connectors Straight break-away plug for bend relief

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ODU
Product Category: Circular Push Pull Connectors
RoHS:  
REACH - SVHC:
Connectors
Plug
Pin (Male)
6 Contact
Cable Mount
Solder Cup
IP68
AMC
Brand: ODU
Contact Plating: Gold
Current Rating: 5 A
Product Type: Circular Push Pull Connectors
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Tradename: AMC
Voltage Rating: 50 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMC® Advanced Military Connectors

ODU AMC® Advanced Military Connectors are an advanced, highly reliable connector solution with push-pull locking or break-away functions for next-generation soldier communication systems. These metal circular connectors are designed for many soldier modernization applications, such as group voice and data radio, navigation modules, soldier control units, rugged computers and handheld devices, GPS antennas, military night vision devices, unmanned systems, and land vehicles. ODU AMC Advanced Military Connectors are rugged, watertight, easy to clean, lightweight, and non-reflective. The series provides excellent EMI shielding within a compact housing. Individual contact configurations are available in one integrated connector solution: signal, low/high voltage transmission, coax/triax, and compressed air inserts.

AMC NP Quick Disconnect Military Connector

AMC NP Quick Disconnect Military Connector is a miniature quick disconnect connector designed for military applications. These connectors feature IP68 protection ratings, 2000 mating cycles, and a current carrying capacity of up to 7.5A. AMC NP Quick Disconnect Military Connector configurations include 6- and 7-pin configurations and 11-keying configurations. These connectors are easy to handle, feature a robust break-away design that makes them ideal for military and security applications, and are available in crimp and solder versions. 

In Stock: 142

Stock:
142 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
101,83 € 101,83 €
86,57 € 865,70 €
83,36 € 2 084,00 €
80,58 € 4 029,00 €
76,14 € 7 614,00 €
250 Quote