Sub-GHz Modules

 Sub-GHz Modules
Sub-GHz Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many Sub-GHz Module manufacturers including Analog Devices, Digilent, Digi International, Lime, Microphase, Mini-Circuits, Qorvo, TE Connectivity & more.
More...

Please view our large selection of Sub-GHz Modules below.
Results: 550
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
RF Solutions Sub-GHz Modules Receiver Super Het, AM 433MHz, 8 pin SIL 3-5V 10In Stock
Min.: 1
Mult.: 1

433 MHz 5 V 5 V 6 mA - 40 C + 85 C 38.1 mm x 14.5 mm x 6 mm
RF Solutions Sub-GHz Modules RF Receiver 1 Channel 6-24Vdc 21In Stock
Min.: 1
Mult.: 1

868 MHz WiFi 6 V 24 V - 10 C + 55 C 71 mm x 23.5 mm Bulk
RF Solutions Sub-GHz Modules Transmitter Module FM 433MHz, DIL 96In Stock
Min.: 1
Mult.: 1

433 MHz 5 dBm 2.1 V 4 V 20.32 mm x 11.43 mm
RF Solutions Sub-GHz Modules 2 Ch Transmitter 20In Stock
Min.: 1
Mult.: 1

FOBBER 433.92 MHz 10 dBm 2 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules 4 Ch Transmitter 44In Stock
Min.: 1
Mult.: 1

FOBBER 433.92 MHz 10 dBm 2 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules 4Ch + All ON OFF Transmitter 5In Stock
Min.: 1
Mult.: 1

FOBBER 433.92 MHz 10 dBm 2 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules 8 Ch Transmitter 5In Stock
Min.: 1
Mult.: 1

FOBBER 433.92 MHz 10 dBm 2 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules 1 Ch Transmitter 5In Stock
28Expected 25/08/2026
Min.: 1
Mult.: 1

FOBBER 869.5 MHz 13 dBm 2 V 3.3 V 17 mA - 10 C + 80 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules 2 Ch Transmitter 16In Stock
Min.: 1
Mult.: 1

FOBBER 869.5 MHz 13 dBm 2 V 3.3 V 17 mA - 10 C + 80 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules 8 Ch Transmitter 6In Stock
Min.: 1
Mult.: 1

FOBBER 869.5 MHz 13 dBm 2 V 3.3 V 17 mA - 10 C + 80 C 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules FM Remote Control System 1 ch 60m 12/24Vdc 19In Stock
Min.: 1
Mult.: 1

FOBLOQF 433.92 MHz 10 dBm 2.3 V 3.3 V 17 mA 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules FM Remote Control System 2 ch 60m 12/24Vdc 10In Stock
Min.: 1
Mult.: 1

FOBLOQF 433.92 MHz 10 dBm 2.3 V 3.3 V 17 mA 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules FM Remote Control System 4 ch 60m 12/24Vdc 21In Stock
Min.: 1
Mult.: 1

FOBLOQF 433.92 MHz 10 dBm 2.3 V 3.3 V 17 mA 59.2 mm x 32.7 mm x 8 mm
RF Solutions Sub-GHz Modules FM 4 Ch Keeloq Keyfob Transmitter 433MHz 200m 5In Stock
Min.: 1
Mult.: 1

FOBLOQF 433.92 MHz 10 dBm 2.3 V 3.3 V 17 mA - 10 C + 70 C 59.2 mm x 32.7 mm x 8 mm


RF Solutions Sub-GHz Modules 4 Btn Keyfob and receiver module 868MHz 35In Stock
Min.: 1
Mult.: 1
868 MHz Serial 3.3 V 3.3 V 16 mA - 20 C + 85 C 19.25 mm x 16.5 mm x 11.75 mm Bulk
RF Solutions Sub-GHz Modules LORA Telemetry & MODEM Module 16km 10In Stock
Min.: 1
Mult.: 1

GAMMA 868 MHz 20 dBm 2.4 V 3.6 V 155 mA 20 mA - 40 C + 85 C SMA 51 mm x 20 mm x 5 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules LORA Telemetry & MODEM Module 16km SMT 10In Stock
Min.: 1
Mult.: 1

GAMMA 868 MHz 20 dBm 2.4 V 3.6 V 155 mA 20 mA - 40 C + 85 C SMA 51 mm x 20 mm x 5 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules 868MHz LoRa TRX Module SX1262 DIP Package 33In Stock
Min.: 1
Mult.: 1

LAMBDA 868 MHz 22 dBm SPI 3.3 V 3.3 V 118 mA 5.3 mA - 40 C + 85 C u.FL 23 mm x 20 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules 915MHz LoRa TRX Module SX1262 SMT Package
54In Stock
Min.: 1
Mult.: 1

LAMBDA 915 MHz 22 dBm SPI 3.3 V 3.3 V 118 mA 5.3 mA - 40 C + 85 C u.FL 23 mm x 20 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules 29In Stock
Min.: 1
Mult.: 1

868 MHz 22 dBm SPI 3.3 V 3.3 V 118 mA 5.3 mA - 40 C + 85 C u.FL 23 mm x 20 mm LoRa/LoRaWAN
RF Solutions Sub-GHz Modules AM super Het Receiver 433.92MHz SIL Module 3In Stock
295Expected 25/08/2026
Min.: 1
Mult.: 1

433 MHz 5 V 5 V 6 mA - 25 C + 85 C 30 mm x 8.5 mm x 5 mm
RF Solutions Sub-GHz Modules AM Miniature SIL Transmitter Module 27In Stock
Min.: 1
Mult.: 1

433 MHz 3 V 12 V 18 mA - 30 C + 60 C 13 mm x 11.6 mm x 5.2 mm
RF Solutions Sub-GHz Modules AM Miniature Transmitter Module, SMT 24In Stock
Min.: 1
Mult.: 1

433 MHz 10 dBm 3 V 12 V 12.5 mA - 20 C + 85 C 7.08 mm x 5.2 mm x 1.8 mm
RF Solutions Sub-GHz Modules 4 Ch Remote Control Sys 12-30Vdc, 150m 10In Stock
Min.: 1
Mult.: 1

QUANTAFOB 433 MHz 12 V 30 V - 10 C + 50 C 130 mm x 112 mm x 42 mm
RF Solutions Sub-GHz Modules LORA RF Module 16km 1272 SMT 30In Stock
Min.: 1
Mult.: 1

868 MHz 20 dBm SPI 3.3 V 3.3 V 125 mA 10 mA 0 C + 55 C 23 mm x 20 mm LoRa/LoRaWAN