SMD/SMT MouseReel LED Lighting Driver ICs

Results: 1 438
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
Texas Instruments LED Lighting Driver ICs Single-chip backligh t with Bias power a 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

2 Output Boost 25 mA DSBGA-30 5 V 2.7 V 500 kHz, 1 MHz LM3632A - 40 C + 85 C Adjustable Switch Frequency, CABC, Direct PWM Dimming, Enable/Shutdown, I2C Control, Integrated Switch Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 11 × 18 LED ma trix driver with 8- 1 664In Stock
Min.: 1
Mult.: 1
: 3 000

18 Output 50 mA VQFN-40 5.5 V 2.7 V 31.2 MHz 5.5 V LP5860 - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology LED Lighting Driver ICs INTEGRATED LED DRV W/ AVG MODE CURRENT 2 711In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Buck 750 mA MSOP-8 60 V 8 V Adjustable - 40 C + 150 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 800mA switched capac itor flash LED driv 974In Stock
Min.: 1
Mult.: 1
: 1 000

4 Output Boost 800 mA WQFN-24 5.5 V 2.8 V 700 kHz to 1.3 MHz LM2754 - 40 C + 85 C Enable, True Shutdown Reel, Cut Tape, MouseReel
Microchip Technology LED Lighting Driver ICs 2 Channel Linear WLED Driver 2 469In Stock
Min.: 1
Mult.: 1
: 3 000

2 Output Boost, Buck 30.2 mA SOT-23-6 5.5 V 3 V 250 Hz 5.5 V - 40 C + 85 C Single Wire Control Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED MV Int Switch V-QFN4040-24/SWP T&R 3K 2 384In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3 000

Boost VQFN4040-24 60 V 4.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED MV Int Switch V-QFN4040-24/SWP T&R 3K 2 400In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3 000

Boost VQFN4040-24 60 V 4.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 16-channel 16-bit E S-PWM constant-curre 2 411In Stock
Min.: 1
Mult.: 1
: 2 500

16 Output Boost 25 mA QSOP-24 5.5 V 3 V 33 MHz 5.5 V TLC6946 - 40 C + 85 C Constant Current, Thermal Shutdown Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs Simple LED Drvr for MR16 and AR111 App A A 595-TPS92560DGQ/NOPB 4 654In Stock
Min.: 1
Mult.: 1
: 3 500

1 Output Boost, SEPIC 300 mA MSOP-PowerPad-10 42 V 6.5 V 1 MHz to 1.5 MHz Adjustable TPS92560 - 40 C + 125 C Adjustable Switch Frequency, Thermal Shutdown, Work with Electronic Transformer Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs N-Ch Cntrlr for Dimm able LED Drivers A A 595-TPS92690PWP/NOPB 1 870In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Boost, Flyback, SEPIC 5 A HTSSOP-16 75 V 4.5 V 2 MHz Adjustable TPS92690 - 40 C + 125 C Adjustable Switch Frequency, Synchronization Pin, Thermal Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs High power switched capacitor Voltage Co A 926-LM2753SDX/NOPB 971In Stock
Min.: 1
Mult.: 1
: 1 000

1 Output Charge Pump 250 mA WSON-10 5.5 V 3 V 725 kHz 5 V LM2753 - 40 C + 85 C Pulse Frequency Modulation Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs White LED adaptive 1 .5X/1X switched cap A 926-LM27952SDX/NOPB 829In Stock
Min.: 1
Mult.: 1
: 1 000

4 Output Charge Pump 30 mA LLP-14 5.5 V 3 V 750 kHz 2.5 V to 3.9 V LM27952 - 40 C + 85 C PWM Dimming Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Dual display white L ED driver with I2C A 926-LM27965SQX/NOPB 1 200In Stock
Min.: 1
Mult.: 1
: 1 000

8 Output Charge Pump 180 mA WQFN-24 5.5 V 2.7 V 890 kHz to 1.57 MHz 2 V to 4 V LM27965 - 30 C + 85 C I2C Control Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 525kHz/1.6MHz const ant current boost an A 926-LM3410YMY/NOPB 470In Stock
Min.: 1
Mult.: 1
: 250

1 Output Boost, SEPIC 2.8 A MSOP-PowerPad-8 5.5 V 2.7 V 360 kHz to 680 kHz 3 V to 24 V LM3410 - 40 C + 125 C Enable/Shutdown, Soft Start, Thermal Shutdown Reel, Cut Tape, MouseReel

Texas Instruments LED Lighting Driver ICs 1 channel High side rrent sense switchin A 595-TPS92601BQPWPRQ1 2 975In Stock
Min.: 1
Mult.: 1
: 3 000

2 Output Boost, Flyback, SEPIC 1.5 A HTSSOP-20 40 V 4 V 100 kHz to 600 kHz 4 V to 75 V TPS92601 - 40 C + 125 C Constant Current, Constant Voltage AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs LED Lighting Pwr Con troller A 595-UCC28 A 595-UCC28810D 1 940In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Boost, Buck, Flyback 750 mA SOIC-8 18 V 16.4 V 5 kHz to 250 kHz Adjustable UCC28810 - 40 C + 105 C Adjustable Switch Frequency, Soft Start, Soft Switching Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 50V 500mA 1ch Drvr HRP7 4.5-42V - 3 LED 1 969In Stock
Min.: 1
Mult.: 1
: 2 000

1 Output Boost, Buck 500 mA HRP-7 42 V 4.5 V 100 Hz to 5 kHz Adjustable BD83733HFP-M - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs TRIAC DIMMABLE OFF L INE LED DRVR A 926- A 926-LM3445MMX/NOPB 1 544In Stock
Min.: 1
Mult.: 1
: 1 000

1 Output Buck 1 A MSOP-10 12 V 8 V 30 kHz to 1 MHz Adjustable LM3445 - 40 C + 125 C TRIAC Dimmable Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Complete Lighting Po wer Solution 2 078In Stock
Min.: 1
Mult.: 1
: 3 000

6 Output Boost, Charge Pump 30 mA DSBGA-20 5.5 V 2.7 V 500 kHz, 1 MHz 40 V LM3633 - 40 C + 85 C Integrated MOSFET, Integrated Charge Pump, Thermal Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs Dual LED Flash Drivr Capabl of up to 1.5 2 690In Stock
Min.: 1
Mult.: 1
: 3 000

2 Output Boost 1.5 A DSBGA-12 5.5 V 2.5 V 2 MHz, 4 MHz Adjustable LM3643 - 40 C + 85 C I2C Control, IR Mode Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 49 channels constant current LED driver A 595-TLC5954RTQR 379In Stock
Min.: 1
Mult.: 1
: 250

48 Output Boost 24.4 mA, 34.9 mA QFN-56 3.6 V 3 V 30 MHz 10 V TLC5954 - 40 C + 85 C Constant Current, LED Open Detection, ON/OFF Control Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs 19V 400mA Switch 1MH z Boost Converter A A 595-TPS61061YZFR 734In Stock
Min.: 1
Mult.: 1
: 250

1 Output Boost 400 mA DSBGA-8 6 V 2.7 V 1 MHz 18.5 V TPS61061 - 40 C + 85 C PWM Dimming, Constant Current Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs LED HV Int Switch 6 587In Stock
Min.: 1
Mult.: 1
: 3 000

1 Output Linear 50 mA SOD-123-2 60 V 2.5 V 100 Hz to 200 Hz AL580 - 40 C + 125 C PWM Dimming Reel, Cut Tape, MouseReel
Microchip Technology LED Lighting Driver ICs INTEGRATED LED DRV AVGERAGE MODE CURNT 2 019In Stock
Min.: 1
Mult.: 1
: 3 300

1 Output Buck 750 mA DFN-8 60 V 8 V Adjustable - 40 C + 150 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Texas Instruments LED Lighting Driver ICs White LED adaptive 1 .5X/1X switched cap A 926-LM27951SDX/NOPB 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

4 Output Charge Pump 30 mA LLP-14 5.5 V 2.8 V 750 kHz 2.5 V to 3.9 V LM27951 - 40 C + 85 C PWM Dimming Reel, Cut Tape, MouseReel