White LEDs

Results: 229
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
LITEON White LEDs White 0201 SMD LED 4 791In Stock
8 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 0201 (0603 metric) 710 mcd 120 deg 20 mA 3.1 V 0.6 mm 0.3 mm 0.2 mm - 20 C + 80 C Yellow LTST-FC03 Reel, Cut Tape, MouseReel
LITEON White LEDs White, InGaN 80mcd, 5mA 29 859In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 0603 (1608 metric) White 56 mcd 130 deg 5 mA 3.15 V 70 mW 1.6 mm 0.8 mm 0.3 mm - 20 C + 80 C Yellow 1.15 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON White LEDs White 125mcd 30 133In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 0603 (1608 metric) White 300 mcd 130 deg 20 mA 3.4 V 70 mW 1.6 mm 0.8 mm 0.8 mm - 20 C + 80 C Yellow 1.1 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON White LEDs White, InGaN 80mcd, 5mA 46 739In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 0603 (1608 metric) White 80 mcd 130 deg 5 mA 3.15 V 70 mW 1.6 mm 0.8 mm 0.4 mm - 20 C + 80 C Yellow 1.15 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON LTW-008ZDCG-Q
LITEON White LEDs SMD, SIDE VIEW, InGaN WHITE, PLCC 34 890In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT White Reel, Cut Tape
LITEON White LEDs SMD2 PLCC LTST-S04TWET 1 386In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT White 1.52 cd 110 deg 20 mA 3.2 V 2 mm 0.43 mm - 40 C + 100 C Yellow Rectangular Reel, Cut Tape, MouseReel
LITEON LTW-C230DS
LITEON White LEDs SMD White LED 180-450mcd@20mA 29 298In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 1206 (3216 metric) White 450 mcd 130 deg 20 mA 3.6 V 72 mW 3.2 mm 1.6 mm 1.1 mm - 30 C + 85 C Yellow 1.5 mm x 1.6 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON LTW-193ZDS5-WH1
LITEON White LEDs SMD LTW-193ZDS5-WH1 WHITE TYPE 2 920In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT White Reel, Cut Tape, MouseReel
LITEON LTW-C193US5
LITEON White LEDs White 30mcd 1 808In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 0603 (1608 metric) White 28 mcd 130 deg 5 mA 3.15 V 70 mW 1.6 mm 0.8 mm 0.4 mm - 20 C + 80 C Yellow 1.15 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON LTW-21TS5
LITEON White LEDs White 70mcd 2 760In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT White 28 mcd 70 deg 5 mA 3.15 V 70 mW 3.2 mm 1.6 mm 1.1 mm - 20 C + 80 C Yellow 1.6 mm x 1.6 mm Square Non-Diffused Reel, Cut Tape, MouseReel
LITEON LTW-K140SZR30
LITEON White LEDs SMD LED 60mA 2 960In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT Warm White 3000 K 21 lm 80 120 deg 60 mA 3.2 V 200 mW 2.7 mm 1.4 mm 0.8 mm - 40 C + 80 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
LITEON LTW-K140SZR27
LITEON White LEDs SMD LED 60mA 8 146In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT Warm White 2700 K 20.2 lm 80 120 deg 60 mA 3.2 V 200 mW 2.7 mm 1.4 mm 0.8 mm - 40 C + 80 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
LITEON LTW-C181DS5-GEM1
LITEON White LEDs SMD LTW-C181DS5-GEM1 WHITE TYPE 5 601In Stock
10 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT White Reel, Cut Tape
LITEON LTW-216TS5
LITEON White LEDs White 80mcd 6 510In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 1206 (3216 metric) White 180 mcd 140 deg 5 mA 3.2 V 70 mW 3.2 mm 1.6 mm 0.6 mm - 20 C + 80 C Yellow 1.6 mm x 1.6 mm Square Non-Diffused Reel, Cut Tape, MouseReel
LITEON White LEDs White LED Yellow Lens 20mA 427 115In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT White 1.9 cd 110 deg 20 mA 3.3 V 120 mW 3.8 mm 0.73 mm 1.2 mm - 30 C + 85 C Yellow 2 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON White LEDs White Water Clear 17000mcd 20mA 20 265In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 3/4 (5 mm) White 17000 mcd 15 deg 20 mA 120 mW 5.9 mm 5.9 mm 8.7 mm - 30 C + 80 C 8.7 mm x 5 mm Dome Water Clear Bulk
LITEON White LEDs White Lamp 3mm 2600mcd Clr 21 565In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 (3 mm) White 7700 K 5000 mcd 25 deg 20 mA 3.3 V 120 mW 4 mm 4 mm 5.25 mm - 25 C + 80 C Colorless 3 mm Dome Water Clear Bulk
LITEON White LEDs White 280MCD 95 489In Stock
Min.: 1
Mult.: 1
: 3 000

White LEDs SMD/SMT 0805 (2012 metric) White 112 mcd to 450 mcd 130 deg 20 mA 3.8 V 70 mW 2 mm 1.25 mm 1.1 mm - 20 C + 80 C Yellow 1.4 mm x 1.25 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON White LEDs White SMD Flash 3000mcd 14 000In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 3528 White 3 cd 120 deg 50 mA 3.7 V 120 mW 3.2 mm 2.8 mm 1.9 mm - 30 C + 85 C Yellow 2 mm Round Flat Non-Diffused Reel, Cut Tape, MouseReel
LITEON White LEDs InGaN White 112MCD 31 819In Stock
Min.: 1
Mult.: 1
: 5 000

White LEDs SMD/SMT 0402 (1005 metric) White 45 mcd 130 deg 5 mA 3.15 V 70 mW 1 mm 0.5 mm 0.35 mm - 30 C + 80 C Yellow Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON LTW-87HD4B
LITEON White LEDs WHITE LAMP LTW-87HD4B 3MM 14 633In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole White 140 mcd 130 deg 20 mA 3.3 V 108 mW 3.4 mm 3.4 mm 3.8 mm - 30 C + 85 C Colorless 3 mm Round Flat Water Clear Bulk
LITEON White LEDs White 2000mcd 6 559In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 3/4 (5 mm) White 4200 mcd 35 deg 30 mA 3.2 V 76 mW 5.9 mm 5.9 mm 8.7 mm - 25 C + 80 C Colorless 5 mm Dome Water Clear Bulk
LITEON White LEDs White Clear 13Kmcd 3 850In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 3/4 (5 mm) White 13000 mcd 15 deg 20 mA 3.3 V 120 mW 5.9 mm 5.9 mm 8.7 mm - 25 C + 80 C Colorless 5 mm Dome Water Clear Bulk
LITEON LTW-008ZDCG
LITEON White LEDs White SMD LED 860-1720mcd @ 20mA 37 308In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT 1805 (4512 metric) White 860 mcd 110 deg 20 mA 3.6 V 120 mW 2.5 mm 2.38 mm 0.8 mm - 30 C + 85 C Yellow Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON LTW-010DCG
LITEON White LEDs White SMD LED 19 399In Stock
Min.: 1
Mult.: 1
: 2 000

White LEDs SMD/SMT PLCC-2 White 2.6 cd 115 deg 20 mA 3.3 V 120 mW 3.7 mm 0.9 mm 0.4 mm - 30 C + 85 C Yellow 2.29 mm x 0.33 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel