Lumissil LED Lighting Driver ICs

Results: 187
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Packaging
Lumissil LED Lighting Driver ICs 4 LED current sink LED driver programmed via 1MHz I2C compatible interface, UTQFN12(2.0mm x 2.0mm), T&R Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2 500
Reel, Cut Tape
Lumissil LED Lighting Driver ICs 2-RGB/6-LED LED DRIVER, QFN-20, 3mm3mm, T&R Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2 500
6 Output 40 mA QFN-20 5.5 V 2.7 V 440 Hz - 40 C + 125 C Reel, Cut Tape
Lumissil LED Lighting Driver ICs 3-RGB/9-LED LED DRIVER, QFN-20, 3mm3mm, T&R Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2 500
9 Output 40 mA QFN-20 5.5 V 2.7 V 440 Hz - 40 C + 125 C Reel, Cut Tape
Lumissil LED Lighting Driver ICs 10 to 200mA Constant Current LED driver with 1kHz PWM dimming pin, SOP-8-EP (4.9mm x 6.0mm), T&R Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2 500
2 Output Boost, Buck 210 mA SOP-8 40 V 5 V 1 kHz Adjustable IS31LT3177 - 40 C + 125 C Reel, Cut Tape
Lumissil LED Lighting Driver ICs Audio Modulated 144 Dot LED Driver, QFN-40 (5.0mm x 5.0mm), T&R Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

16 Output QFN-40 IS31FL3732 Reel

Lumissil LED Lighting Driver ICs Main/sub dual-Ch LED Drvr 1.13V-1.21V Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

2 Output 200 mA SOP-8 5.5 V 2.7 V IS31LT3135 Reel

Lumissil LED Lighting Driver ICs Hi Volt LED Drvr w/ switch dimming Non-Stocked Lead-Time 20 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Boost MSOP-10 30 V 6 V 1 MHz IS31LT3505 + 85 C Reel

Lumissil LED Lighting Driver ICs PFM Mode Boost LED Drvr Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

SOP-8 450 V 8 V 50 kHz IS31LT3910 Reel

Lumissil LED Lighting Driver ICs Hi Volt LED Drvr w/ switch dimming Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

SOP-8 450 V 6 V IS31LT3918 Reel

Lumissil LED Lighting Driver ICs 40V Stepup converter w/int. MOSFET Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000
1 Output Boost TSOT-23-6 5.5 V 5.5 V 1 MHz IS31BL3508B - 40 C + 85 C Reel

Lumissil LED Lighting Driver ICs PFM Boost LED Driver External NMOS, SOP- Non-Stocked Lead-Time 20 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Output Boost 2 A SOP-8 100 V 5 V 200 kHz IS31LT3948 - 40 C + 125 C Reel
Lumissil LED Lighting Driver ICs 35V Stepup converter w/int. MOSFET Non-Stocked
Min.: 6 000
Mult.: 3 000
: 3 000
1 Output Boost 20 mA DFN-EP-8 5.5 V 5.5 V 1 MHz IS31BL3506B - 40 C + 85 C Reel
Lumissil LED Lighting Driver ICs 1-Channel Fun LED Driver, UTQFN-9 Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000
3 Output 42 mA UTQFN-9 5.5 V 2.7 V 400 kHz IS31FL3193 - 40 C + 85 C Reel
Lumissil LED Lighting Driver ICs 6-Ch Fun LED Driver Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

6 Output 20 mA QFN-20 5.5 V 2.7 V 400 kHz IS31FL3196 - 40 C + 85 C Reel
Lumissil LED Lighting Driver ICs LED driver 36-Channel Non-Stocked
Min.: 250
Mult.: 250

36 Output Boost, Buck 38 mA eTQFP-48 5.5 V 2.7 V 400 kHz Adjustable IS31FL3236 - 40 C + 85 C Tray
Lumissil LED Lighting Driver ICs 36-Channel 2.7-5.5V I2C LED Driver Non-Stocked
Min.: 1
Mult.: 1
: 2 500

36 Output 38 mA eTQFP-48 5.5 V 2.7 V 400 kHz IS31FL3236 - 40 C + 85 C Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs Audio Modulated 144 Dot LED Driver Non-Stocked
Min.: 672
Mult.: 48
16 Output 34 mA SSOP-28 5.5 V 2.7 V 400 kHz IS31FL3731C - 40 C + 85 C Tray

Lumissil LED Lighting Driver ICs Boost type LEDdriver 4-Channel e-TSSOP16 Non-Stocked
Min.: 1
Mult.: 1

4 Output Boost 180 mA eTSSOP-16 33 V 4.5 V 100 kHz to 1 MHz IS32BL3554 - 40 C + 125 C Tube

Lumissil LED Lighting Driver ICs Boosttype LED driver w/4-Channel source Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

4 Output Boost 180 mA eTSSOP-16 33 V 33 V 1 MHz IS32BL3554 - 40 C + 125 C Reel
Lumissil IS31FL3246A-QFLS4-TR
Lumissil LED Lighting Driver ICs 36-channel led driver, QFN-44(5.0mm x 5.0mm),T&R Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2 500
36 Output Constant Current 25.3 mA QFN-44 5.5 V 2.7 V 127 Hz to 504 Hz - 40 C + 125 C Reel, Cut Tape
Lumissil IS31FL3246A-TQLS4-TR
Lumissil LED Lighting Driver ICs 36-channel led driver, eTQFP-48(9.0mm x 9.0mm),T&R Non-Stocked Lead-Time 20 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
36 Output Constant Current 25.3 mA TQFP-48 5.5 V 2.7 V 127 Hz to 504 Hz - 40 C + 125 C Reel
Lumissil IS31BL3506A-STLS2-TR
Lumissil LED Lighting Driver ICs 35V Step-up converter w/int. MOSFET, SOT23-6 (3.0mm x3.00mm), T&R Non-Stocked
Min.: 3 000
Mult.: 3 000

Lumissil IS31LT3350-V1SDLS2-TR
Lumissil LED Lighting Driver ICs 40V LED driver Non-Stocked Lead-Time 20 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Output Buck 750 mA SOT89-5 40 V 6 V 1 MHz IS31LT3350 - 40 C + 85 C Reel
Lumissil IS31LT3353-SDLS4-TR
Lumissil LED Lighting Driver ICs 40V LED Driver w/ internal switch Non-Stocked Lead-Time 20 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

IS31LT3353 Reel
Lumissil IS31LT3353-STLS4-TR
Lumissil LED Lighting Driver ICs 40V LED Driver w/ internal switch Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 3 000

IS31LT3353 Reel, Cut Tape, MouseReel