AEC-Q100 IR LEDs

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters 850 nm, SMT SIDELED HALF ANGLE +/-60DEG 7 550In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 20 mW/sr 60 deg 100 mA 1.5 V 180 mW - 40 C + 100 C Side Looker AEC-Q100 Reel, Cut Tape
Vishay Semiconductors Infrared Emitters HIGH SPEED IR SURF.EMIT.DIODE 1 556In Stock
Min.: 1
Mult.: 1
: 7 500

100 mA AEC-Q100 Reel, Cut Tape
ams OSRAM Infrared Emitters Infrared 940nm 20 301In Stock
58 000On Order
Min.: 1
Mult.: 1

Through Hole 950 nm 550 mW/sr 20 deg 100 mA 1.6 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters Infrared 950nm 8 079In Stock
Min.: 1
Mult.: 1

Through Hole 950 nm 550 mW/sr 10 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters Infrared 850 nm HALF ANGLE +/-3DEG 26 161In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 1100 mW/sr 6 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters Infrared 850 nm 8 252In Stock
14 000Expected 25/08/2026
Min.: 1
Mult.: 1

Through Hole 850 nm 550 mW/sr 20 deg 100 mA 1.7 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
Vishay Semiconductors Infrared Emitters 940nm, SMD 20mW/sr, +/-25deg. 6 186In Stock
Min.: 1
Mult.: 1
: 6 000

SMD/SMT 940 nm 20 mW/sr 25 deg 100 mA 1.35 V 160 mW - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Vishay Semiconductors Infrared Emitters 940nm, SMD-SL 20mW/sr, +/-25deg. 13 449In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 940 nm 20 mW/sr 25 deg 100 mA 1.35 V 160 mW - 40 C + 85 C Side Looker AEC-Q100 Reel, Cut Tape, MouseReel

Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 10mW/sr, +/-60deg. 5 974In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 850 nm 10 mW/sr 60 deg 100 mA 2.9 V 50 mW - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 940nm, SMD 20mW/sr, +/-25deg. 6 814In Stock
Min.: 1
Mult.: 1
: 6 000

SMD/SMT 940 nm 20 mW/sr 25 deg 100 mA 1.35 V 160 mW - 40 C + 85 C AEC-Q100 Reel, Cut Tape
ams OSRAM Infrared Emitters IR, 860nm 2 020In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 13 mW/sr 120 deg 70 mA 1.6 V 140 mW - 40 C + 100 C Side Looker AEC-Q100 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 940nm 1 092In Stock
15 000Expected 27/08/2026
Min.: 1
Mult.: 1

Through Hole 940 nm 130 mW/sr 40 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters Infrared 940nm 18 490In Stock
1 000Expected 27/08/2026
Min.: 1
Mult.: 1

Through Hole 940 nm 50 mW/sr 60 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters Infrared 850 nm 164In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 860 nm 270 mW/sr 20 deg 100 mA 1.5 V 180 mW - 40 C + 85 C SMR AEC-Q100 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850 nm 4 921In Stock
Min.: 1
Mult.: 1

Through Hole 860 nm 550 mW/sr 10 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters Infrared 850 nm 5 958In Stock
Min.: 1
Mult.: 1

Through Hole 860 nm 145 mW/sr 40 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters Infrared 850nm 4 000In Stock
5 000Expected 18/08/2026
Min.: 1
Mult.: 1

Through Hole 860 nm 55 mW/sr 60 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
Vishay Semiconductors Infrared Emitters 940nm, SMD 40mW/sr, +/-12deg. 1 978In Stock
24 000Expected 09/09/2026
Min.: 1
Mult.: 1
: 6 000

SMD/SMT 940 nm 40 mW/sr 12 deg 100 mA 1.35 V 160 mW - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 940nm, SMD 40mW/sr, +/-12deg. 3 209In Stock
12 000Expected 19/08/2026
Min.: 1
Mult.: 1
: 6 000

SMD/SMT 940 nm 40 mW/sr 12 deg 100 mA 1.35 V 160 mW - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters IR, 850nm 3 390In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 13 mW/sr 60 deg 70 mA 1.6 V 140 mW - 40 C + 100 C TOPLED AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 940nm, 805 6mW/sr, +/-60deg. 2 140In Stock
6 000Expected 22/09/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 940 nm 6 mW/sr 60 deg 100 mA 1.35 V 160 mW - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters HIGH PWR 940nm HALF ANGLE +/-60DEG 1 506In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 940 nm 11 mW/sr 60 deg 70 mA 1.6 V 140 mW - 40 C + 100 C PLCC-2 TOPLED AEC-Q100 Reel, Cut Tape
ams OSRAM Infrared Emitters IR, 850nm, PHTR
3 998Expected 04/09/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 850 nm 10 mW/sr 120 deg 70 mA 1.6 V 110 mW - 40 C + 100 C PLCC-4 AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 940nm 10mW/sr, +/-60deg.
12 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT 940 nm 10 mW/sr 120 deg 100 mA 1.45 V 180 mW - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 940nm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1 000

Through Hole 940 nm 230 mW/sr 20 deg 100 mA 1.5 V 180 mW - 40 C + 85 C SMR AEC-Q100 Reel, Cut Tape