Bulk Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 740
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Phoenix Contact Solid State Relays - SSRs POWEROPTICAL COUPLER 7In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 1 A 5 VDC to 36 VDC 1 Form A (SPST-NO) 4.5 VDC to 5.5 VDC 4.2 mA - 20 C + 50 C 102 mm 10 mm 75 mm Bulk
Littelfuse Solid State Relays - SSRs SOLIDSTATERELAY-ISOL ATED 5In Stock
Min.: 1
Mult.: 1

Panel Mount 20 A 120 VAC 1 Form B (SPST-NC) 90 VAC to 150 VAC, 90 VDC to 150 VDC - 40 C + 60 C 50.8 mm 38.4 mm 50.8 mm Bulk
Littelfuse Solid State Relays - SSRs SOLIDSTATERELAY-ISOL ATED 3In Stock
Min.: 1
Mult.: 1

Panel Mount 20 A 120 VAC 1 Form A (SPST-NO) 9 VAC to 30 VAC, 9 VDC to 30 VDC - 40 C + 60 C 50.8 mm 38.4 mm 50.8 mm Bulk
Panasonic Industry Solid State Relays - PCB Mount 2A 12VDC Zero Cross 18In Stock
Min.: 1
Mult.: 1

PCB Mount 2 A 75 VAC to 250 VAC 1 Form A (SPST-NO) SIP-4 9.6 VDC to 14.4 VDC - 30 C + 80 C 45 mm (1.772 in) 9 mm (0.354 in) 24 mm (0.945 in) Bulk
Panasonic Industry Solid State Relays - PCB Mount 3A 5V AQ8 SSR Zero Cross 47In Stock
Min.: 1
Mult.: 1

PCB Mount 3 A 75 VAC to 250 VAC 1 Form A (SPST-NO) SIP-4 43 mm (1.693 in) 9 mm (0.354 in) 32 mm (1.26 in) Bulk
Panasonic Industry Solid State Relays - SSRs 10A 12V 5In Stock
50Expected 14/09/2026
Min.: 1
Mult.: 1

Panel Mount 10 A 75 VAC to 264 VAC 1 Form A (SPST-NO) 4 VDC to 6 VDC - 30 C + 80 C 38 mm 28 mm 30 mm Bulk
Panasonic Industry Solid State Relays - SSRs Zero Cross 25A 264V AC 6V DC 10In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 75 VAC to 264 VAC 1 Form A (SPST-NO) 10 VDC to 18 VDC - 30 C + 80 C 38 mm 28 mm 30 mm Bulk
Crydom Solid State Relays - SSRs PM IP20 SSR 660Vac/ 90A,Univ input,ZC 14In Stock
Min.: 1
Mult.: 1

Panel Mount 90 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 20 VAC to 280 VAC, 20 VDC to 48 VDC 7 mA to 11 mA, 9 mA to 13 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Bulk
Crydom Solid State Relays - SSRs 75A 480VAC, DC In Panel Mnt IP00 20In Stock
Min.: 1
Mult.: 1

Panel Mount 75 A 48 VAC to 528 VAC 1 Form A (SPST-NO) 4.8 VDC to 32 VDC 27 mA - 40 C + 80 C 57.2 mm 44.5 mm 17.9 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP CL, 1x20A/1700VDC, DC in, IP20
7In Stock
6Expected 30/09/2026
Min.: 1
Mult.: 1

Panel Mount 20 A 5 VDC to 32 V SPST (1 Form A) 25 mA to 42 mA - 40 C + 90 C 58.2 mm 44.5 mm 19.6 mm Bulk
Littelfuse Solid State Relays - SSRs SSR ZLP, 1x12A/240VAC ZC, DC in, QC
44In Stock
Min.: 1
Mult.: 1

Panel Mount 12 A 4 VDC to 32 VDC SPST (1 Form A) 5 mA to 30.5 mA - 40 C + 70 C 43.9 mm 38 mm 12.45 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP CL, 4x25A/240VAC ZC, DC in, QC
12In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 3 VDC to 32 VDC SPST (1 Form A) 7 mA to 12 mA - 40 C + 70 C 58 mm 44.3 mm Bulk
Crydom Solid State Relays - SSRs SSR Relay, 3-Phase, DIN Rail Mount, 600VAC/25A, 90-280VAC/DC In, Zero Cross 4In Stock
5Expected 25/08/2026
Min.: 1
Mult.: 1

DIN Rail Mount 25 A 48 VAC to 600 VAC 3 Form A (3PST-NO) 90 VAC to 280 VAC, 90 VDC to 280 VDC 1 mA to 4 mA - 40 C + 80 C 147.8 mm 67.5 mm 111.5 mm Bulk
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 100VDC/20A, 4-8VDC In 27In Stock
Min.: 1
Mult.: 1

Panel Mount 20 A 3 VDC to 100 VDC 1 Form A (SPST-NO) 4 VDC to 8 VDC 12 mA to 27 mA - 30 C + 80 C 36.6 mm 21.1 mm 14.3 mm Bulk
Crouzet 84154010N
Crouzet Solid State Relays - SSRs SSR, GN4, 4-Channel, Panel Mount, 25A, IN 4-32 VDC, OUT 280 VAC, Zero Cross 50In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 12 VAC to 280 VAC 4 Form A (4PST-NO) 4 VDC to 32 VDC 12 mA - 40 C + 80 C 58.1 mm 44.3 mm 19.5 mm Bulk
Crydom Solid State Relays - SSRs 50A 480VAC, DC In Panel Mnt IP20 27In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 528 VAC 1 Form A (SPST-NO) 4.8 VDC to 32 VDC 27 mA - 40 C + 80 C 57.2 mm 44.5 mm 24 mm Bulk
Crydom Solid State Relays - PCB Mount PCB SIP SSR 280Vac /1,5A, 4-10Vdc,RN 46In Stock
Min.: 1
Mult.: 1

PCB Mount 1.5 A 280 VAC 1 Form A (SPST-NO) SIP-4 4 VDC to 10 VDC 15 mA - 30 C + 80 C 41.7 mm (1.642 in) 7.6 mm (0.299 in) 17.5 mm (0.689 in) Bulk
Altran Magnetics Solid State Relays - SSRs SSR RELAY SPST-NO 4A 3-28V
30In Stock
Min.: 1
Mult.: 1

Through Hole 4 A 3 V to 28 V SPST-NO 19.2 VDC to 28.8 VDC - 30 C + 80 C 28 mm 5.2 mm 15 mm Bulk
Altran Magnetics Solid State Relays - SSRs SSR RELAY SPST-NO 25A 48-280V
32In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 48 VAC to 280 VAC SPST-NO Hockey Puck 4 VDC to 32 VDC 25 mA - 30 C + 80 C 58.6 mm 45.7 mm 27 mm Bulk
Altran Magnetics Solid State Relays - SSRs SSR RELAY SPST-NO 4A 3-28V
12In Stock
Min.: 1
Mult.: 1

Through Hole 4 A 3 V to 28 V SPST-NO 19.2 VDC to 28.8 VDC - 30 C + 80 C 28 mm 5.2 mm 15 mm Bulk
Altran Magnetics Solid State Relays - PCB Mount SSR RELAY SPST-NO 3A 24-280V
14In Stock
Min.: 1
Mult.: 1

Through Hole 3 A 24 VAC to 280 VAC SPST-NO SIP-4 4 VDC to 15 VDC - 30 C + 80 C 44.5 mm (1.752 in) 10.5 mm (0.413 in) 26 mm (1.024 in) Bulk
Littelfuse Solid State Relays - SSRs SSR HP CL, 1x50A/1200VDC, DC in, IP20
4In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 5 VDC to 32 V SPST (1 Form A) 25 mA to 42 mA - 40 C + 90 C 58.2 mm 44.5 mm 19.6 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP CL, 1x20A/600VDC, DC in, IP20
6In Stock
Min.: 1
Mult.: 1

Panel Mount 20 A 5 VDC to 32 V SPST (1 Form A) 25 mA to 42 mA - 40 C + 90 C 58.2 mm 44.5 mm 19.6 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP LE, 1x25A/240VAC ZC, DC in, IP20
12In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 6 VDC to 32 VDC SPST (1 Form A) 16 mA to 20 mA - 40 C + 100 C 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP LE, 1x50A/480VAC ZC, DC in, IP20
14In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 6 VDC to 32 VDC SPST (1 Form A) 16 mA to 20 mA - 40 C + 100 C 59.4 mm 44.8 mm 30 mm Bulk