Sharp Microelectronics Transistor Output Optocouplers

Results: 68
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Packaging


Sharp Microelectronics Transistor Output Optocouplers 29 271In Stock
Min.: 1
Mult.: 1
: 40 000

SMD/SMT 1 Channel 5000 Vrms Phototransistor 50 % 600 % 50 mA 1.4 V 80 V 8 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C Reel, Cut Tape
Sharp Microelectronics Transistor Output Optocouplers 1 080In Stock
Min.: 1
Mult.: 1

Tube
Sharp Microelectronics Transistor Output Optocouplers 50-150% CTR rank of PC354NJ0000F 19 802In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SMD-4 1 Channel 3750 Vrms NPN Phototransistor 400 % 50 mA 1.4 V 80 V 1.5 mA 200 mV 18 us 18 us 170 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
Sharp Microelectronics Transistor Output Optocouplers 21 645In Stock
Min.: 1
Mult.: 1

Through Hole 1 Channel 5000 Vrms Phototransistor 20 % 300 % 50 mA 1.4 V 80 V 1.5 mA 200 mV 18 us 18 us 200 mW - 30 C + 100 C Tube
Sharp Microelectronics Transistor Output Optocouplers 598In Stock
2 000Expected 14/01/2027
Min.: 1
Mult.: 1

Tube
Sharp Microelectronics Transistor Output Optocouplers 352In Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5000 Vrms Phototransistor 50 % 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C Tube


Sharp Microelectronics Transistor Output Optocouplers 757In Stock
5 000Expected 12/08/2027
Min.: 1
Mult.: 1

Through Hole 1 Channel 5000 Vrms NPN Phototransistor 100 % 600 % 10 mA 1.4 V 80 V 2 mA 200 mV 18 us 18 us 6 V 170 mW - 30 C + 100 C Tube
Sharp Microelectronics Transistor Output Optocouplers 73In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 1 Channel 5000 Vrms Phototransistor 50 mA 1.4 V 350 V 4 mA 300 mV 10 us 12 us 6 V 200 mW - 25 C + 100 C Reel, Cut Tape, MouseReel
Sharp Microelectronics Transistor Output Optocouplers 3 586In Stock
8 000Expected 24/08/2027
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SMD-4 1 Channel 5000 Vrms NPN Phototransistor 100 % 600 % 10 mA 1.4 V 80 V 2.5 mA 200 mV 18 us 18 us 6 V 170 mW - 30 C + 100 C Reel, Cut Tape
Sharp Microelectronics Transistor Output Optocouplers 72In Stock
24 000Expected 28/12/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SMD-4 1 Channel 5000 Vrms Phototransistor 80 % 50 mA 1.4 V 80 V 20 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
Sharp Microelectronics Transistor Output Optocouplers 489In Stock
Min.: 1
Mult.: 1

Tube
Sharp Microelectronics Transistor Output Optocouplers Photocoupler 2 421In Stock
12 000Expected 10/12/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SMD-4 1 Channel 3750 Vrms NPN Phototransistor 40 % 50 mA 1.4 V 350 V 4 mA 300 mV 10 us 12 us 6 V 170 mW - 25 C + 100 C Reel, Cut Tape


Sharp Microelectronics Transistor Output Optocouplers 7 982In Stock
Min.: 1
Mult.: 1
: 2 000
1 Channel Reel, Cut Tape
Sharp Microelectronics PC817X2CSP9F
Sharp Microelectronics Transistor Output Optocouplers 36 156In Stock
Min.: 1
Mult.: 1
: 40 000
1 Channel Reel, Cut Tape
Sharp Microelectronics Transistor Output Optocouplers Photocoupler DC Input 8 848In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOP-4 1 Channel 3750 Vrms Photodarlington 600 % 50 mA 1.4 V 35 V 16 mA 1 V 300 us 250 us 6 V 170 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
Sharp Microelectronics Transistor Output Optocouplers 130-260% CTR ranked PC357NJ0000F 11 506In Stock
24 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT Miniflat-4 1 Channel 3750 Vrms NPN Phototransistor 130 % 260 % 50 mA 1.4 V 80 V 13 mA 200 mV 18 us 18 us 6 V 170 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
Sharp Microelectronics Transistor Output Optocouplers Low IfHigh CMR PC355NJ0000F 12 365In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOP-4 1 Channel 3750 Vrms Photodarlington 50 % 600 % 10 mA 1.4 V 35 V 14 mA 1 V 300 us 250 us 6 V 170 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
Sharp Microelectronics Transistor Output Optocouplers 5 725In Stock
21 000On Order
Min.: 1
Mult.: 1
: 3 500

SMD/SMT SMD-4 1 Channel 2500 Vrms NPN Phototransistor 100 % 700 % 10 mA 1.4 V 80 V 3.5 mA 200 mV 18 us 18 us 6 V 170 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
Sharp Microelectronics Transistor Output Optocouplers Photocoupler Darlington Output 11 640In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SMD-4 1 Channel 3750 Vrms Photodarlington 1000 % 50 mA 1.4 V 350 V 10 mA 1.2 V 300 us 100 us 6 V 170 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
Sharp Microelectronics Transistor Output Optocouplers 2 769In Stock
6 000Expected 03/06/2027
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SMD-4 1 Channel 5000 Vrms Phototransistor 50 % 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
Sharp Microelectronics Transistor Output Optocouplers Photocoupler AC Input 4 564In Stock
12 000Expected 31/12/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOP-4 1 Channel 3750 Vrms NPN Phototransistor 400 % 50 mA 1.4 V 80 V 4 mA 200 mV 18 us 18 us 170 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
Sharp Microelectronics Transistor Output Optocouplers 80-160% CTR ranked PC357NJ0000F 3 112In Stock
24 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT Miniflat-4 1 Channel 3750 Vrms NPN Phototransistor 80 % 160 % 50 mA 1.4 V 80 V 8 mA 200 mV 18 us 18 us 6 V 170 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
Sharp Microelectronics Transistor Output Optocouplers 200-400% CTR ranked PC357NJ0000F 758In Stock
36 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT Miniflat-4 1 Channel 3750 Vrms NPN Phototransistor 200 % 400 % 50 mA 1.4 V 80 V 20 mA 200 mV 18 us 18 us 6 V 170 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
Sharp Microelectronics Transistor Output Optocouplers 300-600% CTR ranked PC357NJ0000F 3 706In Stock
24 000Expected 10/12/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT Miniflat-4 1 Channel 3750 Vrms NPN Phototransistor 300 % 600 % 50 mA 1.4 V 80 V 30 mA 200 mV 18 us 18 us 6 V 170 mW - 30 C + 100 C Reel, Cut Tape
Sharp Microelectronics Transistor Output Optocouplers 200-600% CTR ranked PC357NJ0000F 85In Stock
12 000Expected 12/11/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT Miniflat-4 1 Channel 3750 Vrms NPN Phototransistor 200 % 600 % 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 170 mW - 30 C + 100 C Reel, Cut Tape, MouseReel