UHV Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 180
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Packaging
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 25volts 2200uF 105c 12.5x31.5 5LS 2 894In Stock
Min.: 1
Mult.: 1

2200 uF 25 VDC 12.5 mm 31.5 mm 5 mm Low Impedance Electrolytic Capacitors 6000 Hour 20 % 3.795 A 12 mOhms - 40 C + 105 C Straight Radial UHV Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 16volts 820uF 105c 10x16 5LS 1 607In Stock
Min.: 1
Mult.: 1

820 uF 16 VDC 10 mm 16 mm 5 mm Low Impedance Electrolytic Capacitors 6000 Hour 20 % 1.65 A - 40 C + 105 C Straight Radial UHV Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 10volts 1200uF 105c 10x16 5LS 1 789In Stock
Min.: 1
Mult.: 1

1200 uF 10 VDC 10 mm 16 mm 5 mm Low Impedance Electrolytic Capacitors 6000 Hour 20 % 1.65 A 30 mOhms - 40 C + 105 C Straight Radial UHV Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 25volts 3300uF 105c 16x25 7.5LS 14In Stock
400Expected 15/09/2026
Min.: 1
Mult.: 1

3300 uF 25 VDC 16 mm 25 mm 7.5 mm Low Impedance Electrolytic Capacitors 6000 Hour 20 % 3.99 A 12 mOhms - 40 C + 105 C Straight Radial UHV Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 1500uF 20% 10V High Ripple 1 671In Stock
Min.: 1
Mult.: 1

1500 uF 10 VDC 8 mm 20 mm 3.5 mm Low Impedance Electrolytic Capacitors 6000 Hour 20 % 1.55 A - 40 C + 105 C Straight Radial UHV Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 1500uF 105c 8x20 3.5LS 4 273In Stock
Min.: 1
Mult.: 1

1500 uF 6.3 VDC 8 mm 20 mm 3.5 mm Low Impedance Electrolytic Capacitors 6000 Hour 20 % 1.55 A 31 mOhms - 40 C + 105 C Straight Radial UHV Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 25volts 220uF 105c 8x11.5 3.5LS 5 625In Stock
Min.: 1
Mult.: 1

220 uF 25 VDC 8 mm 11.5 mm 3.5 mm Low Impedance Electrolytic Capacitors 6000 Hour 20 % 810 mA 59 mOhms - 40 C + 105 C Straight Radial UHV Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 35V 105c 32 819In Stock
21 500Expected 10/12/2026
Min.: 1
Mult.: 1

1000 uF 35 VDC 12.5 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 6000 Hour 20 % 2.92 A 16 mOhms - 40 C + 105 C Straight Radial UHV Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 1000uF 105c 10x12.5 5LS 1 649In Stock
Min.: 1
Mult.: 1

1000 uF 6.3 VDC 10 mm 12.5 mm 5 mm Low Impedance Electrolytic Capacitors 6000 Hour 20 % 1.25 A 43 mOhms - 40 C + 105 C Straight Radial UHV Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 1800uF 105c 10x16 5LS 1 701In Stock
Min.: 1
Mult.: 1

1800 uF 6.3 VDC 10 mm 16 mm 5 mm Low Impedance Electrolytic Capacitors 6000 Hour 20 % 1.815 A 30 mOhms - 40 C + 105 C Straight Radial UHV Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 2200uF 105c 10x20 5LS 964In Stock
Min.: 1
Mult.: 1

2200 uF 6.3 VDC 10 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 6000 Hour 20 % 2.16 A 57 mOhms - 40 C + 105 C Straight Radial UHV Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 680uF 105c 8x11.5 3.5LS 2 987In Stock
Min.: 1
Mult.: 1

680 uF 6.3 VDC 8 mm 11.5 mm 3.5 mm Low Impedance Electrolytic Capacitors 6000 Hour 20 % 900 mA 59 mOhms - 40 C + 105 C Straight Radial UHV Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 820uF 105c 8x11.5 3.5LS 3 189In Stock
Min.: 1
Mult.: 1

820 uF 6.3 VDC 8 mm 11.5 mm 3.5 mm Low Impedance Electrolytic Capacitors 6000 Hour 20 % 990 mA 59 mOhms - 40 C + 105 C Straight Radial UHV Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 10volts 1000uF 105c 10x12.5 5 LS 1 818In Stock
Min.: 1
Mult.: 1

1000 uF 10 VDC 10 mm 12.5 mm 5 mm Low Impedance Electrolytic Capacitors 6000 Hour 20 % 1.36 A 43 mOhms - 40 C + 105 C Straight Radial UHV Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 10 Volts 20% 3 414In Stock
Min.: 1
Mult.: 1

1000 uF 10 VDC 8 mm 15 mm 3.5 mm Low Impedance Electrolytic Capacitors 6000 Hour 20 % 1.33 A 143 mOhms - 40 C + 105 C Straight Radial UHV Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 10volts 1500uF 105c 8x20 3.5LS 1 365In Stock
Min.: 1
Mult.: 1

1500 uF 10 VDC 10 mm 16 mm 5 mm Low Impedance Electrolytic Capacitors 6000 Hour 20 % 1.815 A 30 mOhms - 40 C + 105 C Straight Radial UHV Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 10volts 1800uF 105c 10x20 5LS 984In Stock
Min.: 1
Mult.: 1

1800 uF 10 VDC 10 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 6000 Hour 20 % 2.16 A 19 mOhms - 40 C + 105 C Straight Radial UHV Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 10volts 2200uF 105c 10x25 5LS 500In Stock
Min.: 1
Mult.: 1

2200 uF 10 VDC 10 mm 25 mm 5 mm Low Impedance Electrolytic Capacitors 6000 Hour 20 % 2.475 A 51 mOhms - 40 C + 105 C Straight Radial UHV Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 10volts 2700uF 105c 12.5x20 5LS 157In Stock
Min.: 1
Mult.: 1

2700 uF 10 VDC 12.5 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 6000 Hour 20 % 2.475 A 16 mOhms - 40 C + 105 C Straight Radial UHV Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 10volts 3300uF 105c 12.5x20 5LS 437In Stock
Min.: 1
Mult.: 1

3300 uF 10 VDC 12.5 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 6000 Hour 20 % 2.725 A 16 mOhms - 40 C + 105 C Straight Radial UHV Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 10volts 470uF 105c 8x11.5 3.5LS 2 749In Stock
Min.: 1
Mult.: 1

470 uF 10 VDC 8 mm 11.5 mm 3.5 mm Low Impedance Electrolytic Capacitors 6000 Hour 20 % 820 mA - 40 C + 105 C Straight Radial UHV Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 10volts 680uF 105c 8x11.5 3.5LS 4 210In Stock
Min.: 1
Mult.: 1

680 uF 10 VDC 8 mm 11.5 mm 3.5 mm Low Impedance Electrolytic Capacitors 6000 Hour 20 % 990 mA 181 mOhms - 40 C + 105 C Straight Radial UHV Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 10volts 820uF 105c 10x12.5 5LS 1 984In Stock
Min.: 1
Mult.: 1

820 uF 10 VDC 10 mm 12.5 mm 5 mm Low Impedance Electrolytic Capacitors 6000 Hour 20 % 1.25 A 133 mOhms - 40 C + 105 C Straight Radial UHV Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 16volts 1000uF 105c 10x16 5 LS 13In Stock
1 800Expected 14/12/2026
Min.: 1
Mult.: 1

1000 uF 16 VDC 10 mm 16 mm 5 mm Low Impedance Electrolytic Capacitors 6000 Hour 20 % 1.815 A 30 mOhms - 40 C + 105 C Straight Radial UHV Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 16 Volts 20% 1 934In Stock
Min.: 1
Mult.: 1

1000 uF 16 VDC 8 mm 20 mm 3.5 mm Low Impedance Electrolytic Capacitors 6000 Hour 20 % 1.55 A 31 mOhms - 40 C + 105 C Straight Radial UHV Bulk