Bulk Film Capacitors

Results: 58 503
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors 68 nF + / - 1% 100Vdc 5 mm 2 188In Stock
Min.: 1
Mult.: 1

68 nF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.5 mm (0.295 in) 7.5 mm (0.295 in) RF Microwave Film Capacitors 63 VAC 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKP1837 Bulk
Vishay / Roederstein Film Capacitors .39uF 1600volts 5% High Quality Cap. 575In Stock
Min.: 1
Mult.: 1

390 nF 1.6 kVDC Axial Polypropylene (PP) 31.5 mm (1.24 in) AC and Pulse Film Capacitors 450 VAC 5 % 2 Pin Straight - 55 C + 110 C MKP1839 Bulk
Vishay / Roederstein Film Capacitors .56uF 1250volts 5% High Quality Cap. 502In Stock
Min.: 1
Mult.: 1

560 nF 1.25 kVDC Axial Polypropylene (PP) 31.5 mm (1.24 in) AC and Pulse Film Capacitors 425 VAC 5 % 2 Pin Straight - 55 C + 110 C MKP1839 Bulk
Vishay / Roederstein Film Capacitors 4.7uF 160volts 5% 455In Stock
Min.: 1
Mult.: 1

4.7 uF 160 VDC Axial Polypropylene (PP) 41.5 mm (1.634 in) AC and Pulse Film Capacitors 100 VAC 5 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk
Vishay / Roederstein Film Capacitors 10uF 250volts 5% High Humidity 380In Stock
Min.: 1
Mult.: 1

10 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 21.5 mm (0.846 in) AC and Pulse Film Capacitors 250 VAC 5 % 4 Pin 6.5 mOhms 38.5 mm (1.516 in) Straight - 60 C + 105 C MKP1847H Bulk
TDK Film Capacitors Y2 220nF 10% 300Vac LS 22.5mm AEC-Q200 1 856In Stock
Min.: 1
Mult.: 1

220 nF Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 12 mm (0.472 in) General Film Capacitors 300 VAC 20 % 2 Pin 22 mm (0.866 in) Straight - 40 C + 110 C B3202*H/J* - Y2 Compact Automotive AEC-Q200 Bulk
TDK Film Capacitors 0.33uF 100volts 10% 7 911In Stock
Min.: 1
Mult.: 1

330 nF 100 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 5 mm (0.197 in) 5 mm (0.197 in) General Film Capacitors 63 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 2.2uF 63volts 10% 5 005In Stock
Min.: 1
Mult.: 1

2.2 uF 63 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 5 mm (0.197 in) 5 mm (0.197 in) General Film Capacitors 40 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 3.3uF 63volts 5% 3 158In Stock
Min.: 1
Mult.: 1

3.3 uF 63 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 22uF 100volts 10% 1 288In Stock
Min.: 1
Mult.: 1

22 uF 100 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) General Film Capacitors 63 VAC 10 % 2 Pin 24.5 mm (0.965 in) Straight - 55 C + 125 C B32524 AEC-Q200 Bulk
TDK Film Capacitors 6.8uF 100volts 10% 867In Stock
1 280Expected 20/08/2026
Min.: 1
Mult.: 1

6.8 uF 100 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 63 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.033uF 1KV 10% 8 573In Stock
Min.: 1
Mult.: 1

33 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) AC and Pulse Film Capacitors 10 % 2 Pin - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.0047uF 2KV 10% 3 381In Stock
Min.: 1
Mult.: 1

4.7 nF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 700 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 0.0022uF 1KV 5% 5 212In Stock
Min.: 1
Mult.: 1

2.2 nF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 1 kVAC 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 100 C B32653 AEC-Q200 Bulk
TDK Film Capacitors 0.068uF 2KV 10% 1 643In Stock
Min.: 1
Mult.: 1

68 nF 2 kVDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) General Film Capacitors 700 VAC 10 % 2 Pin 30 mm (1.181 in) Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 1.5uF 450volts 10% LS=15mm MKP 2 000In Stock
2 000Expected 28/08/2026
Min.: 1
Mult.: 1

1.5 uF 450 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) Power Factor Correction Film Capacitors 10 % 2 Pin 17.5 mm (0.689 in) Straight - 55 C + 125 C B3267*P* - MKP Power Factor Correction AEC-Q200 Bulk
TDK Film Capacitors 1.0uF 750volts 10% 27.5mmL/S 0.8mmL/D 1 401In Stock
Min.: 1
Mult.: 1

1 uF 750 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12.5 mm (0.492 in) DC Link Film Capacitors 375 VAC 10 % 2 Pin 9 mOhms 21.5 mm (0.846 in) Straight - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK Film Capacitors 5.0UF 10% 450V FILM CAP MKP BOXED 1 870In Stock
Min.: 1
Mult.: 1

5 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 10 % 2 Pin 8.5 mOhms 21 mm (0.827 in) Straight - 40 C + 105 C B32774D Bulk
TDK Film Capacitors 3uF 10% 630VDC MKP AEC-Q200 L/S=27.5mm 1 010In Stock
Min.: 1
Mult.: 1

3 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) DC Link Film Capacitors 10 % 2 Pin 11.5 mOhms 24.5 mm (0.965 in) Straight - 40 C + 105 C B3277*P/Q* - MKP DC-Link High Temp AEC-Q200 Bulk
TDK Film Capacitors FILMCAP LoPro 8.5uF 10% 875Vdc LS37.5mm 1 050In Stock
Min.: 1
Mult.: 1

8.5 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) DC Link Film Capacitors 10 % 2 Pin - 40 C + 105 C B32776T Bulk
TDK Film Capacitors 50uF 10% 630Vdc AEC-Q200 LS 52.5MM 246In Stock
Min.: 1
Mult.: 1

50 uF 630 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 2.9 mOhms 50 mm (1.969 in) Straight - 40 C + 125 C B3277*P/Q* - MKP DC-Link High Temp AEC-Q200 Bulk
Vishay / ESTA 5191-47073-01-00
Vishay / ESTA Film Capacitors EMKP 400-330 IB 16In Stock
Min.: 1
Mult.: 1

EMKP Bulk
KEMET Film Capacitors 1100VDC 360uF 10% 30In Stock
Min.: 1
Mult.: 1

360 uF 1.1 kVDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 134.5 mm (5.295 in) DC Link Film Capacitors 10 % 2 Pin 2.6 mOhms - 40 C + 85 C C44U-M Bulk
Panasonic Industry Film Capacitors 800VDC 10uF 10% 4-Pin STD AEC-Q200 171In Stock
Min.: 1
Mult.: 1

10 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Wurth Elektronik Film Capacitors WCAP-FTDB 1100VDC 50uF DC Link 5% LS=52.5 mm 78In Stock
Min.: 1
Mult.: 1

50 uF 1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 6.2 mOhms 65 mm (2.559 in) Straight - 40 C + 105 C WCAP-FTDB Bulk