X8R Multilayer Ceramic Capacitors MLCC - Leaded

Results: 325
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Termination Style Capacitance Voltage Rating DC Dielectric Tolerance Lead Spacing Case Style Minimum Operating Temperature Maximum Operating Temperature Product Diameter Length Width Height Qualification Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - Leaded 2000V 1500pF X7R Tol 20% AEC-Q200 900In Stock
Min.: 1
Mult.: 1

AR Radial 1 nF X8R 5 % 0.2 in + 150 C AEC-Q200 Bulk
KEMET Multilayer Ceramic Capacitors MLCC - Leaded 100V 1000pF X8R 10% 4 402In Stock
Min.: 1
Mult.: 1
: 5 000

AxiMax 400 Auto X8R HT150C Axial 1 nF 100 VDC X8R 10 % Conformally Coated - 55 C + 150 C Automotive MLCCs 2.41 mm 4.32 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - Leaded 25V 3.3uF X8R 10% RAD LS:5mm AEC-Q200 494In Stock
Min.: 1
Mult.: 1

FA Radial 3.3 uF 25 VDC X8R 10 % 5 mm Dipped - 55 C + 150 C Automotive MLCCs 5.5 mm 4 mm 7 mm AEC-Q200 Bulk
TDK Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF X8R 10% RAD LS:5mm AEC-Q200 5 944In Stock
Min.: 1
Mult.: 1
: 2 000

FA Radial 10 nF 100 VDC X8R 10 % 5 mm Dipped - 55 C + 150 C Automotive MLCCs 4 mm 2.5 mm 5.5 mm AEC-Q200 Ammo Pack
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 1000 pF X8R 1 0% 2.54 mm AEC-Q200 2 200In Stock
Min.: 1
Mult.: 1
: 3 000

AR Radial 1 nF 50 VDC X8R 10 % 2.54 mm Conformally Coated - 55 C + 150 C Automotive MLCCs 5.08 mm 3.175 mm 5.08 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.022uF X8R 10% RAD LS:2.5mm AECQ20 1 950In Stock
Min.: 1
Mult.: 1
: 2 000

FA Radial 22 nF 100 VDC X8R 10 % 2.5 mm Dipped - 55 C + 150 C Automotive MLCCs 4 mm 2.5 mm 5.5 mm AEC-Q200 Ammo Pack
TDK Multilayer Ceramic Capacitors MLCC - Leaded 50V 4700pF X8R 10% RAD LS:5mm AEC-Q200 4 000In Stock
Min.: 1
Mult.: 1
: 2 000

FA Radial 4.7 nF 50 VDC X8R 10 % 5 mm Dipped - 55 C + 150 C Automotive MLCCs 4 mm 2.5 mm 5.5 mm AEC-Q200 Ammo Pack
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC .01uF X8R 10% 5.08 mm AEC-Q200 404In Stock
Min.: 1
Mult.: 1
: 3 000

AR Radial 10 nF 50 VDC X8R 10 % 5.08 mm Conformally Coated - 55 C + 150 C Automotive MLCCs 5.08 mm 3.175 mm 5.08 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - Leaded 200V 0.1uF X8R 5% LS=5.08mm 1 000In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 1 500

GoldMax 300 Comm X8R HT150C Radial 100 nF 200 VDC X8R 5 % 5.08 mm Conformally Coated - 55 C + 150 C General Type MLCCs 7.11 mm 9.14 mm 4.07 mm Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.047uF X8R 10% RAD LS:5mm AEC-Q200 80In Stock
Min.: 1
Mult.: 1
: 2 000

FA Radial 47 nF 100 VDC X8R 10 % 5 mm Dipped - 55 C + 150 C Automotive MLCCs 4.5 mm 5.5 mm 3 mm AEC-Q200 Ammo Pack
TDK Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.033uF X8R 10% RAD LS:5mm AEC-Q200 1 987In Stock
Min.: 1
Mult.: 1
: 2 000

FA Radial 33 nF 100 VDC X8R 10 % 5 mm Dipped - 55 C + 150 C Automotive MLCCs 4 mm 2.5 mm 5.5 mm AEC-Q200 Ammo Pack
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 1000 pF X8R 1 0% 5.08 mm AEC-Q200 398In Stock
Min.: 1
Mult.: 1
: 3 000

AR Radial 1 nF 50 VDC X8R 10 % 5.08 mm Conformally Coated - 55 C + 150 C Automotive MLCCs 5.08 mm 3.175 mm 5.08 mm AEC-Q200 Reel, Cut Tape
TDK Multilayer Ceramic Capacitors MLCC - Leaded 100V 4700pF X8R 10% RAD LS:5mm AEC-Q200 54In Stock
Min.: 1
Mult.: 1
: 2 000

FA Radial 4.7 nF 100 VDC X8R 10 % 5 mm Dipped - 55 C + 150 C Automotive MLCCs 4 mm 2.5 mm 5.5 mm AEC-Q200 Ammo Pack
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.33 uF X8R 5 % 2.54 mm AEC-Q200 5 030In Stock
Min.: 1
Mult.: 1

AR Radial 330 nF 50 VDC X8R 5 % 2.54 mm Conformally Coated - 55 C + 150 C Automotive MLCCs 5.08 mm 3.175 mm 5.08 mm AEC-Q200 Bulk
TDK Multilayer Ceramic Capacitors MLCC - Leaded 25V 0.068uF X8R 10% RAD LS:2.5mm AECQ200 4 340In Stock
Min.: 1
Mult.: 1
: 2 000

FA Radial 68 nF 25 VDC X8R 10 % 2.5 mm Dipped - 55 C + 150 C Automotive MLCCs 4 mm 2.5 mm 5.5 mm AEC-Q200 Ammo Pack
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC .01uF X8R 10% 2.54 mm AEC-Q200 1 500In Stock
Min.: 1
Mult.: 1

AR Radial 10 nF 50 VDC X8R 10 % 2.54 mm Conformally Coated - 55 C + 150 C Automotive MLCCs 5.08 mm 3.175 mm 5.08 mm AEC-Q200 Bulk
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.1 uF X8R 10 % 2.54 mm AEC-Q200 33In Stock
18 000On Order
Min.: 1
Mult.: 1

AR Radial 100 nF 50 VDC X8R 10 % 2.54 mm Conformally Coated - 55 C + 150 C Automotive MLCCs 5.08 mm 3.175 mm 5.08 mm AEC-Q200 Bulk
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.1 uF X8R 10 % 5.08 mm AEC-Q200 3 760In Stock
Min.: 1
Mult.: 1

AR Radial 100 nF 50 VDC X8R 10 % 5.08 mm Conformally Coated - 55 C + 150 C Automotive MLCCs 5.08 mm 3.175 mm 5.08 mm AEC-Q200 Bulk
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC .022uF X8R 10 % 5.08 mm AEC-Q200 50In Stock
Min.: 1
Mult.: 1

AR Radial 22 nF 50 VDC X8R 10 % 5.08 mm Conformally Coated - 55 C + 150 C Automotive MLCCs 5.08 mm 3.175 mm 5.08 mm AEC-Q200 Bulk
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.33 uF X8R 1 0% 5.08 mm AEC-Q200 480In Stock
Min.: 1
Mult.: 1

AR Radial 330 nF 50 VDC X8R 10 % 5.08 mm Conformally Coated - 55 C + 150 C Automotive MLCCs 5.08 mm 3.175 mm 5.08 mm AEC-Q200 Bulk
KEMET Multilayer Ceramic Capacitors MLCC - Leaded 25V 1000pF X8R 5% LS=2.54mm 2 350In Stock
Min.: 1
Mult.: 1
: 2 500

GoldMax 300 Comm X8R HT150C Radial 1 nF 25 VDC X8R 5 % 2.54 mm Conformally Coated - 55 C + 150 C General Type MLCCs 3.81 mm 3.14 mm 2.54 mm Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - Leaded 25V 1000pF X8R 5% LS=2.54mm AECQ2 4 320In Stock
Min.: 1
Mult.: 1

GoldMax 300 Auto X8R HT150C Radial 1 nF 25 VDC X8R 5 % 2.54 mm Conformally Coated - 55 C + 150 C Automotive MLCCs 3.81 mm 3.14 mm 2.54 mm AEC-Q200 Bulk
KEMET Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.015uF X8R 5% LS=2.54mm AECQ2 341In Stock
Min.: 1
Mult.: 1
: 2 500

GoldMax 300 Auto X8R HT150C Radial 15 nF 100 VDC X8R 5 % 2.54 mm Conformally Coated - 55 C + 150 C Automotive MLCCs 3.81 mm 3.14 mm 2.54 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - Leaded 200V 0.1uF X8R 5% LS=5.08mm AECQ2 425In Stock
Min.: 1
Mult.: 1

GoldMax 300 Auto X8R HT150C Radial 100 nF 200 VDC X8R 5 % 5.08 mm Conformally Coated - 55 C + 150 C Automotive MLCCs 7.11 mm 9.14 mm 4.07 mm AEC-Q200 Bulk
KEMET Multilayer Ceramic Capacitors MLCC - Leaded 200V 0.1uF X8R 5% LS=5.08mm AECQ2 175In Stock
7 500On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 1 500

GoldMax 300 Auto X8R HT150C Radial 100 nF 200 VDC X8R 5 % 5.08 mm Conformally Coated - 55 C + 150 C Automotive MLCCs 7.11 mm 9.14 mm 4.07 mm AEC-Q200 Reel, Cut Tape