+ 70 C VCXO Oscillators

Results: 3 032
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Height Width Series Packaging
ABRACON VCXO Oscillators Clean Up Clock Input 10MHz Output 100MHz -170dBc/Hz at 10kHz
3In Stock
Min.: 1
Mult.: 1

VCXO SMD-8 100 MHz 15 pF 4.75 V 5.25 V Sine Wave SMD/SMT - 20 C + 70 C 17.4 mm 5.6 mm 14.38 mm V-AN Bulk
ABRACON VCXO Oscillators Clean Up Clock Input 10MHz Output 100MHz -170dBc/Hz at 10kHz
6In Stock
5Expected 21/10/2026
Min.: 1
Mult.: 1

VCXO SMD-8 100 MHz 15 pF 4.75 V 5.25 V CMOS, TTL SMD/SMT - 20 C + 70 C 17.4 mm 5.6 mm 14.38 mm V-AN Bulk
Crystek Corporation VCXO Oscillators Crystals and Oscillators 699In Stock
Min.: 1
Mult.: 1

VCXO 122.88 MHz 20 PPM 15 pF 3 V 3.6 V CMOS SMD/SMT 0 C + 70 C 14 mm 5.3 mm 9 mm CVHD-950
Crystek Corporation VCXO Oscillators 80MHz LOW PHASE 148In Stock
Min.: 1
Mult.: 1

VCXO 80 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm CVHD-950
Crystek Corporation VCXO Oscillators 125MHz LOW PHASE 520In Stock
1 602Expected 14/09/2026
Min.: 1
Mult.: 1
: 178

VCXO 125 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm CVHD-950 Reel, Cut Tape, MouseReel
Crystek Corporation VCXO Oscillators 100MHz LOW PHASE 554In Stock
1 525Expected 05/10/2026
Min.: 1
Mult.: 1
: 25

VCXO 100 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm CVHD-950 Reel, Cut Tape, MouseReel
ABRACON VCXO Oscillators VCXO 7050 6-SMD 16.384MHz 50ppm Stability 150ppmppm Pullability 0C - 70C CMOS 3.3V 493In Stock
Min.: 1
Mult.: 1
: 1 000

VCXO 7 mm x 5 mm 16.384 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS, TTL SMD/SMT 0 C + 70 C 7 mm 1.6 mm 5 mm ASVV Reel, Cut Tape, MouseReel
ABRACON VCXO Oscillators VCXO 7050 6-SMD 27MHz 50ppm Stability 150ppmppm Pullability 0C - 70C CMOS 3.3V 731In Stock
Min.: 1
Mult.: 1
: 1 000

VCXO 7 mm x 5 mm 27 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS, TTL SMD/SMT 0 C + 70 C 7 mm 1.6 mm 5 mm ASVV Reel, Cut Tape, MouseReel
Crystek Corporation VCXO Oscillators 50MHz 5Volt -40C +70C Sine 16In Stock
Min.: 1
Mult.: 1

VCXO 50 MHz 20 PPM 4.5 V 5.5 V Sine Wave SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm CVSS-945 Bulk
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 100MHz +/-30ppm Stability -20C - 70C LVPECL 3.3V 3In Stock
Min.: 1
Mult.: 1

VCXO SMD-6 100 MHz 100 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 20 C + 70 C 14.35 mm 6.48 mm 9.27 mm AB-x36C Bulk
Renesas Electronics VCXO Oscillators 25 MHz, HCMOS 2.5V, 50 ppm APR 219In Stock
Min.: 1
Mult.: 1
: 1 000

VCXO 25 MHz 50 PPM 15 pF 2.375 V 2.625 V LVCMOS SMD/SMT - 20 C + 70 C 5 mm 1.1 mm 3.2 mm XL Reel, Cut Tape
Renesas Electronics VCXO Oscillators 25 MHz, HCMOS 3.3V, 50 ppm APR 64In Stock
Min.: 1
Mult.: 1
: 1 000

VCXO 25 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 20 C + 70 C 5 mm 1.1 mm 3.2 mm XL Reel, Cut Tape
Renesas Electronics VCXO Oscillators 98.304 MHz, HCMOS 3.3V, 50 ppm APR 400In Stock
Min.: 1
Mult.: 1
: 1 000

VCXO 98.304 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 20 C + 70 C 5 mm 1.1 mm 3.2 mm XL Reel, Cut Tape
Renesas Electronics VCXO Oscillators 54 MHz, HCMOS 3.3V, 50 ppm APR 465In Stock
Min.: 1
Mult.: 1
: 1 000

VCXO 7 mm x 5 mm 54 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 20 C + 70 C 7 mm 1.3 mm 5 mm XL Reel, Cut Tape
Renesas Electronics VCXO Oscillators 90.3168 MHz, HCMOS 3.3V, 50 ppm APR 338In Stock
Min.: 1
Mult.: 1
: 1 000

VCXO 7 mm x 5 mm 90.3168 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 20 C + 70 C 7 mm 1.3 mm 5 mm XL Reel, Cut Tape
Renesas Electronics VCXO Oscillators 644.53125 MHz, LVDS 3.3V, 50 ppm APR 127In Stock
Min.: 1
Mult.: 1
: 1 000

VCXO 7 mm x 5 mm 644.53125 MHz 50 PPM 15 pF 3.135 V 3.465 V LVDS SMD/SMT - 20 C + 70 C 7 mm 1.3 mm 5 mm XL Reel, Cut Tape

SiTime VCXO Oscillators 10MHz 3.3Volts APR60 50ppm -20C +70C 232In Stock
Min.: 1
Mult.: 1
: 250

VCXO 100 MHz 20 PPM - 20 C + 70 C 5 mm 3.2 mm SiT3701 Reel, Cut Tape, MouseReel
ECS VCXO Oscillators 32.768MHz 718In Stock
Min.: 1
Mult.: 1
: 1 000

VCXO SMD-6 32.768 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm 1.6 mm 5 mm ECS-VXO-73/VXO-75 Reel, Cut Tape, MouseReel
ECS VCXO Oscillators 40.00MHz 161In Stock
Min.: 1
Mult.: 1
: 1 000

VCXO SMD-6 40 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm 1.6 mm 5 mm ECS-VXO-73/VXO-75 Reel, Cut Tape, MouseReel
ECS VCXO Oscillators 737.280MHz 3.3V 25ppm-20C +70C 40In Stock
Min.: 1
Mult.: 1

VCXO SMD-6 737.28 MHz 25 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 20 C + 70 C 7 mm 1.7 mm 5 mm ECXV-P Tray
Epson Timing VCXO Oscillators 12.288MHz 3.3Volt 30ppm -20C +70C 163In Stock
Min.: 1
Mult.: 1
: 250

VCXO 3.2 mm x 2.5 mm 12.288 MHz 30 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm 1.05 mm 2.5 mm VG-4231CE Reel, Cut Tape, MouseReel


SiTime VCXO Oscillators -20 to 70C, 5032, 25ppm, 3.3V, 12.288MHz, OE, 50 PPM PR, 1k pcs T&R 12/16 mm 369In Stock
Min.: 1
Mult.: 1
: 1 000
VCXO 12.288 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 20 C + 70 C 5 mm 0.75 mm 3.2 mm SIT3807 Reel, Cut Tape
Crystek Corporation VCXO Oscillators 100MHz
225On Order
Min.: 1
Mult.: 1

VCXO 100 MHz 20 PPM 3.3 V 3.3 V LVPECL SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm CVPD-920
Crystek Corporation VCXO Oscillators 100MHz 5volt 20ppm 0C to 70C
191Expected 24/08/2026
Min.: 1
Mult.: 1

VCXO 100 MHz 20 PPM 4.5 V 5.5 V Sine Wave SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm CVSS-945 Bulk
ABRACON VCXO Oscillators VCXO 7050 6-SMD 20MHz 50ppm Stability 150ppmppm Pullability 0C - 70C CMOS 3.3V
1 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 1 000

VCXO 7 mm x 5 mm 20 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS, TTL SMD/SMT 0 C + 70 C 7 mm 1.6 mm 5 mm ASVV Reel, Cut Tape, MouseReel