3400 Series RF Inductors - SMD

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Series Packaging
Murata Power Solutions RF Inductors - SMD Ind 10 H, 0.8A SM Drum shielded 2 798In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 5.2 mm x 5.2 mm x 2 mm Shielded 10 uH 20 % 800 mA 200 mOhms - 40 C + 125 C Standard 5.2 mm 5.2 mm 2 mm 3400 Reel, Cut Tape, MouseReel
Murata Power Solutions RF Inductors - SMD Ind 100 H, 0.28A SM Drum shielded
2 880Expected 25/01/2027
Min.: 1
Mult.: 1
: 3 000

Wirewound 5.2 mm x 5.2 mm x 2 mm Shielded 100 uH 20 % 280 mA 1.7 Ohms - 40 C + 125 C Standard 5.2 mm 5.2 mm 2 mm 3400 Reel, Cut Tape, MouseReel
Murata Power Solutions RF Inductors - SMD Ind 47 H, 0.41A SM Drum shielded Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Wirewound 5.2 mm x 5.2 mm x 2 mm Shielded 47 uH 20 % 410 mA 850 mOhms - 40 C + 125 C Standard 5.2 mm 5.2 mm 2 mm 3400 Reel
Murata Power Solutions RF Inductors - SMD Ind 470 H, 0.13A SM Drum shielded Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Wirewound 5.2 mm x 5.2 mm x 2 mm Shielded 470 uH 20 % 130 mA 7.65 Ohms - 40 C + 125 C Standard 5.2 mm 5.2 mm 2 mm 3400 Reel