NFC/RFID Transponder Coils

Results: 387
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Q Minimum Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Core Material Qualification Series Packaging
TDK NFC/RFID Transponder Coils 7.2mH 3% Transpondr 3D Z Coil AEC-Q200 5 271In Stock
Min.: 1
Mult.: 1
: 900

11.5 mm x 12.5 mm x 3.6 mm 7.2 mH 3 % 165 Ohms 19.5 400 kHz - 40 C + 85 C Ferrite AEC-Q200 3D TRANSPONDER Reel, Cut Tape
TDK NFC/RFID Transponder Coils 6.75mH 3% Transpondr 3D Z Coil AEC-Q200 1 120In Stock
Min.: 1
Mult.: 1
: 900

11.5 mm x 12.5 mm x 3.6 mm 13.2 mH 3 % 250 Ohms 19.5 300 kHz - 40 C + 85 C Ferrite AEC-Q200 3D TRANSPONDER Reel, Cut Tape
Coilcraft NFC/RFID Transponder Coils 4308 900uH Unshld 5% 21Ohms 2 469In Stock
Min.: 1
Mult.: 1
: 3 000

11.43 mm x 3.15 mm x 2.74 mm 900 uH 5 % 21 Ohms 22 4.8 MHz - 40 C + 125 C 4308RV Reel, Cut Tape, MouseReel
TDK NFC/RFID Transponder Coils TRANSPONDER COIL TC1210 1080 UH 5% 2 925In Stock
Min.: 1
Mult.: 1
: 2 000

3.2 mm 2.5 mm x 2.2 mm 1.08 mH 5 % 35 Ohms 15 2.5 MHz - 40 C + 125 C Ferrite AEC-Q200 B82450A Reel, Cut Tape
TDK NFC/RFID Transponder Coils 4.75mH 3% Transpondr 3D Z Coil AEC-Q200 466In Stock
Min.: 1
Mult.: 1
: 900

11.5 mm x 12.5 mm x 3.6 mm 7.2 mH 3 % 165 Ohms 19.5 400 kHz - 40 C + 85 C Ferrite AEC-Q200 3D TRANSPONDER Reel, Cut Tape
Coilcraft NFC/RFID Transponder Coils 4312 7.2 mH Unshld 2% 128Ohms AEC-Q200 2 721In Stock
Min.: 1
Mult.: 1
: 3 000

11.38 mm x 3.45 mm x 2.34 mm 7.2 mH 2 % 128 Ohms 30 1.465 MHz - 40 C + 125 C AEC-Q200 4312RV Reel, Cut Tape, MouseReel
Coilcraft NFC/RFID Transponder Coils 4308 9 mH Unshld 5% 125Ohms 2 161In Stock
Min.: 1
Mult.: 1
: 3 000

11.43 mm x 3.15 mm x 2.74 mm 9 mH 5 % 125 Ohms 30 725 kHz - 40 C + 125 C 4308RV Reel, Cut Tape, MouseReel
TDK NFC/RFID Transponder Coils 7.0mH 125KHz Tol=3% Q=40 Fres=1.1MHz 4 917In Stock
Min.: 1
Mult.: 1
: 2 500

11.4 mm x 3.5 mm x 2.4 mm 7 mH 3 % - 40 C + 125 C Ferrite AEC-Q200 B82450A Reel, Cut Tape, MouseReel
TDK NFC/RFID Transponder Coils 2.36mH 3% Transpondr Z Coil AEC-Q200 4 383In Stock
Min.: 1
Mult.: 1
: 1 500

7.7 mm x 7.4 mm x 2.65 mm 2.36 mH 3 % 20 Ohms 55 2.2 MHz - 40 C + 85 C Ferrite AEC-Q200 B82451L Reel, Cut Tape
TDK NFC/RFID Transponder Coils 2.36mH 3% 25ohms 2 438In Stock
Min.: 1
Mult.: 1
: 2 500

11.4 mm x 3.5 mm x 2.4 mm 2.36 mH 3 % 50 2 MHz - 40 C + 125 C Ferrite AEC-Q200 B82450A Reel, Cut Tape, MouseReel

TDK NFC/RFID Transponder Coils 4.75mH 125KHz Tol=3% Q=50 Fres=1.2MHz 2 712In Stock
Min.: 1
Mult.: 1
: 1 500

7.7 mm x 7.5 mm x 2.65 mm 4.75 mH 3 % 42 Ohms 50 1.2 MHz - 40 C + 125 C Ferrite AEC-Q200 B82451N Reel, Cut Tape
TDK NFC/RFID Transponder Coils 2.36mH 125KHz Tol=3% Q=50 Fres=2.0MHz 3 091In Stock
Min.: 1
Mult.: 1
: 2 500

7.8 mm x 2.7 mm x 2.7 mm 2.36 mH 3 % 35 2 MHz - 40 C + 125 C Ferrite AEC-Q200 B82450A Reel, Cut Tape
Coilcraft NFC/RFID Transponder Coils 4513 4.9 mH Unshld 2% 55.8Ohms AEC-Q200 347In Stock
Min.: 1
Mult.: 1
: 2 500

4.9 mH 55.8 Ohms AEC-Q200 4513TC Reel, Cut Tape, MouseReel
TDK NFC/RFID Transponder Coils 4.75mH 3% Transpondr Z Coil AEC-Q200 186In Stock
Min.: 1
Mult.: 1
: 1 500

7.7 mm x 7.4 mm x 2.65 mm 4.75 mH 3 % 40.3 Ohms 58 1.2 MHz - 40 C + 85 C Ferrite AEC-Q200 B82451L Reel, Cut Tape
TDK NFC/RFID Transponder Coils 4.66mH 3% Transpondr Z Coil AEC-Q200 1 095In Stock
Min.: 1
Mult.: 1
: 1 500

7.7 mm x 7.4 mm x 2.65 mm 4.66 mH 3 % 38.5 Ohms 58 1.2 MHz - 40 C + 85 C Ferrite AEC-Q200 B82451L Reel, Cut Tape
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 12mH 2 % Tol. 2 480In Stock
Min.: 1
Mult.: 1
: 2 500

11.8 mm x 3.6 mm x 3 mm 12 mH 2 % 12 mA 119 Ohms 45 500 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel, Cut Tape, MouseReel
TDK NFC/RFID Transponder Coils 1.0mH 125KHz Tol=3% Q=40 Fres=3.5MHz 3 055In Stock
Min.: 1
Mult.: 1
: 2 500

11.4 mm x 3.5 mm x 2.4 mm 1 mH 3 % 40 3.5 MHz - 40 C + 125 C Ferrite AEC-Q200 B82450A Reel, Cut Tape, MouseReel
TDK NFC/RFID Transponder Coils 10mH 3% Transponder Z Coil AEC-Q200 6 472In Stock
Min.: 1
Mult.: 1
: 1 500

7.7 mm x 7.4 mm x 2.65 mm 10 mH 3 % 104 Ohms 50 850 kHz - 40 C + 85 C Ferrite AEC-Q200 B82451L Reel, Cut Tape
Murata Electronics NFC/RFID Transponder Coils 1 074In Stock
Min.: 1
Mult.: 1
: 1 500

8 mm x 3 mm x 3 mm 4.7 mH 5 % 30 - 40 C + 125 C SA3M08 Reel, Cut Tape, MouseReel
Murata Electronics NFC/RFID Transponder Coils 420In Stock
Min.: 1
Mult.: 1
: 1 500

8 mm x 3 mm x 3 mm 7.2 mH 5 % 35 - 40 C + 125 C SA3M08 Reel, Cut Tape, MouseReel
TDK NFC/RFID Transponder Coils 7.2mH 25x35 929In Stock
5 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 2 500

11.4 mm x 3.5 mm x 2.4 mm 7.2 mH 3 % 40 1 MHz - 40 C + 125 C Ferrite AEC-Q200 B82450A Reel, Cut Tape
Fastron NFC/RFID Transponder Coils 2.38mH 5% DCR30.8 SRF 560 kHz 2 965In Stock
Min.: 1
Mult.: 1
: 3 000

11.6 mm x 3.2 mm x 2.84 mm 2.38 mH 5 % 30.8 Ohms 32 560 kHz - 40 C + 125 C Ceramic AEC-Q200 4408AF Reel, Cut Tape, MouseReel
Fastron NFC/RFID Transponder Coils Ceramic & Ferrite Core Transponder Chip Inductor, Ind 7.20mH, Tol 10% 382In Stock
Min.: 1
Mult.: 1
: 600

4.9 mm x 3.8 mm x 3.65 mm 7.2 mH 10 % 250 Ohms 16 470 kHz - 40 C + 125 C Ceramic AEC-Q200 1812AF Reel, Cut Tape, MouseReel
Coilcraft NFC/RFID Transponder Coils 4308 400uH Unshld 5% 7.1Ohms
3 000Expected 09/10/2026
Min.: 1
Mult.: 1
: 3 000

11.43 mm x 3.15 mm x 2.74 mm 400 uH 5 % 7.1 Ohms 26 5 MHz - 40 C + 125 C 4308RV Reel, Cut Tape, MouseReel
Coilcraft NFC/RFID Transponder Coils 4513 7.2 mH Unshld 2% 91Ohms AEC-Q200
2 500Expected 13/08/2026
Min.: 1
Mult.: 1
: 2 500

7.2 mH 91 Ohms AEC-Q200 4513TC Reel, Cut Tape, MouseReel