NFC/RFID Transponder Coils

Results: 387
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Q Minimum Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Core Material Qualification Series Packaging
Murata Electronics NFC/RFID Transponder Coils Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

11.9 mm x 11.9 mm x 3.2 mm 4.7 uH 5 % - 40 C + 85 C AEC-Q200 SA3D12 Reel
Murata Electronics NFC/RFID Transponder Coils Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

11.9 mm x 11.9 mm x 3.2 mm 6 uH 5 % - 40 C + 85 C AEC-Q200 SA3D12 Reel
TDK NFC/RFID Transponder Coils 1.0mH 125KHz Tol=3% Q=40 Fres=3.5MHz Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2 500

7.8 mm x 2.7 mm x 2.7 mm 1 mH 3 % 35 3 MHz - 40 C + 125 C Ferrite AEC-Q200 B82450A Reel, Cut Tape
TDK NFC/RFID Transponder Coils - Non-Stocked Lead-Time 20 Weeks
Min.: 7 500
Mult.: 7 500
: 7 500

3.2 mm 2.5 mm x 2.2 mm 1.08 mH 5 % 15 - 40 C + 125 C AEC-Q200 B82442 Reel
TDK NFC/RFID Transponder Coils Transponder coil TC1210 1340 UH 5% Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 2 000

3.2 mm 2.5 mm x 2.2 mm 1.34 mH 5 % 42 Ohms 15 2 MHz - 40 C + 125 C Ferrite AEC-Q200 B82450A Reel, Cut Tape
TDK NFC/RFID Transponder Coils 18.52 MH 3% 8MM Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2 500

7.8 mm x 2.7 mm x 2.7 mm 18.52 mH 3 % 30 400 kHz - 40 C + 125 C Ferrite AEC-Q200 B82450A Reel, Cut Tape
TDK NFC/RFID Transponder Coils 4.9mH 125KHz Tol=3% Q=40 Fres=1.2MHz Non-Stocked Lead-Time 20 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

11.4 mm x 3.5 mm x 2.4 mm 4.9 mH 3 % 40 - 40 C + 125 C AEC-Q200 B82450A Reel
TDK NFC/RFID Transponder Coils Transponder 8mm 7,20 mH 3% Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2 500

7.8 mm x 2.7 mm x 2.7 mm 7.2 mH 3 % 35 1 MHz - 40 C + 125 C Ferrite AEC-Q200 B82450A Reel, Cut Tape
TDK NFC/RFID Transponder Coils Transponder HQ 2,36 mH 3% Non-Stocked Lead-Time 20 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

11.4 mm x 3.5 mm x 2.4 mm 2.36 mH 3 % 25 Ohms 55 2 MHz - 40 C + 125 C Ferrite AEC-Q200 B82450H Reel
TDK NFC/RFID Transponder Coils TRANSPONDER 2.36mH Non-Stocked Lead-Time 20 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

11.4 mm x 3.5 mm x 2.4 mm 2.36 mH 3 % 25 Ohms 55 2 MHz - 40 C + 125 C Ferrite AEC-Q200 B82450H Reel
TDK NFC/RFID Transponder Coils 1.0mH 3% Transponder Z Coil AEC-Q200 Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 500

7.7 mm x 7.4 mm x 2.65 mm 1 mH 3 % 9 Ohms 55 3 MHz - 40 C + 85 C Ferrite AEC-Q200 B82451L Reel, Cut Tape
TDK NFC/RFID Transponder Coils 4.81mH 3% Transpondr Z Coil AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 500

7.7 mm x 7.4 mm x 2.65 mm 4.81 mH 3 % 40.7 Ohms 58 1.2 MHz - 40 C + 85 C Ferrite AEC-Q200 B82451L Reel, Cut Tape
TDK NFC/RFID Transponder Coils 7.80mH 3% Transpondr Z Coil AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 500

7.7 mm x 7.4 mm x 2.65 mm 7.8 mH 3 % 84.5 Ohms 50 900 kHz - 40 C + 85 C Ferrite AEC-Q200 B82451L Reel, Cut Tape
Murata Electronics NFC/RFID Transponder Coils Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

11.9 mm x 11.9 mm x 3.2 mm 2.7 mH 5 % 20 - 40 C + 85 C AEC-Q200 SA3D12 Reel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 12mH 3% Tol. Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

11.8 mm x 3.6 mm x 3 mm 12 mH 3 % 12 mA 119 Ohms 45 500 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 12mH 5% Tol. Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

11.8 mm x 3.6 mm x 3 mm 12 mH 5 % 12 mA 119 Ohms 45 500 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 2.4mH 2% Tol. Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

11.8 mm x 3.6 mm x 3 mm 2.4 mH 2 % 30 mA 32 Ohms 32 700 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 2.4mH 3% Tol. Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

11.8 mm x 3.6 mm x 3 mm 2.4 mH 3 % 30 mA 32 Ohms 32 700 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 2.4mH 5% Tol. Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

11.8 mm x 3.6 mm x 3 mm 2.4 mH 5 % 30 mA 32 Ohms 32 700 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 4mH 2% Tol. Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

11.8 mm x 3.6 mm x 3 mm 4 mH 2 % 25 mA 45 Ohms 36 60 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 4mH 3% Tol. Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

11.8 mm x 3.6 mm x 3 mm 4 mH 3 % 25 mA 45 Ohms 36 60 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 4mH 5% Tol. Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

11.8 mm x 3.6 mm x 3 mm 4 mH 5 % 25 mA 45 Ohms 36 60 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 5mH 2% Non-Stocked
Min.: 1
Mult.: 1
: 2 500

11.8 mm x 3.6 mm x 3 mm 5 mH 2 % 22 mA 75 Ohms 32 800 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel, Cut Tape, MouseReel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 5mH 2% Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

11.8 mm x 3.6 mm x 3 mm 5 mH 3 % 22 mA 75 Ohms 32 800 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 5mH 2% Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

11.8 mm x 3.6 mm x 3 mm 5 mH 5 % 22 mA 75 Ohms 32 800 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel