Reel Power Inductors - Leaded

Results: 1 699
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Series Packaging
Vishay Power Inductors - Leaded FIXED IND 0.068UH 63A SMD 155C 1 748In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 2020 (5050 metric) Shielded 68 nH 20 % 600 uOhms 46 A - 55 C + 125 C 277 MHz Standard PCB Mount 5.08 mm 5.08 mm 3 mm IHSR2020 Reel, Cut Tape, MouseReel
Vishay Power Inductors - Leaded FIXED IND 0.1UH 37A SMD 155C 1 381In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 2020 (5050 metric) Shielded 100 nH 20 % 1 mOhms 39 A - 55 C + 125 C 205 MHz Standard PCB Mount 5.08 mm 5.08 mm 3 mm IHSR2020 Reel, Cut Tape, MouseReel
ABRACON Power Inductors - Leaded IND 1500.00 uH 0.130 A 13500.00 mOhm 9 830In Stock
Min.: 1
Mult.: 1
: 2 500

Wirewound Axial Unshielded 1.5 mH 10 % 130 mA 13.5 Ohms - 40 C + 105 C 760 kHz Standard PCB Mount 9.14 mm 3.3 mm AIAP-01 Reel, Cut Tape, MouseReel
ABRACON Power Inductors - Leaded IND 3.30 uH 1.900 A 54.00 mOhm 13 178In Stock
Min.: 1
Mult.: 1
: 2 500

Wirewound Axial Unshielded 3.3 uH 10 % 1.9 A 54 mOhms - 40 C + 105 C 110 MHz Standard PCB Mount 9.14 mm 3.3 mm AIAP-01 Reel, Cut Tape
Vishay / Dale Power Inductors - Leaded IHXL-1100OZ-3A 4.7 10% EB 115In Stock
Min.: 1
Mult.: 1
: 168

Power Choke Radial Shielded 4.7 uH 10 % 88 A 1.01 Ohms 70 A - 55 C + 155 C 11 MHz Standard PCB Mount 27.94 mm 14.75 mm 27.94 mm Composite IHXL1100OZ-3A Reel, Cut Tape
Sumida Power Inductors - Leaded 39mH 42mA 74.2ohms 5 372In Stock
Min.: 1
Mult.: 1
: 100

Wirewound Radial Unshielded 39 mH 10 % 42 mA 74.2 Ohms 42 mA - 40 C + 100 C Standard PCB Mount 9.5 mm 7.8 mm Ferrite RCH-895 Reel, Cut Tape
KEMET Power Inductors - Leaded 47uH 20% 1.3A DCR=150mOhms 1 862In Stock
Min.: 1
Mult.: 1
: 500

Wirewound Radial 8 mm x 7.5 mm Unshielded 47 uH 20 % 1.3 A 150 mOhms - 20 C + 105 C Standard PCB Mount 7.5 mm 9.5 mm Ferrite SBCP Reel, Cut Tape, MouseReel
KEMET Power Inductors - Leaded 33uH 20% 1.5A DCR=120mOhms 1 754In Stock
Min.: 1
Mult.: 1
: 500

Wirewound Radial 8 mm x 7.5 mm Unshielded 33 uH 20 % 1.5 A 120 mOhms - 20 C + 105 C Standard PCB Mount 7.5 mm 9.5 mm Ferrite SBCP Reel, Cut Tape, MouseReel

Sumida Power Inductors - Leaded 22uH 3.4A 20% THRU HOLE INDUCTOR 8 746In Stock
Min.: 1
Mult.: 1
: 100

Wirewound Radial 10.5 mm x 10.5 mm x 10.5 mm Shielded 22 uH 20 % 3.8 A 38.3 mOhms 3.4 A - 40 C + 85 C Standard PCB Mount 10 mm 10 mm Ferrite RCR1010 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - Leaded WE-HCFT 4.7uH 23A DCR=2.77mOhms 862In Stock
Min.: 1
Mult.: 1
: 200

Wirewound Solder Tab Unshielded 4.7 uH 20 % 24 A 3.05 mOhms 14 A - 40 C + 125 C 14.5 MHz Standard PCB Mount 25.2 mm 2 mm 4.1 mm WE-HCFT Reel, Cut Tape, MouseReel
KEMET Power Inductors - Leaded 10uH 20% 2.3A DCR=50mOhms 1 761In Stock
Min.: 1
Mult.: 1
: 500

Wirewound Radial 8 mm x 7.5 mm Unshielded 10 uH 20 % 2.3 A 50 mOhms - 20 C + 105 C Standard PCB Mount 7.5 mm 9.5 mm Ferrite SBCP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - Leaded IND 33.00 uH 0.910 A 290.00 mOhm 11 545In Stock
Min.: 1
Mult.: 1
: 2 500

Wirewound Axial Unshielded 33 uH 10 % 910 mA 240 mOhms - 40 C + 105 C 7.6 MHz Standard PCB Mount 9.14 mm 3.3 mm AIAP-01 Reel, Cut Tape
Bourns Power Inductors - Leaded 2.2mH 5% TH 20kHz 400VDC 8 848In Stock
Min.: 1
Mult.: 1
: 500

Wirewound Radial Unshielded 2.2 mH 5 % 350 mA 3.2 Ohms 330 mA - 40 C + 125 C 20 760 kHz Standard PCB Mount 13.5 mm 11.5 mm Ferrite RLB Reel, Cut Tape
KEMET Power Inductors - Leaded 68uH 10% 1.8A DCR=120mOhms 1 931In Stock
Min.: 1
Mult.: 1
: 400

Wirewound Radial 11 mm x 11 mm Unshielded 68 uH 10 % 1.8 A 120 mOhms - 20 C + 105 C Standard PCB Mount 11 mm 12.5 mm Ferrite SBCP Reel, Cut Tape, MouseReel
KEMET Power Inductors - Leaded 680uH 10% 550mA DCR=1Ohms 1 449In Stock
Min.: 1
Mult.: 1
: 400

Wirewound Radial 11 mm x 11 mm Unshielded 680 uH 10 % 550 mA 1 Ohms - 20 C + 105 C Standard PCB Mount 11 mm 12.5 mm Ferrite SBCP Reel, Cut Tape, MouseReel
KEMET Power Inductors - Leaded 82uH 10% 1.3A DCR=240mOhms 1 975In Stock
Min.: 1
Mult.: 1
: 500

Wirewound Radial 8 mm x 10 mm Unshielded 82 uH 10 % 1.3 A 240 mOhms - 20 C + 105 C Standard PCB Mount 10 mm 9.5 mm Ferrite SBCP Reel, Cut Tape
KEMET Power Inductors - Leaded 3.3uH 30% 3.2A DCR=30mOhms 2 121In Stock
Min.: 1
Mult.: 1
: 500

Wirewound Radial 8 mm x 7.5 mm Unshielded 3.3 uH 30 % 3.2 A 30 mOhms - 20 C + 105 C Standard PCB Mount 7.5 mm 9.5 mm Ferrite SBCP Reel, Cut Tape, MouseReel
KEMET Power Inductors - Leaded 150uH 10% 1A DCR=410mOhms 1 901In Stock
Min.: 1
Mult.: 1
: 500

Wirewound Radial 8 mm x 10 mm Unshielded 150 uH 10 % 1 A 410 mOhms - 20 C + 105 C Standard PCB Mount 10 mm 9.5 mm Ferrite SBCP Reel, Cut Tape, MouseReel
KEMET Power Inductors - Leaded 1000uH 10% 0.25A DCR=2820mOhms 1 703In Stock
Min.: 1
Mult.: 1
: 500

Wirewound Radial 8 mm x 7.5 mm Unshielded 1 mH 10 % 250 mA 2.82 Ohms - 20 C + 105 C Standard PCB Mount 7.5 mm 9.5 mm Ferrite SBCP Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 47mH 38mA 96.4ohms 10 000In Stock
Min.: 1
Mult.: 1
: 100

Wirewound Radial Unshielded 47 mH 10 % 38 mA 96.4 Ohms 38 mA - 40 C + 100 C Standard PCB Mount 9.5 mm 7.8 mm Ferrite RCH-895 Reel, Cut Tape
ABRACON Power Inductors - Leaded IND 150.00 uH 0.410 A 1200.00 mOhm 5 981In Stock
Min.: 1
Mult.: 1
: 2 500

Wirewound Axial Unshielded 150 uH 10 % 410 mA 1.2 Ohms - 40 C + 105 C 3.2 MHz Standard PCB Mount 9.14 mm 3.3 mm AIAP-01 Reel, Cut Tape
Bourns Power Inductors - Leaded 10uH 10% 1 954In Stock
Min.: 1
Mult.: 1
: 2 500

Choke Axial 10.41 mm x 4.11 mm Shielded 10 uH 10 % 220 mA 1.62 Ohms - 55 C + 125 C 50 46 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 9250A Reel, Cut Tape
Bourns Power Inductors - Leaded 1.5mH 5% TH 20kHz 400VDC 3 000In Stock
Min.: 1
Mult.: 1
: 500

Wirewound Radial Unshielded 1.5 mH 5 % 430 mA 1.65 Ohms 380 mA - 40 C + 125 C 20 820 kHz Standard PCB Mount 13.5 mm 11.5 mm Ferrite RLB Reel, Cut Tape
KEMET Power Inductors - Leaded 470uH 10% 0.65A DCR=950mOhms 1 421In Stock
Min.: 1
Mult.: 1
: 500

Wirewound Radial 8 mm x 10 mm Unshielded 470 uH 10 % 650 mA 950 mOhms - 20 C + 105 C Standard PCB Mount 10 mm 9.5 mm Ferrite SBCP Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 15uH 4.4A 20% THRU HOLE INDUCTOR 100In Stock
Min.: 1
Mult.: 1
: 100

Wirewound Radial 10.5 mm x 10.5 mm x 10.5 mm Unshielded 15 uH 20 % 4.4 A 26 mOhms - 40 C + 100 C 7.7 MHz Standard PCB Mount 10 mm 10 mm Ferrite RCH110 Reel, Cut Tape