WE-MAPI Series Power Inductors - SMD

Results: 184
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik Power Inductors - SMD WE-MAPI 10uH 600mA DCR=843mOhms AEC-Q200 18 742In Stock
6 000Expected 14/08/2026
Min.: 1
Mult.: 1
: 3 000

Power Inductor 1008 (2520 metric) Shielded 10 uH 20 % 900 mA 843 mOhms 1.35 A - 40 C + 125 C 25 MHz Standard 2.5 mm 2 mm 1 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 1uH 2.7A DCR=47mOhms AEC-Q200 18 055In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor 1212 (3030 metric) Shielded 1 uH 20 % 4.95 A 47 mOhms 4.5 A - 40 C + 125 C 72 MHz Standard 3 mm 3 mm 1.5 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 0.68 uH 4.1A 30mOhms 1 851In Stock
Min.: 1
Mult.: 1
: 1 000

680 nH 20 % 6.3 A 30 mOhms 8.1 A - 40 C + 125 C 100 MHz Standard 3 mm 3 mm 1.5 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 2.2uH 4.7A DCR=35mOhms AEC-Q200 27 863In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor 4020 Shielded 2.2 uH 20 % 6.2 A 35 mOhms 6.2 A - 40 C + 125 C 34 MHz Standard 4.1 mm 4.1 mm 2.1 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 3.3uH 1.25A DCR=264mOhms AEC-Q200 3 845In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 1008 (2520 metric) Shielded 3.3 uH 20 % 1.75 A 264 mOhms 2.1 A - 40 C + 125 C 50 MHz Standard 2.5 mm 2 mm 1 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI SMD 1610 0.33uH 1.9A 84mOhm 2 528In Stock
Min.: 1
Mult.: 1
: 3 000

0606 (1616 metric) Shielded 330 nH 30 % 3.25 A 84 mOhms - 40 C + 125 C 215 MHz Standard 1.6 mm 1.6 mm 1 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 470nH 3.2A DCR=48mOhms AECQ200 1 953In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 1008 (2520 metric) Shielded 470 nH 30 % 4.8 A 48 mOhms 5.5 A - 55 C + 125 C 170 MHz Standard 2.5 mm 2 mm 1 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 680nH 3.1A DCR=60mOhms AECQ200 2 868In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 1008 (2520 metric) Shielded 680 nH 30 % 4.25 A 60 mOhms 4.7 A - 55 C + 200 C 135 MHz Standard 2.5 mm 2 mm 1 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 3.3uH 1.3A DCR=260mOhms AEC-Q200 4 543In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 1008 (2520 metric) Shielded 3.3 uH 20 % 1.7 A 260 mOhms 2.6 A - 40 C + 125 C 42 MHz Standard 2.5 mm 2 mm 1.2 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 6.8uH 880mA DCR=423.4mOhms AEC-Q200 1 911In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor 1212 (3030 metric) Shielded 6.8 uH 20 % 1.4 A 423.4 mOhms 2.7 A - 40 C + 125 C 25 MHz Standard 3 mm 3 mm 1.2 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 470nH 2.3A DCR=63mOhms AECQ200 2 209In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 0806 (2016 metric) Shielded 470 nH 30 % 3.9 A 63 mOhms 5.25 A - 40 C + 125 C 175 MHz Standard 2 mm 1.6 mm 1 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 3.3uH 3.6A DCR=51.8mOhms AEC-Q200 1 657In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor Shielded 3.3 uH 20 % 4.45 A 51.8 mOhms 4.8 A - 55 C + 150 C 25.5 MHz Standard 4.1 mm 4.1 mm 2.1 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 470nH 2.25A DCR=87mOhms AECQ200 2 641In Stock
Min.: 1
Mult.: 1
: 3 000

1008 (2520 metric) Shielded 470 nH 30 % 3.35 A 87 mOhms - 40 C + 125 C 160 MHz Standard 2.5 mm 2 mm 0.8 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 330nH 3.4A DCR=38mOhms AECQ200 2 474In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 1008 (2520 metric) Shielded 330 nH 30 % 5.5 A 38 mOhms 6.2 A - 55 C + 125 C 180 MHz Standard 2.5 mm 2 mm 1 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 0.82 uH 3.5A 35mOhms 886In Stock
Min.: 1
Mult.: 1
: 1 000

820 nH 20 % 5.7 A 35 mOhms 7 A - 40 C + 125 C 85 MHz Standard 3 mm 3 mm 1.5 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 1uH 2.8A DCR=60mOhms AEC-Q200 15 335In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 1008 (2520 metric) Shielded 1 uH 20 % 4.05 A 60 mOhms 4.9 A - 40 C + 125 C 85 MHz Standard 2.5 mm 2 mm 1.2 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 1.8uH 4.6A DCR=29.9mOhms AEC-Q200 1 406In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor Shielded 1.8 uH 20 % 6.05 A 29.9 mOhms 6.2 A - 55 C + 150 C 37.5 MHz Standard 4.1 mm 4.1 mm 2.1 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 5.6uH 2.9A DCR=80.5mOhms AEC-Q200 2 599In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor Shielded 5.6 uH 20 % 3.5 A 80.5 mOhms 3.5 A - 55 C + 150 C 17 MHz Standard 4.1 mm 4.1 mm 2.1 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 5020 820nH 8.8A DCR=9.6mOhms20% 1 495In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor Shielded 820 nH 20 % 13.25 A 9.6 mOhms 11 A - 40 C + 125 C 53.5 MHz Standard 5.4 mm 5.4 mm 2.1 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI SMD 1610 0.68uH 1.55A 126mOhm 2 994In Stock
Min.: 1
Mult.: 1
: 3 000

0606 (1616 metric) Shielded 680 nH 30 % 2.55 A 126 mOhms - 40 C + 125 C 135 MHz Standard 1.6 mm 1.6 mm 1 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 8.2uH 700mA DCR=743mOhms AEC-Q200 3 394In Stock
Min.: 1
Mult.: 1
: 3 000

1008 (2520 metric) Shielded 8.2 uH 20 % 950 mA 743 mOhms - 40 C + 125 C 27 MHz Standard 2.5 mm 2 mm 1 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 1.5uH 1.3A DCR=180mOhms AEC-Q200 2 163In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 0806 (2016 metric) Shielded 1.5 uH 20 % 2.05 A 180 mOhms 3 A - 40 C + 125 C 85 MHz Standard 2 mm 1.6 mm 1 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI 1.2uH 5.8A DCR=18mOhms AEC-Q200 4 900In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor 4020 Shielded 1.2 uH 20 % 8.9 A 18 mOhms 9 A - 40 C + 125 C 52 MHz Standard 4.1 mm 4.1 mm 2.1 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI SMD 1610 0.47uH 1.7A 101mOhm 2 980In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 0606 (1616 metric) Shielded 470 nH 30 % 2.95 A 77 mOhms 4.5 A - 40 C + 125 C 200 MHz Standard 1.6 mm 1.6 mm 1 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAPI SMD 1610 2.2uH 0.85A 388mOhms AEC-Q200 7 215In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 0606 (1616 metric) Shielded 2.2 uH 30 % 1.25 A 388 mOhms 2.5 A - 40 C + 125 C 70 MHz Standard 1.6 mm 1.6 mm 1 mm Iron Alloy AEC-Q200 WE-MAPI Reel, Cut Tape, MouseReel