Decoupling RF inductors - Leaded

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Diameter Core Material Series Packaging
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 2.2uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Choke Axial Shielded 2.2 uH 10 % 1.7 A 150 mOhms - 55 C + 125 C 60 121 MHz Standard PCB Mount 14 mm 4.5 mm Ferrite LACC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 39uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Choke Axial Shielded 39 uH 10 % 430 mA 2.7 Ohms - 55 C + 125 C 55 33 MHz Standard PCB Mount 14 mm 4.5 mm Ferrite LACC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 3.3uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Choke Axial Shielded 3.3 uH 10 % 1.1 A 230 mOhms - 55 C + 125 C 60 103 MHz Standard PCB Mount 14 mm 4.5 mm Ferrite LACC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 3.9uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Choke Axial Shielded 3.9 uH 10 % 1.05 A 300 mOhms - 55 C + 125 C 60 96 MHz Standard PCB Mount 14 mm 4.5 mm Ferrite LACC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 43uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Choke Axial Shielded 43 uH 10 % 430 mA 2.7 Ohms - 55 C + 125 C 55 33 MHz Standard PCB Mount 14 mm 4.5 mm Ferrite LACC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 4.7uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Choke Axial Shielded 4.7 uH 10 % 1 A 330 mOhms - 55 C + 125 C 60 89 MHz Standard PCB Mount 14 mm 4.5 mm Ferrite LACC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 8.2uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Choke Axial Shielded 8.2 uH 10 % 840 mA 630 mOhms - 55 C + 125 C 50 66 MHz Standard PCB Mount 14 mm 4.5 mm Ferrite LACC Ammo Pack

Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 10uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Min.: 1 200
Mult.: 1 200
: 1 200

Choke Axial Shielded 10 uH 10 % 525 mA 960 mOhms - 55 C + 125 C 45 63 MHz Standard PCB Mount 11 mm 4.5 mm Ferrite MECC Ammo Pack

Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 12uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Min.: 1 200
Mult.: 1 200
: 1 200

Choke Axial Shielded 12 uH 10 % 515 mA 1.02 Ohms - 55 C + 125 C 45 57 MHz Standard PCB Mount 11 mm 4.5 mm Ferrite MECC Ammo Pack

Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 120uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Min.: 1 200
Mult.: 1 200
: 1 200

Choke Axial Shielded 120 uH 10 % 110 mA 16 Ohms - 55 C + 125 C 30 21 MHz Standard PCB Mount 11 mm 4.5 mm Ferrite MECC Ammo Pack

Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 15uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Min.: 1 200
Mult.: 1 200
: 1 200

Choke Axial Shielded 15 uH 10 % 500 mA 1.2 Ohms - 55 C + 125 C 45 54 MHz Standard PCB Mount 11 mm 4.5 mm Ferrite MECC Ammo Pack

Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 150uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Min.: 1 200
Mult.: 1 200
: 1 200

Choke Axial Shielded 150 uH 10 % 90 mA 18 Ohms - 55 C + 125 C 30 20 MHz Standard PCB Mount 11 mm 4.5 mm Ferrite MECC Ammo Pack

Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 1.0uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Min.: 1 200
Mult.: 1 200
: 1 200

Choke Axial Shielded 1 uH 10 % 1.8 A 130 mOhms - 55 C + 125 C 60 180 MHz Standard PCB Mount 11 mm 4.5 mm Ferrite MECC Ammo Pack

Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 1.2uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Min.: 1 200
Mult.: 1 200
: 1 200

Choke Axial Shielded 1.2 uH 10 % 1.75 A 140 mOhms - 55 C + 125 C 60 165 MHz Standard PCB Mount 11 mm 4.5 mm Ferrite MECC Ammo Pack

Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 1.8uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Min.: 1 200
Mult.: 1 200
: 1 200

Choke Axial Shielded 1.8 uH 10 % 1.3 A 180 mOhms - 55 C + 125 C 50 140 MHz Standard PCB Mount 11 mm 4.5 mm Ferrite MECC Ammo Pack

Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 22uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Min.: 1 200
Mult.: 1 200
: 1 200

Choke Axial Shielded 22 uH 10 % 425 mA 1.9 Ohms - 55 C + 125 C 50 45 MHz Standard PCB Mount 11 mm 4.5 mm Ferrite MECC Ammo Pack

Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 27uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Min.: 1 200
Mult.: 1 200
: 1 200

Choke Axial Shielded 27 uH 10 % 400 mA 2.2 Ohms - 55 C + 125 C 60 41 MHz Standard PCB Mount 11 mm 4.5 mm Ferrite MECC Ammo Pack

Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 2.2uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Min.: 1 200
Mult.: 1 200
: 1 200

Choke Axial Shielded 2.2 uH 10 % 1.25 A 200 mOhms - 55 C + 125 C 50 122 MHz Standard PCB Mount 11 mm 4.5 mm Ferrite MECC Ammo Pack

Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 2.7uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Min.: 1 200
Mult.: 1 200
: 1 200

Choke Axial Shielded 2.7 uH 10 % 1.1 A 240 mOhms - 55 C + 125 C 50 112 MHz Standard PCB Mount 11 mm 4.5 mm Ferrite MECC Ammo Pack

Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 33uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Min.: 1 200
Mult.: 1 200
: 1 200

Choke Axial Shielded 33 uH 10 % 360 mA 3 Ohms - 55 C + 125 C 60 37 MHz Standard PCB Mount 11 mm 4.5 mm Ferrite MECC Ammo Pack

Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 39uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Min.: 1 200
Mult.: 1 200
: 1 200

Choke Axial Shielded 39 uH 10 % 300 mA 3.4 Ohms - 55 C + 125 C 60 35 MHz Standard PCB Mount 11 mm 4.5 mm Ferrite MECC Ammo Pack

Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 3.3uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Min.: 1 200
Mult.: 1 200
: 1 200

Choke Axial Shielded 3.3 uH 10 % 950 mA 280 mOhms - 55 C + 125 C 50 104 MHz Standard PCB Mount 11 mm 4.5 mm Ferrite MECC Ammo Pack

Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 3.9uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Min.: 1 200
Mult.: 1 200
: 1 200

Choke Axial Shielded 3.9 uH 10 % 900 mA 350 mOhms - 55 C + 125 C 50 95 MHz Standard PCB Mount 11 mm 4.5 mm Ferrite MECC Ammo Pack

Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 47uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Min.: 1 200
Mult.: 1 200
: 1 200

Choke Axial Shielded 47 uH 10 % 270 mA 4.5 Ohms - 55 C + 125 C 60 33 MHz Standard PCB Mount 11 mm 4.5 mm Ferrite MECC Ammo Pack

Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 56uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Min.: 1 200
Mult.: 1 200
: 1 200

Choke Axial Shielded 56 uH 10 % 250 mA 4.7 Ohms - 55 C + 125 C 60 32 MHz Standard PCB Mount 11 mm 4.5 mm Ferrite MECC Ammo Pack