Standard RF Inductors - SMD

Results: 33 141
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
KYOCERA AVX RF Inductors - SMD 2.7nH 250mA DCR=250mOhms Tol=0.05nH Term=Sn100 AEC-Q200 3 732In Stock
Min.: 1
Mult.: 1
: 5 000

0402 (1005 metric) 2.7 nH 0.05 nH 250 mA 250 mOhms - 55 C + 125 C 15 9.5 GHz Standard 1 mm 0.58 mm 0.35 mm L0402 Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 7.5nH Unshld 5% 300mA 340mOhms 47 526In Stock
44 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0201 (0603 metric) Unshielded 7.5 nH 5 % 300 mA 340 mOhms - 40 C + 125 C 50 6.8 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 220uH 5% 31 053In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Shielded 220 uH 5 % 105 mA 6.3 Ohms - 55 C + 125 C 40 4.2 MHz Standard 4.5 mm 3.2 mm 3.2 mm ISC Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 2.0uH 10% Broadband Inductor 353In Stock
500Expected 24/08/2026
Min.: 1
Mult.: 1
: 500
Ultra Broadband Inductor 2.032 mm x 2.667 mm x 3.226 mm Unshielded 2 uH 10 % 277 mA 1.6 Ohms - 55 C + 125 C Standard 3.226 mm 2.032 mm 2.667 mm 506WLS Reel, Cut Tape
Coilcraft RF Inductors - SMD RF chip inductor 1 725In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 110 nH 5 % 300 mA 620 mOhms - 40 C + 125 C 32 1.35 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic 0603CS Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 44 908In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 13 nH 5 % 300 mA 500 mOhms - 55 C + 125 C 20 4 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 12 703In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 03015 (0804 metric) Unshielded 6.8 nH 0.5 nH 440 mA 140 mOhms - 55 C + 125 C 20 9 GHz Standard 0.8 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 18nH Unshld 2% 420mA 230mOhms AECQ2 2 793In Stock
10 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 18 nH 2 % 420 mA 230 mOhms - 40 C + 125 C 3.1 GHz Standard 1.19 mm 0.64 mm 0.66 mm Ceramic AEC-Q200 0402CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 82nH Unshld 2% 370mA 1.057 Ohms 4 633In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 82 nH 2 % 370 mA 1.06 Ohms - 40 C + 125 C 51 2.86 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 1.3nH Unshld 5% 820mA 48mOhms 3 900In Stock
6 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0201 (0603 metric) Unshielded 1.3 nH 5 % 820 mA 48 mOhms - 40 C + 125 C 38 17.6 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 2.4nH Unshld 2% 2A 42mOhms 2 477In Stock
4 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 2.4 nH 2 % 2 A 42 mOhms - 40 C + 125 C 14 GHz Standard 1.09 mm 0.71 mm 0.61 mm Ceramic 0402HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 23nH Unshld 2% 4.4A 10mOhms 3 853In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 2.134 mm x 1.829 mm x 2.235 mm Unshielded 23 nH 2 % 4.4 A 10 mOhms - 40 C + 125 C 120 2.6 GHz Standard 2.235 mm 2.134 mm 1.829 mm Air 090xSQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 8nH Unshld 2% 4A 2.6mOhms AECQ2 1 895In Stock
2 100Expected 09/10/2026
Min.: 1
Mult.: 1
: 700

Wirewound 4.45 mm x 3.15 mm x 3.94 mm Unshielded 8 nH 2 % 4 A 2.6 mOhms - 40 C + 125 C 140 5 GHz Standard 3.94 mm 4.45 mm 3.15 mm Air AEC-Q200 A0XT Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 601In Stock
2 000Expected 17/08/2026
Min.: 1
Mult.: 1
: 2 000

Unshielded 39 nH 2 % 600 mA 250 mOhms - 40 C + 125 C 40 2.2 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic 0603CS Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 6.8uH 0.92ohms 390mA 2.5x2.0mm AEC-Q200 17 554In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 6.8 uH 20 % 390 mA 1.1 Ohms - 40 C + 125 C Standard 2.5 mm 2 mm 1.9 mm AEC-Q200 NLCV-EFRD Reel, Cut Tape
Coilcraft RF Inductors - SMD 0603 1.5nH Unshld 5% 600mA 90mOhms 3 112In Stock
6 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0201 (0603 metric) Unshielded 1.5 nH 5 % 600 mA 90 mOhms - 40 C + 125 C 40 17 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 470nH Unshld 5% 160mA 2.67 Ohms 5 709In Stock
Min.: 1
Mult.: 1
: 2 000

0402 (1005 metric) Unshielded 470 nH 5 % 160 mA 2.67 Ohms - 40 C + 125 C 11 220 MHz Standard 1.22 mm 0.79 mm 0.56 mm Ceramic 0402HL Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .33uH 10% 3 593In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 330 nH 10 % 453 mA 400 mOhms - 55 C + 125 C 30 300 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 51nH Unshld 2% 100mA 820mOhms AECQ2 2 468In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 51 nH 2 % 100 mA 820 mOhms - 40 C + 125 C 1.75 GHz Standard 1.19 mm 0.64 mm 0.66 mm Ceramic AEC-Q200 0402CS Reel, Cut Tape
Coilcraft RF Inductors - SMD 6nH Unshld 2% 2.9A 6mOhms 1 309In Stock
2 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1.829 mm x 1.397 mm x 1.295 mm Unshielded 6 nH 2 % 2.9 A 6 mOhms - 40 C + 125 C 64 5.2 GHz Standard 1.295 mm 1.829 mm 1.397 mm Air 080xSQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 8.1nH Unshld 2% 4.4A 6mOhms 5 727In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 2.134 mm x 1.829 mm x 1.473 mm Unshielded 8.1 nH 2 % 4.4 A 6 mOhms - 40 C + 125 C 130 5.2 GHz Standard 1.473 mm 2.134 mm 1.829 mm Air 090xSQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 47nH Unshld 5% 4.9A 6.35mOhms 1 766In Stock
1 500Expected 27/11/2026
Min.: 1
Mult.: 1
: 500

Wirewound 3.56 mm x 3.73 mm x 4.06 mm Unshielded 47 nH 5 % 4.9 A 6.35 mOhms - 40 C + 125 C 230 1.87 GHz Standard 4.06 mm 3.56 mm 3.73 mm Air 1515SQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 4310 3.5uH Unshld 10% 49mOhms 2 411In Stock
2 800Expected 12/10/2026
Min.: 1
Mult.: 1
: 350

Wideband Bias Choke 4.826 mm x 3.3 mm x 11.68 mm Unshielded 3.5 uH 10 % 3.1 A 49 mOhms - 40 C + 85 C 188 MHz Standard 11.68 mm 4.826 mm 3.3 mm Ferrite 4310LC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 8nH Unshld 5% 4A 2.6mOhms AECQ2 3 194In Stock
4 900Expected 09/10/2026
Min.: 1
Mult.: 1
: 700

Wirewound 4.45 mm x 3.15 mm x 3.94 mm Unshielded 8 nH 5 % 4 A 2.6 mOhms - 40 C + 125 C 140 5 GHz Standard 3.94 mm 4.45 mm 3.15 mm Air AEC-Q200 A0XT Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .15uH 10% 2 940In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 150 nH 10 % 548 mA 250 mOhms - 55 C + 125 C 30 450 MHz Standard 3.2 mm 2.49 mm 2.21 mm Ferrite IMC Reel, Cut Tape, MouseReel