Susumu Current Sense Resistors - SMD

Results: 2 795
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Susumu Current Sense Resistors - SMD 1/5W 39 Ohm 1% 0603 200ppm 45 702In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 39 Ohms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/4W 0.27ohm 1% 59 748In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 270 mOhms 250 mW (1/4 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1W 0.1ohm 1% 5 112In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 100 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/4W 0.30ohm 2% 103 750In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 300 mOhms 250 mW (1/4 W) 2 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/2W 0.62ohm 1% 22 405In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 620 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/2W 0.82ohm 1% 15 062In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 820 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1W 0.068ohm 1% 20 185In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 68 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/2W 0.56ohm 1% 16 089In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 560 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1W 0.1 ohm 1% 1206 case size 15 389In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel KRL-T4 100 mOhms 1 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1W 0.1ohm 1% 4-termination 5 000In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL_L4 100 mOhms 1 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1W 0.068 ohm 1% 1206 case size 18 411In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel KRL-T4 68 mOhms 1 W 1 % 50 PPM / C 0612 (Reversed) 1632 (Reversed) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 4 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1/2W 0.082ohm 1% 15 140In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 82 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1W 82m ohm 1% 6.3 x 3.1 Metal Foil 10 341In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel KRL 82 mOhms 1 W 1 % 50 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.5 mm (0.02 in) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1/4W 0.30 Ohm 1% 96 958In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 300 mOhms 330 mW (1/3 W) 1 % 200 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1/2W 1.8ohm 1% 15 125In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 1.8 Ohms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1W 0.12ohm 1% 7 640In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 120 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 0.75W 0.022 ohm 1% 50ppm 7 538In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KRL 22 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1/2W 390m ohm 1% 16 277In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KRL 390 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1W 22m ohm 1% 6.3 x 3.1 Metal Foil 3 706In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel KRL 22 mOhms 1 W 1 % 50 PPM / C 2512 6332 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.5 mm (0.02 in) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1.5W 0.100 ohm 1% 50ppm 4 334In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KRL 100 mOhms 1.5 W 1 % 50 PPM / C 0612 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1W 470m ohm 1% 7 067In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel KRL 470 mOhms 1 W 1 % 50 PPM / C 0508 (Reversed) 1220 (Reversed) 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 3W 10m ohm 1% 7.6 x 3.8 Metal Foil 1 788In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel KRL 10 mOhms 3 W 1 % 50 PPM / C 1530 (Reversed) 3876 (Reversed) 7.6 mm (0.299 in) 3.8 mm (0.15 in) 0.5 mm (0.02 in) - 55 C + 175 C Metal Foil 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1/6W 3.3 ohm 1% 15 386In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel RL 3.3 Ohms 166 mW (1/6 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD RES. 1.2 ohm1/6W 1% 0402 15 920In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel RL 1.2 Ohms 166 mW (1/6 W) 1 % 200 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Susumu Current Sense Resistors - SMD 1W 0.18ohm 1% 3 922In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel RL 180 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT