Resistor Networks & Arrays

Results: 34 681
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Product Termination Style Resistor Values Tolerance Circuit Type Number of Resistors Number of Pins Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification
Bourns Resistor Networks & Arrays 10K Ohm 1% 1.25W +/-100ppm/C 58In Stock
Min.: 1
Mult.: 1

4300R Networks SIP 10 kOhms 1 % Isolated 5 Resistor 10 Pin 100 PPM / C - 55 C + 125 C SIP-10 24.99 mm 2.16 mm 4.95 mm
Bourns Resistor Networks & Arrays 1M2% 4Pin Bussed 1 875In Stock
Min.: 1
Mult.: 1

Bulk 4600X Networks SIP 1 MOhms 2 % Bussed 3 Resistor 4 Pin 100 PPM / C - 55 C + 125 C SIP-4 22.81 mm 2.49 mm 5.08 mm
Bourns Resistor Networks & Arrays 8.2K 2% 4Pin Bussed 990In Stock
Min.: 1
Mult.: 1

Bulk 4600X Networks SIP 8.2 kOhms 2 % Bussed 3 Resistor 4 Pin 100 PPM / C - 55 C + 125 C SIP-4 10.11 mm 2.49 mm 5.08 mm
Bourns Resistor Networks & Arrays THICK FILM 2% 47K CONFRML SIP 4 984In Stock
Min.: 1
Mult.: 1
: 1 000

Ammo Pack 4600X Networks SIP 47 kOhms 2 % Bussed 3 Resistor 4 Pin 100 PPM / C - 55 C + 125 C SIP-4 10.11 mm 2.49 mm 5.08 mm
Bourns Resistor Networks & Arrays 6pins 120Kohms Bussed 3 800In Stock
Min.: 1
Mult.: 1

Bulk 4600X Networks SIP 120 kOhms 2 % Bussed 5 Resistor 6 Pin 100 PPM / C - 55 C + 125 C SIP-6 15.19 mm 2.49 mm 5.08 mm
Bourns Resistor Networks & Arrays 6pins 47ohms Bussed 3 802In Stock
Min.: 1
Mult.: 1

Bulk 4600X Networks SIP 47 Ohms 2 % Bussed 5 Resistor 6 Pin 250 PPM / C - 55 C + 125 C SIP-6 15.19 mm 2.49 mm 5.08 mm
Bourns Resistor Networks & Arrays 8Pin 1% 100K Isolated 2 684In Stock
4 000Expected 30/12/2026
Min.: 1
Mult.: 1

4600X Networks SIP 100 kOhms 1 % Isolated 4 Resistor 8 Pin 100 PPM / C - 55 C + 125 C SIP-8 20.27 mm 2.49 mm 5.08 mm
Bourns Resistor Networks & Arrays THICK FILM 1% 3.3K CONFRML SIP 818In Stock
Min.: 1
Mult.: 1

Bulk 4600X Networks SIP 3.3 kOhms 1 % Isolated 4 Resistor 8 Pin 100 PPM / C - 55 C + 125 C SIP-8 20.27 mm 2.49 mm 5.08 mm
Bourns Resistor Networks & Arrays 8pins 39ohms Bussed 411In Stock
Min.: 1
Mult.: 1

Bulk 4600X Networks SIP 39 Ohms 2 % Bussed 7 Resistor 8 Pin 250 PPM / C - 55 C + 125 C SIP-8 20.27 mm 2.49 mm 5.08 mm
Bourns Resistor Networks & Arrays 9pins 270Kohms Bussed 156In Stock
Min.: 1
Mult.: 1

Bulk 4600X Networks SIP 270 kOhms 2 % Bussed 8 Resistor 9 Pin 100 PPM / C - 55 C + 125 C SIP-9 22.81 mm 2.49 mm 5.08 mm
Bourns Resistor Networks & Arrays 9pins 68ohms Bussed 833In Stock
Min.: 1
Mult.: 1

Bulk 4600X Networks SIP 68 Ohms 2 % Bussed 8 Resistor 9 Pin 100 PPM / C - 55 C + 125 C SIP-9 22.81 mm 2.49 mm 5.08 mm
Bourns Resistor Networks & Arrays 10pins 1Mohms Bussed 1 595In Stock
Min.: 1
Mult.: 1
Bulk 4600X Networks SIP 3.3 MOhms 2 % Bussed 9 Resistor 10 Pin 250 PPM / C - 55 C + 125 C SIP-10 25.35 mm 2.49 mm 5.08 mm
Bourns Resistor Networks & Arrays 220/330 10PIN 2% LOW C-SIP 1 237In Stock
Min.: 1
Mult.: 1

4600X Networks SIP 220 Ohms, 330 Ohms 2 % Terminator, Dual 16 Resistor 10 Pin 100 PPM / C - 55 C + 125 C SIP-10 25.35 mm 2.49 mm 5.08 mm
Bourns Resistor Networks & Arrays 11pins 47ohms Bussed 1 749In Stock
Min.: 1
Mult.: 1

Bulk 4600X Networks SIP 47 Ohms 2 % Bussed 10 Resistor 11 Pin 250 PPM / C - 55 C + 125 C SIP-11 27.89 mm 2.49 mm 5.08 mm
Bourns Resistor Networks & Arrays 12pins 470 OHMS Bussed 1 676In Stock
Min.: 1
Mult.: 1

Bulk 4600X Networks SIP 470 Ohms 2 % Bussed 11 Resistor 12 Pin 100 PPM / C - 55 C + 125 C SIP-12 30.43 mm 2.49 mm 5.08 mm
Bourns Resistor Networks & Arrays 12pins 150 OHMS Isolated 54In Stock
Min.: 1
Mult.: 1

Bulk 4600X Networks SIP 150 Ohms 2 % Isolated 6 Resistor 12 Pin 100 PPM / C - 55 C + 125 C SIP-12 30.43 mm 2.49 mm 5.08 mm
Bourns Resistor Networks & Arrays 13pins 4.7Kohms Bussed 1 247In Stock
Min.: 1
Mult.: 1

Bulk 4600X Networks SIP 4.7 kOhms 2 % Bussed 12 Resistor 13 Pin 100 PPM / C - 55 C + 125 C SIP-13 32.97 mm 2.49 mm 5.08 mm
Panasonic Industry Resistor Networks & Arrays Resistor Array Chip 0502 4 Elements 6 687In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel EXB-V Networks SMD/SMT 8.2 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 0302 (0806 metric) 1.4 mm 0.6 mm 0.35 mm AEC-Q200
Panasonic Industry Resistor Networks & Arrays Resistor Array Chip 8 Elements 1506 13 243In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 750 Ohms 5 % Isolated 8 Resistor 16 Pin 200 PPM / C - 55 C + 125 C 1506 3.8 mm 1.6 mm 0.45 mm AEC-Q200
Panasonic Industry Resistor Networks & Arrays Resistor ArrayChip 2 elements 23 276In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 5.1 kOhms 5 % Isolated 2 Resistor 4 Pin 200 PPM / C - 55 C + 125 C 1.6 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Industry Resistor Networks & Arrays Resistor Array Chip 4 elements 22 035In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 1.3 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Industry Resistor Networks & Arrays Resistor Array Chip 4 elements 24 161In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 30 Ohms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Industry Resistor Networks & Arrays Resistor Array Chip 4 elements 7 207In Stock
25 000Expected 17/09/2026
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 5.1 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm AEC-Q200
Panasonic Industry Resistor Networks & Arrays Resistor ArrayChip 8 elements 2 120In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel EXBx Networks SMD/SMT 680 Ohms 5 % Bussed 8 Resistor 10 Pin 200 PPM / C - 55 C + 125 C 6.4 mm 3.1 mm 0.55 mm AEC-Q200
Panasonic Industry Resistor Networks & Arrays Thick Film Chip 4R Array 0804 5% 2 930In Stock
Min.: 1
Mult.: 1
: 10 000

Reel, Cut Tape, MouseReel EXB-V Arrays SMD/SMT 3.9 kOhms 5 % Isolated 4 Resistor 8 Pin 200 PPM / C - 55 C + 125 C 0804 (2010 metric) 2 mm 1 mm 0.45 mm AEC-Q200