Ultralife Battery Packs

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Rechargeable/Non-Rechargeable Number of Batteries Output Voltage Capacity Battery Chemistry Termination Style Length Height Width Pack Configuration Battery Size Minimum Operating Temperature Maximum Operating Temperature Packaging
Ultralife Battery Packs 3.7V 1.8 AH Li-ION
Rechargeable 3.7 V 1800 mAh Lithium Ion (Li-Ion) Connector - 20 C + 60 C
Ultralife Battery Packs Li-Ion 7.2V 2.4Ah 22AWG Wire Leads
Rechargeable 2 Battery 7.2 V 2400 mAh Lithium Ion (Li-Ion) Wire 2S1P 18650 - 20 C + 60 C Tray
Ultralife Battery Packs Li-Ion 7.2V 4.8Ah 22AWG Wire Leads
Rechargeable 4 Battery 7.2 V 4800 mAh Lithium Ion (Li-Ion) Wire 2S2P 18650 - 20 C + 60 C
Ultralife Battery Packs 3.7V 950mAH LITH REC MAX LEAD LENGTH 2.5"
Rechargeable 3.7 V 900 mAh Lithium Ion (Li-Ion) Wire - 20 C + 60 C
Ultralife Battery Packs Li-Ion 10.8V 2.4Ah 2AWG Wire Leads PVC
Rechargeable 3 Battery 10.8 V 2400 mAh Lithium Ion (Li-Ion) Wire 3S1P 18650 - 20 C + 60 C
Ultralife UBBL09/B
Ultralife Battery Packs 24V MODE 9.6Ah 12V MODE 19.2Ah
12 V 9600 mAh Lithium Unspecified
Ultralife Battery Packs Li-Ion 14.4V 2.4Ah 22AWG Wire Leads
Rechargeable 4 Battery 14.4 V 2400 mAh Lithium Ion (Li-Ion) Wire 4S1P 18650 - 20 C + 60 C Tray
Ultralife Battery Packs Li-Ion 3.6V 4.8Ah 22AWG Wire Leads
Rechargeable 2 Battery 3.6 V 4800 mAh Lithium Ion (Li-Ion) Wire 1S2P 18650 - 20 C + 60 C Tray
Ultralife Battery Packs 3.7V 1.8Ah Li-Ion
Rechargeable 3.7 V 1750 mAh Lithium Ion (Li-Ion) Wire 54 mm 11 mm 36 mm - 20 C + 60 C Tray
Ultralife Battery Packs Li-Ion 14.4V 4.8Ah w/ output connector
Rechargeable 8 Battery 14.4 V 4800 mAh Lithium Ion (Li-Ion) Connector 4S2P 18650 - 20 C + 60 C Tray
Ultralife Battery Packs 2590 Battery non smart
Rechargeable 1 Battery 30 V 17.4 Ah Lithium Ion (Li-Ion) Connector 112.5 mm 127 mm 63 mm - 20 C + 50 C
Ultralife Battery Packs CB Compliant UBBL10-01 (TAN)
1 Battery 30 V 17.4 Ah Connector 112.5 mm 127 mm 63 mm - 20 C + 50 C
Ultralife Battery Packs 2P103450 w conn
1 Battery 3.6 V 4400 mAh Connector 71.4 mm 11 mm 51.8 mm 0 C + 40 C
Ultralife Battery Packs 2P103450 w conn
1 Battery 3.6 V 4400 mAh Connector 71.4 mm 11 mm 51.8 mm 0 C + 40 C
Ultralife Battery Packs 2P103450 w Flying Leads
1 Battery 3.6 V 4400 mAh Wire 71.4 mm 11 mm 51.8 mm 0 C + 40 C
Ultralife UBBL21-FL-03
Ultralife Battery Packs BATT 351P 2.4Ah Lead Polyolefin
Rechargeable 2400 mAh Lithium Ion (Li-Ion) Wire 3S1P 18650
Ultralife UBBL02-01-CB
Ultralife Battery Packs LI-ION BATT PK 15V Commercial
Rechargeable 1 Battery 14.4 V, 28.8 V 8700 mAh, 1740 mAh Lithium Ion (Li-Ion) Connector 112.5 mm 127 mm 63 mm - 32 C + 60 C
Ultralife UBBL13-01-CB
Ultralife Battery Packs UBI-2590 HC SMBUS Commercial
Rechargeable 1 Battery 14.4 V, 28.8 V 10 Ah, 20 Ah Lithium Ion (Li-Ion) Connector 112.5 mm 127 mm 63 mm - 32 C + 60 C
Ultralife UBBL62
Ultralife Battery Packs UBI-2590SF Small Dual Voltage 12/24
12 V, 24 V
Ultralife Battery Packs 30V 9.8Ah/15V 19.4Ah UBI-2590/HC SMBUS
Ultralife Battery Packs Li-Ion 10.8V 4.8Ah 22AWG Wire Leads
Rechargeable 6 Battery 10.8 V 4800 mAh Lithium Ion (Li-Ion) Wire 3S2P 18650
Ultralife Battery Packs LI-ION 10.8V 4.8AH LEADS W/THERMISTER
Rechargeable 6 Battery 10.8 V 4800 mAh Lithium Ion (Li-Ion) Wire 3S2P 18650 - 20 C + 60 C Tray
Ultralife Battery Packs 14.4V 13.6Ah LW-SI, LI-200
Ultralife Battery Packs 15.2V 6.6Ah SMBus v 1.1 SBD v1.0
Ultralife Battery Packs 30V 7.8Ah/15V 15.6Ah BB-2590/U SMBUS
Bulk