Pulse DKB2 Series DC/DC Converters - Through Hole

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Industry Series
Pulse Electronics DC/DC Converters - Through Hole 3kV 5V/15V 2W DUAL DUAL OUTPUT ISO SIP
50Expected 28/12/2026
Min.: 1
Mult.: 1

2 Output 2 W 4.5 VDC 5.5 VDC 15 V 66 mA - 15 VDC 66 mA 3 kV SIP-7 Industrial DKB2
Pulse Electronics DC/DC Converters - Through Hole 3.0kV 5V/15V 2W SIN SINGLE OUTPUT ISO SIP
50Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 2 W 4.5 VDC 5.5 VDC 15 V 475 mA 3 kV SIP-7 Industrial DKB2
Pulse Electronics DC/DC Converters - Through Hole 3.0kV 12V/5V 2W SIN SINGLE OUTPUT ISO SIP
50Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 2 W 10.8 VDC 13.2 VDC 5 V 208 mA 3 kV SIP-7 Industrial DKB2