Pulse HBA2 Series DC/DC Converters - Through Hole

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Maximum Operating Temperature Minimum Operating Temperature Series
Pulse Electronics DC/DC Converters - Through Hole 6k4V 12V/12V 2W DO DUAL OUTPUT ISO SIP
30Expected 28/12/2026
Min.: 1
Mult.: 1

2 Output 2 W 10.8 VDC 13.2 VDC 12 V 85 mA - 12 VDC 85 mA 6.4 kV SIP-4 + 85 C - 40 C HBA2
Pulse Electronics DC/DC Converters - Through Hole 6k4V 12V/5V 2W SIN SINGLE OUTPUT ISO SIP
30Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 2 W 10.8 VDC 13.2 VDC 5 V 400 mA 6.4 kV SIP-4 + 85 C - 40 C HBA2
Pulse Electronics DC/DC Converters - Through Hole 6k4V 15V/15V 2W SIN SINGLE OUTPUT ISO SIP
30Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 2 W 13.5 VDC 16.5 VDC 15 V 132 mA 6.4 kV SIP-4 + 85 C - 40 C HBA2
Pulse Electronics DC/DC Converters - Through Hole 6k4V 15V/9V 2W SIN SINGLE OUTPUT ISO SIP
30Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 2 W 13.5 VDC 16.5 VDC 9 V 222 mA 6.4 kV SIP-4 + 85 C - 40 C HBA2
Pulse Electronics DC/DC Converters - Through Hole 6k4V 24V/12V 2W DO DUAL OUTPUT ISO SIP
30Expected 28/12/2026
Min.: 1
Mult.: 1

2 Output 2 W 21.6 VDC 26.4 VDC 12 V 85 mA - 12 VDC 85 mA 6.4 kV SIP-4 + 85 C - 40 C HBA2
Pulse Electronics DC/DC Converters - Through Hole 6k4V 24V/15V 2W DO DUAL OUTPUT ISO SIP
30Expected 28/12/2026
Min.: 1
Mult.: 1

2 Output 2 W 21.6 VDC 26.4 VDC 15 V 66 mA - 15 VDC 66 mA 6.4 kV SIP-4 + 85 C - 40 C HBA2
Pulse Electronics DC/DC Converters - Through Hole 6k4V 24V/15V 2W SIN SINGLE OUTPUT ISO SIP
30Expected 28/12/2026
Min.: 1
Mult.: 1

1 Output 2 W 21.6 VDC 26.4 VDC 15 V 132 mA 6.4 kV SIP-4 + 85 C - 40 C HBA2
Pulse Electronics DC/DC Converters - Through Hole 6k4V 24V/+15/-5V 2W DO DUAL OUTPUT ISO SIP
30Expected 28/12/2026
Min.: 1
Mult.: 1

2 Output 2 W 21.6 VDC 26.4 VDC 15 V 80 mA - 5 VDC 40 mA 6.4 kV SIP-4 + 85 C - 40 C HBA2