Texas Instruments MouseReel DC/DC Converters - SMD

Results: 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Texas Instruments DC/DC Converters - SMD 17V Input 2A Synchro nous Step-Down Conv A 595-TPS82140SILR
7 751On Order
Min.: 1
Mult.: 1
Max.: 250
: 250

Non-Isolated 1 Output 3 V 17 V 900 mV to 6 V 2 A uSIP-8 3 mm (0.118 in) 3 mm (0.118 in) 1.53 mm (0.06 in) Industrial TPS82140
Texas Instruments DC/DC Converters - SMD 17V Input 1A Synchro nous Step-Down Conv A 595-TPS82150SILT
23 380On Order
Min.: 1
Mult.: 1
Max.: 520
: 3 000

Non-Isolated 1 Output 3 V 17 V 900 mV to 6 V 1 A uSIP-8 3 mm (0.118 in) 3 mm (0.118 in) 1.5 mm (0.059 in) Industrial TPS82150
Texas Instruments DC/DC Converters - SMD 17V Input 1A Synchro nous Step-Down Conv A 595-TPS82150SILR
6 249On Order
Min.: 1
Mult.: 1
Max.: 270
: 250

Non-Isolated 1 Output 3 V 17 V 900 mV to 6 V 1 A uSIP-8 3 mm (0.118 in) 3 mm (0.118 in) 1.53 mm (0.06 in) Industrial TPS82150
Texas Instruments DC/DC Converters - SMD 500 mW high efficie ncy 3 kVrms isolated A 595-UCC12040DVE
7 900Expected 02/11/2026
Min.: 1
Mult.: 1
: 2 000

Isolated 1 Output 500 mW 4.5 V 5.5 V 5 V 100 mA 3 kV SOIC-16 10.3 mm 7.5 mm 2.65 mm Medical, Industrial UCC12040
Texas Instruments DC/DC Converters - SMD Automotive 500-mW 5- kVrms isolated DC/
5 521Expected 09/11/2026
Min.: 1
Mult.: 1
: 2 000

Isolated 1 Output 500 mW 4.5 V 5.5 V 5 V 100 mA 5 kV SOIC-16 UCC12051
Texas Instruments DC/DC Converters - SMD Automotive 1.5-W 1 2 -V VIN 25-V VOUT h
3 589Expected 03/09/2026
Min.: 1
Mult.: 1
Max.: 100
: 750

Isolated 2 Output 1.5 W 8 V 18 V 15 V to 25 V 83 mA 5 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm Industrial UCC14141
Texas Instruments DC/DC Converters - SMD Automotive 2-W 24- V VIN 25-V VOUT&nbs
4 849Expected 09/11/2026
Min.: 1
Mult.: 1
Max.: 130
: 750

Isolated 2 Output 2 W 21 V 27 V 5 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm UCC14241
Texas Instruments DC/DC Converters - SMD 3A Power Module w/ 4 .5V-14.5V Input A 5 A 595-LMZ31503RUQR
433Expected 19/02/2027
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4.5 V 14.5 V 800 mV to 5.5 V 3 A Module 15.1 mm (0.594 in) 9.1 mm (0.358 in) 2.95 mm (0.116 in) Industrial LMZ31503
Texas Instruments DC/DC Converters - SMD Buck Converter in uS IP Vout-1.2V A 595- A 595-TPS82674SIPT
2 969Expected 22/02/2027
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.3 V 4.8 V 1.2 V 600 mA 3 mm (0.118 in) 2.3 mm (0.091 in) 1 mm (0.039 in) Industrial TPS82674
Texas Instruments DC/DC Converters - SMD 600MA HI-EF MICROSIP STEP-DOWN CONVERTER A 595-TPS82676SIPT
3 000Expected 10/06/2027
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.3 V 4.8 V 1.1 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial TPS82676
Texas Instruments DC/DC Converters - SMD 600mA Fully Int Low Noise SD Converter A A 595-TPS826711SIPR
500Expected 28/09/2026
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.3 V 4.8 V 1.8 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial TPS826711
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter A 595 A 595-DCP010515DBP-U Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 700

Isolated 2 Output 1 W 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial DCP010515DB
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP021205U Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1 000

Isolated 1 Output 2 W 10.8 V 13.2 V 4.75 V to 5.25 V 400 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm DCP021205

Texas Instruments DC/DC Converters - SMD 6A Power Module w/ 4 .5V-14.5V Input A 5 A 595-LMZ31506HRUQT Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500

Non-Isolated 1 Output Module 15 mm (0.591 in) 9 mm (0.354 in) 3 mm (0.118 in) Industrial LMZ31506H
Texas Instruments DC/DC Converters - SMD 6A 4.5V-14Vin Cer Ca p Adj Pwr Module A A 595-PTH08T231WAZ Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4.5 V 14 V 700 mV to 5.5 V 6 A Module Industrial PTH08T231W
Texas Instruments DC/DC Converters - SMD 3-A 4.5V to 14V Inpu t A 595-PTH08T260WA A 595-PTH08T260WAZ Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 4.5 V 14 V 690 mV to 5.5 V 3 A Industrial PTH08T260W
Texas Instruments DC/DC Converters - SMD 600mA Fully Int Low Noise SD Converter A A 595-TPS826711SIPT Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.3 V 4.8 V 1.8 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial TPS826711
Texas Instruments DC/DC Converters - SMD 600-mA High-Efficie ncy MicroSiP™ A 595-TPS826716SIPR Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.3 V 4.8 V 1.6 V 600 mA 3 mm (0.118 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial TPS826716
Texas Instruments DC/DC Converters - SMD 600mA High-Eff SD Co nverter A 595-TPS82 A 595-TPS82672SIPR Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.3 V 4.8 V Industrial TPS82672
Texas Instruments DC/DC Converters - SMD 600mA Fully Int Lo N oise SD Cnvrtr A 59 A 595-TPS826765SIPR Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.3 V 4.8 V 1.05 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial TPS826765
Texas Instruments DC/DC Converters - SMD 600MA HI-EF MICROSIP STEP-DOWN CONVERTER A 595-TPS82676SIPR Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.3 V 4.8 V Industrial TPS82676
Texas Instruments DC/DC Converters - SMD 800mA HiEff MicroSiP SD Cnvtr Mod A 595- A 595-TPS82692SIPR Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.3 V 4.8 V 2.2 V 800 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial TPS82692
Texas Instruments DC/DC Converters - SMD 800-mA High-Efficie ncy MicroSiP Step-Do A 595-TPS82693SIPR Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250

Non-Isolated Industrial TPS82693
Texas Instruments DC/DC Converters - SMD 800mA High-Eff Micro SiP SD Cnvtr A 595- A 595-TPS82697SIPR Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250

Non-Isolated Industrial TPS82697
Texas Instruments DC/DC Converters - SMD 700mA High-Eff SD Co nverter A 595-TPS82 A 595-TPS82698SIPR Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.3 V 4.8 V Industrial TPS82698