REC5A Series DC/DC Converters - Through Hole

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - Through Hole 5W 18-36Vin 5Vout 1000mA DIP24 1 114In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 18 V 36 V 5 V 1 A 2 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial + 68 C - 40 C REC5A
RECOM Power DC/DC Converters - Through Hole 5W 4.5-9Vin 5Vout 1000mA DIP24 71In Stock
45Expected 01/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 4.5 V 9 V 5 V 1 A 2 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial + 68 C - 40 C REC5A
RECOM Power DC/DC Converters - Through Hole 5W 4.5-9Vin 5Vout 1000mA DIP24 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 4.5 V 9 V 5 V 1 A 2 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial + 68 C - 40 C REC5A
RECOM Power DC/DC Converters - Through Hole 5W 18-36Vin 5Vout 1000mA DIP24 76In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 18 V 36 V 5 V 1 A 2 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial + 68 C - 40 C REC5A