DC/DC Converters - SMD

Results: 464
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Texas Instruments DC/DC Converters - SMD 10-A 2.2V to 5.5V Ad j Pwr Mod A 595-PTH A 595-PTH04T240WAST 98In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 2.2 V 5.5 V 3.6 V 10 A 22.1 mm (0.87 in) 15.75 mm (0.62 in) 8.33 mm (0.328 in) Industrial + 85 C - 40 C PTH04T240W
Texas Instruments DC/DC Converters - SMD 30A 5.5-14V-Inp Wide -Out Adj Pwr Mdl A A 595-PTH08T210WAST 52In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 5.5 V 14 V 3.6 V 30 A ECP-13 34.8 mm (1.37 in) 15.75 mm (0.62 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH08T210W
Texas Instruments DC/DC Converters - SMD 10A 4.5-14V-Input Wi de-Out Adj Pwr Mdl A 595-PTH08T240WAST 88In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 4.5 V 14 V 700 mV to 5.5 V 10 A 22.1 mm (0.87 in) 15.75 mm (0.62 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH08T240W
Texas Instruments DC/DC Converters - SMD 1.5 A Wide I/O Adj M odule 241In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 22.5 W 15 V 36 V 11.85 V to 22 V 1.5 A Module 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTN78000H
Texas Instruments DC/DC Converters - SMD ADJ SWITCHING REGULA TOR A 595-PTN78000W A 595-PTN78000WAST 120In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 22.5 W 7 V 36 V 2.5 V to 12.6 V 1.5 A 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTN78000W
Texas Instruments DC/DC Converters - SMD 3A Wide-In Wide Neg Out Adj Module A 595 A 595-PTN78060AAST 108In Stock
Min.: 1
Mult.: 1
No
Non-Isolated 1 Output 15 W 9 V 29 V - 15 V to - 3 V 3 A Module 25.27 mm (0.995 in) 15.75 mm (0.62 in) 9 mm (0.354 in) Industrial + 85 C - 40 C PTN78060A
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter ALT 5 ALT 595-DCP020505U 33In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 5 V 400 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm Industrial + 85 C - 40 C DCP020505
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter ALT 5 ALT 595-DCP010505BP-U 39In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCP010505B
Texas Instruments DC/DC Converters - SMD 10-A 2.2V to 5.5V Ad j Pwr Mod A 595-PTH A 595-PTH04T240WAZ 73In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.2 V 5.5 V 690 mV to 3.6 V 10 A 22.1 mm (0.87 in) 15.75 mm (0.62 in) 8.33 mm (0.328 in) Industrial + 85 C - 40 C PTH04T240W
Texas Instruments DC/DC Converters - SMD 3-A 4.5V-14V Input C er Cap Vers Non-Iso A 595-PTH08T261WAZT 62In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 V 14 V 5.5 V 3 A 18.92 mm (0.745 in) 15.75 mm (0.62 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH08T261W
Texas Instruments DC/DC Converters - SMD 600mA Fully Int Low Noise SD Converter A A 595-TPS826745SIPT 2 632In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.3 V 4.8 V 1.225 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS826745
Texas Instruments DC/DC Converters - SMD 1.6-A HIGH-EFFICIEN MicroSiP_ A 595-TPS8 A 595-TPS8268090SIPR 346In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.5 V 5.5 V 900 mV 1.2 A 3 mm (0.118 in) 2.3 mm (0.091 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS8268090
Texas Instruments DC/DC Converters - SMD 500mA High-Eff SD Co nverter A 595-TPS82 A 595-TPS82695SIPR 496In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.3 V 4.35 V 2.5 V 500 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS82695
Texas Instruments DC/DC Converters - SMD 50A 4.5V to 14V Inp Non-Isolated A 595-P A 595-PTH08T250WAZ 143In Stock
Min.: 1
Mult.: 1
: 200

Non-Isolated 1 Output 4.5 V 14 V 700 mV to 3.6 V 50 A 38.61 mm (1.52 in) 25.91 mm (1.02 in) 9.64 mm (0.38 in) Industrial + 85 C - 40 C PTH08T250W
Texas Instruments DC/DC Converters - SMD Miniature 1W Isolat ed Unregulated DC/DC 319In Stock
Min.: 1
Mult.: 1
: 700

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 83 mA 2 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial + 100 C - 40 C DCPA10512
Texas Instruments DC/DC Converters - SMD Mini 1W 1500Vrms Iso late DC/DC Cnvrtr 80In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 5 V 200 mA 1.5 kV SOP-7 19.69 mm 7.11 mm 5.33 mm + 85 C - 40 C DCV012405
Texas Instruments DC/DC Converters - SMD 16-A 2.2-V to 5.5-V Input A 595-PTH04T22 A 595-PTH04T220WAZT 69In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2.2 V 5.5 V 3.6 V 16 A 25.27 mm (0.995 in) 18.92 mm (0.745 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH04T220W
Texas Instruments DC/DC Converters - SMD 10A 2.2V-5.5Vin Adj Pwr Module A 595-PTH A 595-PTH04T241WAZ 158In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 2.2 V 5.5 V 690 mV to 3.6 V 10 A Module Industrial + 85 C - 40 C PTH04T241W
Texas Instruments DC/DC Converters - SMD 600mA High-Eff Micro SiP Converter A 595 A 595-TPS82677SIPT 2 631In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.3 V 4.8 V 1.2 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS82677
Texas Instruments DC/DC Converters - SMD 3A Wide-In Wide Outp ut Adj Module A 595 A 595-PTN78060HAZ 333In Stock
Min.: 1
Mult.: 1
: 250

Non-Isolated 1 Output 45 W 15 V 36 V 11.85 V to 22 V 3 A Module Industrial + 85 C - 40 C PTN78060H
Texas Instruments DC/DC Converters - SMD 800-mA High-Efficie ncy MicroSiP Step-Do A 595-TPS82693SIPT 2 991In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.3 V 4.8 V 2.85 V 800 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS82693
Texas Instruments DC/DC Converters - SMD 6A 2.2V-5.5Vin Non- Iso Adj Pwr Module A A 595-PTH04T231WAZT 70In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2.2 V 5.5 V 690 mV to 3.6 V 6 A Module 18.92 mm (0.745 in) 15.75 mm (0.62 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTH04T231W
Texas Instruments DC/DC Converters - SMD 1.5 A Wide I/O Adj M odule 41In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 22.5 W 15 V 36 V 11.85 V to 22 V 1.5 A Module 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C PTN78000H
Texas Instruments DC/DC Converters - SMD 600mA High-Eff SD Co nverter A 595-TPS82 A 595-TPS82672SIPT 2 663In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Isolated 1 Output 2.3 V 4.8 V 1.5 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial + 85 C - 40 C TPS82672
Texas Instruments DC/DC Converters - SMD Mini 1W 1500Vrms Iso late DC/DC Cnvrtr 121In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 13.5 V 16.5 V 12.6 V 41 mA - 12.6 V to - 11.4 V 40 mA 1.5 kV SOP-7 + 85 C - 40 C DCV011512D