DC/DC Converters - Through Hole

Results: 5 138
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
CUI Inc. DC/DC Converters - Through Hole isolated, 50W, 9-36 Vdc input, 12 Vdc, 4.17 A, single regulated output, DIP 35In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 9 VDC 36 VDC 12 V 4.167 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 11.8 mm (0.465 in) Industrial + 105 C - 40 C DQD50
CUI Inc. DC/DC Converters - Through Hole isolated, 50W, 18-75 Vdc input, 24 Vdc, 2.08 A, single regulated output, DIP 37In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 18 VDC 75 VDC 24 V 2.083 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 11.8 mm (0.465 in) Industrial + 105 C - 40 C DQD50
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 10W, 9-36 Vdc input, 12 Vdc, 0.833A single regulated output SIP 220In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 36 V 12 V 833 mA 3 kV SIP-6 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial + 105 C - 40 C DRQ10-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 600 W, 180 425 Vdc input, 12 Vdc, 50 A, single regulated output, DIP, neg logic 10In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 600 W 180 V 400 V 12 V 50 A 4.2 kV 116.8 mm (4.598 in) 61 mm (2.402 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C PRC600
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 600 W, 180 425 Vdc input, 24 Vdc, 25 A, single regulated output, DIP 11In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 600 W 180 V 400 V 24 V 25 A 4.2 kV 116.8 mm (4.598 in) 61 mm (2.402 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C PRC600
Cosel DC/DC Converters - Through Hole 8.58W 4.5-9Vin 3.3Vout 2.6A DIP 29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.58 W 4.5 V 9 V 3.3 V 2.6 A 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - Through Hole 10.8W 36-76Vin 12Vout 0.9A DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.8 W 36 V 76 V 12 V 900 mA 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial + 90 C - 40 C MUS
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 10W, 9-36 Vdc input, +/-12 Vdc, 0.417A, dual regulated output SIP 8In Stock
14Expected 03/09/2026
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 9 V 36 V 12 V 417 mA - 12 V 417 mA 3 kV SIP-6 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial + 105 C - 40 C DRQ10-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 10W, 18-75 Vdc input, 5 Vdc, 2 A, single regulated output, SIP 35In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 18 V 75 V 5 V 2 A 3 kV SIP-6 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial + 105 C - 40 C DRQ10-S
Cosel DC/DC Converters - Through Hole 10.8W 18-36Vin 12Vout 0.9A DIP 26In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.8 W 18 V 36 V 12 V 900 mA 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - Through Hole 10W 36-76Vin 5Vout 2A DIP 29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 36 V 76 V 5 V 2 A 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial + 90 C - 40 C MUS
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 10W, 9-36 Vdc input, +/-15 Vdc, 0.333A, dual regulated output SIP 39In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 9 V 36 V 15 V 333 mA - 15 V 333 mA 3 kV SIP-6 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial + 105 C - 40 C DRQ10-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 10W, 18-75 Vdc input, +/-12 Vdc, 0.417A, dual regulated output SIP 27In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 18 V 75 V 12 V 417 mA - 12 V 417 mA 3 kV SIP-6 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial + 105 C - 40 C DRQ10-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 10W, 18-75 Vdc input, +/-5 Vdc, +/-1 A, dual regulated output, SIP 27In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 18 V 75 V 5 V 1 A - 5 V 1 A 3 kV SIP-6 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial + 105 C - 40 C DRQ10-S
Cosel DC/DC Converters - Through Hole 10.5W 4.5-9Vin 15Vout 0.7A DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.5 W 4.5 V 9 V 15 V 700 mA 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - Through Hole 10.8W 9-18Vin 12Vout 0.9A DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.8 W 9 V 18 V 12 V 900 mA 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial + 90 C - 40 C MUS
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 10W, 18-75 Vdc input, 15 Vdc, 0.666A single regulated output SIP 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 18 V 75 V 15 V 666 mA 666 mA 3 kV SIP-6 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial + 105 C - 40 C DRQ10-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 100W, 12 160, 12 Vdc, 8.3 A, single regulated output, DIP 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 12 V 160 V 54 V 8.3 A 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.8 mm (0.504 in) + 105 C - 40 C PVQ100W-D
Cosel DC/DC Converters - Through Hole 10.5W 18-36Vin 15Vout 0.7A DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.5 W 18 V 36 V 15 V 700 mA 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - Through Hole 8.58W 36-76Vin 3.3Vout 2.6A DIP 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.58 W 36 V 76 V 3.3 V 2.6 A 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - Through Hole 10W 4.5-9Vin 5Vout 2A DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 4.5 V 9 V 5 V 2 A 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - Through Hole 10.5W 9-18Vin 15Vout 0.7A DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.5 W 9 V 18 V 15 V 700 mA 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - Through Hole 10W 18-36Vin 5Vout 2A DIP 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 18 V 36 V 5 V 2 A 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - Through Hole 10.5W 36-76Vin 15Vout 0.7A DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.5 W 36 V 76 V 15 V 700 mA 500 VAC/DC DIP-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial + 90 C - 40 C MUS
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 10W, 9-36 Vdc input, +/-5 Vdc, +/-1 A, dual regulated output, SIP 8In Stock
14Expected 24/08/2026
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 9 V 36 V 5 V 1 A - 5 V 1 A 3 kV SIP-6 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial + 105 C - 40 C DRQ10-S