MPQ2019 Series LDO Voltage Regulators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Monolithic Power Systems (MPS) LDO Voltage Regulators 40V LQ Current Adj Output Linear Regula 109In Stock
2 500Expected 04/06/2027
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 5 V 300 mA 1 Output Positive 10 uA 3 V 40 V 51 dB Adjustable - 40 C + 125 C 420 mV AEC-Q100 MPQ2019 Reel, Cut Tape
Monolithic Power Systems (MPS) LDO Voltage Regulators Industrial grade, 40V, 300mA, Low Quiescent Current Fixed 5V Output Linear Regulator Non-Stocked Lead-Time 30 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOIC-8 5 V 300 mA 1 Output Positive 10 uA 3 V 40 V 51 dB Fixed - 40 C + 125 C 420 mV MPQ2019 Reel
Monolithic Power Systems (MPS) LDO Voltage Regulators Automotive Grade, 40V, 300mA, Low Quiescent Current, Fixed 5V Output Linear Regulator Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 5 V 300 mA 1 Output Positive 10 uA 3 V 40 V 51 dB Fixed - 40 C + 125 C 420 mV AEC-Q100 MPQ2019 Reel, Cut Tape
Monolithic Power Systems (MPS) LDO Voltage Regulators 40V LQ Current Adj Output Linear Regul Non-Stocked Lead-Time 37 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT SOIC-EP-8 5 V 300 mA 1 Output Positive 10 uA 3 V 40 V 51 dB Fixed - 40 C + 125 C 480 mV AEC-Q100 MPQ2019 Reel